LCD ELAPSED HOUR METER 9.9K HRS - QM120C - Industrial Controls, Meters

Digi-Key Part Number 227-1044-ND
Price Break
1
Unit Price
27.2
Extended Price
27.20
Manufacturer Part NumberQM120C
Product DescriptionLCD ELAPSED HOUR METER 9.9K HRS
Quantity Available 32
All prices are in GBP

LCD ELAPSED HOUR METER 9.9K HRS - QM120C - Industrial Controls, Meters Details
Technical/Catalog InformationQM120C
VendorMartel Electronics
CategoryIndustrial Controls, Meters
Display TypeLCD DPM
Voltage - Rated200V
FeaturesLow Impedance
Package / Case3 Pin SIP
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names QM120C
QM120C
227 1044 ND
2271044ND
227-1044

Purchase LCD ELAPSED HOUR METER 9.9K HRS - QM120C - Industrial Controls, Meters
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of LCD ELAPSED HOUR METER 9.9K HRS - QM120C
Industrial Controls, Meters

LCD ELAPSED HOUR METER 9.9K HRS - QM120C (227-1044-ND)

Related parts Industrial Controls, Meters :
LCD ELAPSED HOUR METER 9.9K HRS - QM120C
 Order LCD ELAPSED HOUR METER 9.9K HRS-QM120C online from Digi-Key. Manufactured by Martel Electronics. Digi-Key part number 227-1044-ND.
HOUR METER LCD 9-64VDC 2TERM - 098313 12
 Order HOUR METER LCD 9-64VDC 2TERM-098313 12 online from Digi-Key. Manufactured by Honeywell Sensing and Control/Hobbs. Digi-Key part number 480-2066-ND.
HOUR METER 12-60VDC - 221PR-1-1
 Order HOUR METER 12-60VDC-221PR-1-1 online from Digi-Key. Manufactured by Curtis Instruments Inc. Digi-Key part number 267-1024-ND.
HOUR METER DC 10-80VDC - 082451 84
 Order HOUR METER DC 10-80VDC-082451 84 online from Digi-Key. Manufactured by Honeywell Sensing and Control/Hobbs. Digi-Key part number 480-2075-ND.
HOUR METER AC 108-132VAC SCREW - 020017 14
 Order HOUR METER AC 108-132VAC SCREW-020017 14 online from Digi-Key. Manufactured by Honeywell Sensing and Control/Hobbs. Digi-Key part number 480-2079-ND.
HOUR METER AC 120V 60HZ FLNG MT - 020116 23
 Order HOUR METER AC 120V 60HZ FLNG MT-020116 23 online from Digi-Key. Manufactured by Honeywell Sensing and Control/Hobbs. Digi-Key part number 480-2080-ND.
LCD 5.5MM UNIV MINI METER - DPM1
 Order LCD 5.5MM UNIV MINI METER-DPM1 online from Digi-Key. Manufactured by Martel Electronics. Digi-Key part number 227-1001-ND.
LCD 11MM UNIV MINI METER - DPM3
 Order LCD 11MM UNIV MINI METER-DPM3 online from Digi-Key. Manufactured by Martel Electronics. Digi-Key part number 227-1005-ND.
METER DPM LCD 3.5DIGIT 200MV IN - DPM125
 Order METER DPM LCD 3.5DIGIT 200MV IN-DPM125 online from Digi-Key. Manufactured by Martel Electronics. Digi-Key part number 227-1007-ND.
METER DPM LCD 3.5DIGIT 2V - DPM700-2
 Order METER DPM LCD 3.5DIGIT 2V-DPM700-2 online from Digi-Key. Manufactured by Martel Electronics. Digi-Key part number 227-1025-ND.
METER DPM LCD DIFF INPUT 200MV - DPM65
 Order METER DPM LCD DIFF INPUT 200MV-DPM65 online from Digi-Key. Manufactured by Martel Electronics. Digi-Key part number 227-1036-ND.
PANEL METER LCD 200MV 3.5 DIGIT - DPM750S-BL
 Order PANEL METER LCD 200MV 3.5 DIGIT-DPM750S-BL online from Digi-Key. Manufactured by Martel Electronics. Digi-Key part number 227-1055-ND.
PANEL METER LCD 4-20MA W/BK LITE - DPM742-BL
 Order PANEL METER LCD 4-20MA W/BK LITE-DPM742-BL online from Digi-Key. Manufactured by Martel Electronics. Digi-Key part number 227-1056-ND.
PANEL METER LCD DL 200MV 3.5 DGT - DPM702S
 Order PANEL METER LCD DL 200MV 3.5 DGT-DPM702S online from Digi-Key. Manufactured by Martel Electronics. Digi-Key part number 227-1057-ND.
LCD DPM 5-15V/2V 3.5 DIGIT - DPM600-2
 Order LCD DPM 5-15V/2V 3.5 DIGIT-DPM600-2 online from Digi-Key. Manufactured by Martel Electronics. Digi-Key part number 227-1022-ND.