CONN MINI-UHF PLUG CRIMP RG-8X - MINI-UHF-17 - Connectors

Digi-Key Part Number 367-1066-ND
Price Break
1
25
50
100
250
500
1000
Unit Price
0.94
0.8512
0.681
0.6128
0.56176
0.47664
0.42556
Extended Price
0.94
21.28
34.05
61.28
140.44
238.32
425.56
Manufacturer Part NumberMINI-UHF-17
Product DescriptionCONN MINI-UHF PLUG CRIMP RG-8X
Quantity Available 9
All prices are in GBP

CONN MINI-UHF PLUG CRIMP RG-8X - MINI-UHF-17 - Connectors Details
Technical/Catalog InformationMINI-UHF-17
VendorEmerson Network Power Connectivity Solutions
CategoryConnectors
Connector TypeUHF, Mini - Male Pin (Plug)
Cable GroupRG-8X (MINI 8)
Contact TerminationCrimp and Solder
Body Style*
Frequency2.0GHz
PackagingBulk
Color*
Features*
Fastening Type*
Series*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MINI UHF 17
MINIUHF17
367 1066 ND
3671066ND
367-1066

Purchase CONN MINI-UHF PLUG CRIMP RG-8X - MINI-UHF-17 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN MINI-UHF PLUG CRIMP RG-8X - MINI-UHF-17
Connectors

CONN MINI-UHF PLUG CRIMP RG-8X - MINI-UHF-17 (367-1066-ND)

Related parts Connectors:
CONN MINI-UHF PLUG CRIMP RG-8X - MINI-UHF-17
 Order CONN MINI-UHF PLUG CRIMP RG-8X-MINI-UHF-17 online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 367-1066-ND.
CONN UHF PLUG CRIMP RG-58 - CPL-259-18
 Order CONN UHF PLUG CRIMP RG-58-CPL-259-18 online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 367-1042-ND.
CONN BNC PLUG CRIMP RG-58 - CP-88-1
 Order CONN BNC PLUG CRIMP RG-58-CP-88-1 online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 367-1001-ND.
CONN BNC PLUG CRIMP RG-6 - CP-88-5
 Order CONN BNC PLUG CRIMP RG-6-CP-88-5 online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 367-1004-ND.
BNC PLUG, CRIMP RG-6 75 OHM - 31-71000-RFX
 Order BNC PLUG, CRIMP RG-6 75 OHM-31-71000-RFX online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1117-ND.
BNC PLUG, CRIMP RG-58 - 31-320-RFX
 Order BNC PLUG, CRIMP RG-58-31-320-RFX online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1039-ND.
BNC PLUG CRIMP, RG-59, 50 OHM - 31-321-RFX
 Order BNC PLUG CRIMP, RG-59, 50 OHM-31-321-RFX online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1042-ND.
MINI-UHF PLUG CRIMP - 81-115N-1000
 Order MINI-UHF PLUG CRIMP-81-115N-1000 online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1092-ND.
CONN UHF PLUG STR RG-59 PLENUM - CPL-259-10
 Order CONN UHF PLUG STR RG-59 PLENUM-CPL-259-10 online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 367-1040-ND.
CRIMP THINNET BNC/TNC MINI UHF - 8006
 Order CRIMP THINNET BNC/TNC MINI UHF-8006 online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number PAL8006-ND.
CONN MINI-DIN PLUG MALE - MD-90
 Order CONN MINI-DIN PLUG MALE-MD-90 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2090-ND.
CONN MINI DIN PLUG 6POS - 62000-6P
 Order CONN MINI DIN PLUG 6POS-62000-6P online from Digi-Key. Manufactured by Singatron Enterprises Co Ltd. Digi-Key part number 275-1031-ND.
CONN MINI DIN PLUG 8POS - 62000-8P
 Order CONN MINI DIN PLUG 8POS-62000-8P online from Digi-Key. Manufactured by Singatron Enterprises Co Ltd. Digi-Key part number 275-1033-ND.
CONN MINI D PLUG 40POS IDC GOLD - 10140-6000EC
 Order CONN MINI D PLUG 40POS IDC GOLD-10140-6000EC online from Digi-Key. Manufactured by 3M. Digi-Key part number MPB40A-ND.
CONN MINI D PLUG 26POS R/A REV - 10126-72B2VC
 Order CONN MINI D PLUG 26POS R/A REV-10126-72B2VC online from Digi-Key. Manufactured by 3M. Digi-Key part number 10126-72B2VC-ND.