CONN N PLUG STR CRIMP 3PC RG-450 - CPN-16 - Connectors

Digi-Key Part Number 367-1063-ND
Price Break
1
25
50
100
250
500
1000
Unit Price
3.56
3.234
2.5872
2.3285
2.13444
1.81104
1.617
Extended Price
3.56
80.85
129.36
232.85
533.61
905.52
1617.00
Manufacturer Part NumberCPN-16
Product DescriptionCONN N PLUG STR CRIMP 3PC RG-450
Quantity Available 150
All prices are in GBP

CONN N PLUG STR CRIMP 3PC RG-450 - CPN-16 - Connectors Details
Technical/Catalog InformationCPN-16
VendorEmerson Network Power Connectivity Solutions
CategoryConnectors
Connector TypeN Type - Male Pin (Plug)
Cable GroupProflex RG-450
Contact TerminationCrimp and Solder
Body Style*
Frequency11.0GHz
PackagingBulk
Color*
Features*
Fastening Type*
Series*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CPN 16
CPN16
367 1063 ND
3671063ND
367-1063

Purchase CONN N PLUG STR CRIMP 3PC RG-450 - CPN-16 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN N PLUG STR CRIMP 3PC RG-450 - CPN-16
Connectors

CONN N PLUG STR CRIMP 3PC RG-450 - CPN-16 (367-1063-ND)

Related parts Connectors:
CONN N PLUG STR CRIMP 3PC RG-450 - CPN-16
 Order CONN N PLUG STR CRIMP 3PC RG-450-CPN-16 online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 367-1063-ND.
CONN N PLUG STR CRIMP 3PC RG-8 - CPN-8/110
 Order CONN N PLUG STR CRIMP 3PC RG-8-CPN-8/110 online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 367-1062-ND.
CONN N PLUG STR CRIMP 3PC RG-8X - CPN-17
 Order CONN N PLUG STR CRIMP 3PC RG-8X-CPN-17 online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 367-1086-ND.
CONN N PLUG STR CRIMP RG-142 - CPN-68-13
 Order CONN N PLUG STR CRIMP RG-142-CPN-68-13 online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 367-1085-ND.
CONN UHF PLUG STR CRIMP RG-59,62 - CPL-259-2
 Order CONN UHF PLUG STR CRIMP RG-59,62-CPL-259-2 online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 367-1038-ND.
CONN RPSMA PLUG STR CRIMP RG-316 - 142-4403-001
 Order CONN RPSMA PLUG STR CRIMP RG-316-142-4403-001 online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J908-ND.
CONN MCX PLUG STR CRIMP RG179 GO - 133-8433-001
 Order CONN MCX PLUG STR CRIMP RG179 GO-133-8433-001 online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J645-ND.
CONN MCX PLUG STR CRIMP RG179DS - 133-8434-001
 Order CONN MCX PLUG STR CRIMP RG179DS-133-8434-001 online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J646-ND.
CONN UHF PLUG STR RG-59 PLENUM - CPL-259-10
 Order CONN UHF PLUG STR RG-59 PLENUM-CPL-259-10 online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 367-1040-ND.
CONN JACK N STR CRIMP RG-58/U - 138-4307-407
 Order CONN JACK N STR CRIMP RG-58/U-138-4307-407 online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J860-ND.
CONN JACK N STR CRIMP RG-213 - 138-4316-407
 Order CONN JACK N STR CRIMP RG-213-138-4316-407 online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J861-ND.
CONN JACK N STR CRIMP RG-214 - 138-4318-407
 Order CONN JACK N STR CRIMP RG-214-138-4318-407 online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J862-ND.
CONN JACK N STR CRIMP RG-142 - 138-4308-407
 Order CONN JACK N STR CRIMP RG-142-138-4308-407 online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J863-ND.
CONN JACK N STR CRIMP RG-316 - 138-4303-407
 Order CONN JACK N STR CRIMP RG-316-138-4303-407 online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J864-ND.
CONN JACK N STR CRIMP RG-316 DS - 138-4304-407
 Order CONN JACK N STR CRIMP RG-316 DS-138-4304-407 online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J865-ND.