CONN UHF PLUG CRIMP RG-58 - CPL-259-18 - Connectors

Digi-Key Part Number 367-1042-ND
Price Break
1000
Unit Price
1.15355
Extended Price
1153.55
Manufacturer Part NumberCPL-259-18
Product DescriptionCONN UHF PLUG CRIMP RG-58
Quantity Available 0
All prices are in GBP

CONN UHF PLUG CRIMP RG-58 - CPL-259-18 - Connectors Details
Technical/Catalog InformationCPL-259-18
VendorEmerson Network Power Connectivity Solutions
CategoryConnectors
Connector TypeUHF - Male Pin (Plug)
Cable GroupRG-58
Contact TerminationCrimp, Dual
Body Style*
Frequency500MHz
PackagingBulk
Color*
Features*
Fastening Type*
Series*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CPL 259 18
CPL25918
367 1042 ND
3671042ND
367-1042

Purchase CONN UHF PLUG CRIMP RG-58 - CPL-259-18 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN UHF PLUG CRIMP RG-58 - CPL-259-18
Connectors

CONN UHF PLUG CRIMP RG-58 - CPL-259-18 (367-1042-ND)

Related parts Connectors:
CONN UHF PLUG CRIMP RG-58 - CPL-259-18
 Order CONN UHF PLUG CRIMP RG-58-CPL-259-18 online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 367-1042-ND.
CONN BNC PLUG CRIMP RG-58 - CP-88-1
 Order CONN BNC PLUG CRIMP RG-58-CP-88-1 online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 367-1001-ND.
CONN UHF PLUG STR RG-59 PLENUM - CPL-259-10
 Order CONN UHF PLUG STR RG-59 PLENUM-CPL-259-10 online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 367-1040-ND.
CONN MINI-UHF PLUG CRIMP RG-8X - MINI-UHF-17
 Order CONN MINI-UHF PLUG CRIMP RG-8X-MINI-UHF-17 online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 367-1066-ND.
CONN BNC PLUG CRIMP RG-6 - CP-88-5
 Order CONN BNC PLUG CRIMP RG-6-CP-88-5 online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 367-1004-ND.
CONN N STR CRIMP RG-58 COAX - CPN-68-1
 Order CONN N STR CRIMP RG-58 COAX-CPN-68-1 online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 367-1080-ND.
BNC PLUG, CRIMP RG-58 - 31-320-RFX
 Order BNC PLUG, CRIMP RG-58-31-320-RFX online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1039-ND.
CONN UHF PLUG SOLDER PL-259 - CP-AD-250
 Order CONN UHF PLUG SOLDER PL-259-CP-AD-250 online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 367-1010-ND.
CONN N STR CRIMP RG-8,213 COAX - CPN-68-8
 Order CONN N STR CRIMP RG-8,213 COAX-CPN-68-8 online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 367-1079-ND.
MINI-UHF PLUG CRIMP - 81-115N-1000
 Order MINI-UHF PLUG CRIMP-81-115N-1000 online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1092-ND.
BNC PLUG, CRIMP RG-6 75 OHM - 31-71000-RFX
 Order BNC PLUG, CRIMP RG-6 75 OHM-31-71000-RFX online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1117-ND.
BNC PLUG CLAMP, RG-58 - 31-2-RFX
 Order BNC PLUG CLAMP, RG-58-31-2-RFX online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1119-ND.
BNC PLUG SURETWIST RG-58 - 31-5137-RFX
 Order BNC PLUG SURETWIST RG-58-31-5137-RFX online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1147-ND.
BNC PLUG CRIMP, RG-59, 50 OHM - 31-321-RFX
 Order BNC PLUG CRIMP, RG-59, 50 OHM-31-321-RFX online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1042-ND.
RF/CONN BNC PLUG CRIMP - 31-70013
 Order RF/CONN BNC PLUG CRIMP-31-70013 online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number 31-70013-ND.