RES 316 OHM 1/2W 1% 2010 SMD - ERJ-12SF3160U - Resistors

Digi-Key Part Number P316ACCT-ND
Price Break
10
50
200
1000
Unit Price
0.499
0.2686
0.1543
0.10527
Extended Price
4.99
13.43
30.86
105.27
Manufacturer Part NumberERJ-12SF3160U
Product DescriptionRES 316 OHM 1/2W 1% 2010 SMD
Quantity Available 10030
All prices are in GBP

RES 316 OHM 1/2W 1% 2010 SMD - ERJ-12SF3160U - Resistors Details
Technical/Catalog InformationERJ-12SF3160U
VendorPanasonic - ECG (VA)
CategoryResistors
Resistance In Ohms316
Power (Watts)0.5W, 1/2W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case2010 (5025 metric)
PackagingCut Tape (CT)
CompositionThick Film
Voltage - Working200V
Temperature Coefficient*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names ERJ 12SF3160U
ERJ12SF3160U
P316ACCT ND
P316ACCTND
P316ACCT

Purchase RES 316 OHM 1/2W 1% 2010 SMD - ERJ-12SF3160U - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 316 OHM 1/2W 1% 2010 SMD - ERJ-12SF3160U
Resistors

RES 316 OHM 1/2W 1% 2010 SMD - ERJ-12SF3160U (P316ACCT-ND)

Related parts Resistors:
RES 390 OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ391U
 Order RES 390 OHM 1/2W 5% 2010 SMD-ERJ-12ZYJ391U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P390WDKR-ND.
RES 51 OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ510U
 Order RES 51 OHM 1/2W 5% 2010 SMD-ERJ-12ZYJ510U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P51WDKR-ND.
RES 100 OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ101U
 Order RES 100 OHM 1/2W 5% 2010 SMD-ERJ-12ZYJ101U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100WDKR-ND.
RES 20 OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ200U
 Order RES 20 OHM 1/2W 5% 2010 SMD-ERJ-12ZYJ200U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P20WDKR-ND.
RES 220 OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ221U
 Order RES 220 OHM 1/2W 5% 2010 SMD-ERJ-12ZYJ221U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P220WDKR-ND.
RES 75 OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ750U
 Order RES 75 OHM 1/2W 5% 2010 SMD-ERJ-12ZYJ750U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P75WDKR-ND.
RES 82 OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ820U
 Order RES 82 OHM 1/2W 5% 2010 SMD-ERJ-12ZYJ820U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P82WDKR-ND.
RES 10 OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ100U
 Order RES 10 OHM 1/2W 5% 2010 SMD-ERJ-12ZYJ100U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10WDKR-ND.
RES 316 OHM 1/2W 1% 2010 SMD - ERJ-12SF3160U
 Order RES 316 OHM 1/2W 1% 2010 SMD-ERJ-12SF3160U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P316ACTR-ND.
RES 316 OHM 1/2W 1% 2010 SMD - ERJ-12SF3160U
 Order RES 316 OHM 1/2W 1% 2010 SMD-ERJ-12SF3160U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P316ACCT-ND.
RES 31.6 OHM 1/2W 1% 2010 SMD - ERJ-12SF31R6U
 Order RES 31.6 OHM 1/2W 1% 2010 SMD-ERJ-12SF31R6U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P31.6ACCT-ND.
RES 10 OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ100U
 Order RES 10 OHM 1/2W 5% 2010 SMD-ERJ-12ZYJ100U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10WTR-ND.
RES 11 OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ110U
 Order RES 11 OHM 1/2W 5% 2010 SMD-ERJ-12ZYJ110U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11WTR-ND.
RES 12 OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ120U
 Order RES 12 OHM 1/2W 5% 2010 SMD-ERJ-12ZYJ120U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12WTR-ND.
RES 13 OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ130U
 Order RES 13 OHM 1/2W 5% 2010 SMD-ERJ-12ZYJ130U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13WTR-ND.