RES 33.2 OHM 1/4W 1% 1210 SMD - ERJ-14NF33R2U - Resistors

Digi-Key Part Number P33.2AACT-ND
Price Break
10
50
200
1000
Unit Price
0.274
0.1478
0.08485
0.0579
Extended Price
2.74
7.39
16.97
57.90
Manufacturer Part NumberERJ-14NF33R2U
Product DescriptionRES 33.2 OHM 1/4W 1% 1210 SMD
Quantity Available 22320
All prices are in GBP

RES 33.2 OHM 1/4W 1% 1210 SMD - ERJ-14NF33R2U - Resistors Details
Technical/Catalog InformationERJ-14NF33R2U
VendorPanasonic - ECG (VA)
CategoryResistors
Resistance In Ohms33.2
Power (Watts)0.25W, 1/4W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case1210 (3225 metric)
PackagingCut Tape (CT)
CompositionThick Film
Voltage - Working200V
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ERJ 14NF33R2U
ERJ14NF33R2U
P33 2AACT ND
P332AACTND
P33.2AACT

Purchase RES 33.2 OHM 1/4W 1% 1210 SMD - ERJ-14NF33R2U - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 33.2 OHM 1/4W 1% 1210 SMD - ERJ-14NF33R2U
Resistors

RES 33.2 OHM 1/4W 1% 1210 SMD - ERJ-14NF33R2U (P33.2AACT-ND)

Related parts Resistors:
RES 160 OHM 1/4W 5% 1210 SMD - ERJ-14YJ161U
 Order RES 160 OHM 1/4W 5% 1210 SMD-ERJ-14YJ161U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P160VDKR-ND.
RES .47 OHM 1/4W 5% 1210 SMD - ERJ-14RQJR47U
 Order RES .47 OHM 1/4W 5% 1210 SMD-ERJ-14RQJR47U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.47SDKR-ND.
RES 1.8K OHM 1/4W 5% 1210 SMD - ERJ-14YJ182U
 Order RES 1.8K OHM 1/4W 5% 1210 SMD-ERJ-14YJ182U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.8KVDKR-ND.
RES .82 OHM 1/4W 5% 1210 SMD - ERJ-14RQJR82U
 Order RES .82 OHM 1/4W 5% 1210 SMD-ERJ-14RQJR82U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.82SDKR-ND.
RES 27K OHM 1/4W 5% 1210 SMD - ERJ-14YJ273U
 Order RES 27K OHM 1/4W 5% 1210 SMD-ERJ-14YJ273U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P27KVDKR-ND.
RES 470 OHM 1/4W 5% 1210 SMD - ERJ-14YJ471U
 Order RES 470 OHM 1/4W 5% 1210 SMD-ERJ-14YJ471U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P470VDKR-ND.
RES 680K OHM 1/4W 5% 1210 SMD - ERJ-14YJ684U
 Order RES 680K OHM 1/4W 5% 1210 SMD-ERJ-14YJ684U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P680KVDKR-ND.
RES 12K OHM 1/4W 5% 1210 SMD - ERJ-14YJ123U
 Order RES 12K OHM 1/4W 5% 1210 SMD-ERJ-14YJ123U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12KVDKR-ND.
RES 68 OHM 1/4W 5% 1210 SMD - ERJ-14YJ680U
 Order RES 68 OHM 1/4W 5% 1210 SMD-ERJ-14YJ680U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P68VDKR-ND.
RES 332 OHM 3/4W 1% 2010 SMD - RMCF 1/2 332 1% R
 Order RES 332 OHM 3/4W 1% 2010 SMD-RMCF 1/2 332 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/23321%R-ND.
RES 33.2 OHM 1/4W 1% 1210 SMD - ERJ-14NF33R2U
 Order RES 33.2 OHM 1/4W 1% 1210 SMD-ERJ-14NF33R2U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P33.2AATR-ND.
RES 33.2 OHM 1/4W 1% 1210 SMD - ERJ-14NF33R2U
 Order RES 33.2 OHM 1/4W 1% 1210 SMD-ERJ-14NF33R2U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P33.2AACT-ND.
RES 332 OHM 1/4W 1% 1210 SMD - ERJ-14NF3320U
 Order RES 332 OHM 1/4W 1% 1210 SMD-ERJ-14NF3320U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P332AADKR-ND.
RES 1.0M OHM 1/4W 5% 1210 SMD - ERJ-14YJ105U
 Order RES 1.0M OHM 1/4W 5% 1210 SMD-ERJ-14YJ105U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0MVCT-ND.
RES 100K OHM 1/4W 5% 1210 SMD - ERJ-14YJ104U
 Order RES 100K OHM 1/4W 5% 1210 SMD-ERJ-14YJ104U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100KVCT-ND.