RES 619 OHM 1/2W 1% 2010 SMD - ERJ-12SF6190U

Digi-Key Part Number P619ACTR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
0.09108
0.08197
0.07286
0.06072
0.0504
0.04554
0.04099
Extended Price
455.40
819.70
1821.50
3036.00
5040.00
11385.00
20495.00
Manufacturer Part NumberERJ-12SF6190U
Product DescriptionRES 619 OHM 1/2W 1% 2010 SMD
Quantity Available 5000
All prices are in GBP

RES 619 OHM 1/2W 1% 2010 SMD - ERJ-12SF6190U Details
Technical/Catalog InformationERJ-12SF6190U
VendorPanasonic - ECG
CategoryResistors
Resistance In Ohms619
Power (Watts)0.5W, 1/2W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case2010 (5025 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working200V
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ERJ 12SF6190U
ERJ12SF6190U
P619ACTR ND
P619ACTRND
P619ACTR

Purchase RES 619 OHM 1/2W 1% 2010 SMD - ERJ-12SF6190U
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 619 OHM 1/2W 1% 2010 SMD - ERJ-12SF6190U
RES 619 OHM 1/2W 1% 2010 SMD - ERJ-12SF6190U

RES 619 OHM 1/2W 1% 2010 SMD - ERJ-12SF6190U (P619ACTR-ND)

Related parts :
RES 390 OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ391U
 Order RES 390 OHM 1/2W 5% 2010 SMD-ERJ-12ZYJ391U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P390WDKR-ND.
RES 51 OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ510U
 Order RES 51 OHM 1/2W 5% 2010 SMD-ERJ-12ZYJ510U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P51WDKR-ND.
RES 100 OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ101U
 Order RES 100 OHM 1/2W 5% 2010 SMD-ERJ-12ZYJ101U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100WDKR-ND.
RES 20 OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ200U
 Order RES 20 OHM 1/2W 5% 2010 SMD-ERJ-12ZYJ200U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P20WDKR-ND.
RES 220 OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ221U
 Order RES 220 OHM 1/2W 5% 2010 SMD-ERJ-12ZYJ221U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P220WDKR-ND.
RES 75 OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ750U
 Order RES 75 OHM 1/2W 5% 2010 SMD-ERJ-12ZYJ750U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P75WDKR-ND.
RES 82 OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ820U
 Order RES 82 OHM 1/2W 5% 2010 SMD-ERJ-12ZYJ820U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P82WDKR-ND.
RES 10 OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ100U
 Order RES 10 OHM 1/2W 5% 2010 SMD-ERJ-12ZYJ100U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10WDKR-ND.
RES 619 OHM 1/2W 1% 2010 SMD - ERJ-12SF6190U
 Order RES 619 OHM 1/2W 1% 2010 SMD-ERJ-12SF6190U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P619ACTR-ND.
RES 619 OHM 1/2W 1% 2010 SMD - ERJ-12SF6190U
 Order RES 619 OHM 1/2W 1% 2010 SMD-ERJ-12SF6190U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P619ACCT-ND.
RES 61.9 OHM 1/2W 1% 2010 SMD - ERJ-12SF61R9U
 Order RES 61.9 OHM 1/2W 1% 2010 SMD-ERJ-12SF61R9U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P61.9ACCT-ND.
RES 10 OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ100U
 Order RES 10 OHM 1/2W 5% 2010 SMD-ERJ-12ZYJ100U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10WTR-ND.
RES 11 OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ110U
 Order RES 11 OHM 1/2W 5% 2010 SMD-ERJ-12ZYJ110U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11WTR-ND.
RES 12 OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ120U
 Order RES 12 OHM 1/2W 5% 2010 SMD-ERJ-12ZYJ120U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12WTR-ND.
RES 13 OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ130U
 Order RES 13 OHM 1/2W 5% 2010 SMD-ERJ-12ZYJ130U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13WTR-ND.