RES 56.2K OHM 1/2W 1% 2010 SMD - ERJ-12SF5622U - Resistors

Digi-Key Part Number P56.2KACTR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
0.10019
0.09017
0.08015
0.06679
0.05544
0.05009
0.04508
Extended Price
500.95
901.70
2003.75
3339.50
5544.00
12522.50
22540.00
Manufacturer Part NumberERJ-12SF5622U
Product DescriptionRES 56.2K OHM 1/2W 1% 2010 SMD
Quantity Available 10000
All prices are in GBP

RES 56.2K OHM 1/2W 1% 2010 SMD - ERJ-12SF5622U - Resistors Details
Technical/Catalog InformationERJ-12SF5622U
VendorPanasonic - ECG
CategoryResistors
Resistance In Ohms56.2K
Power (Watts)0.5W, 1/2W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case2010 (5025 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working200V
Temperature Coefficient*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names ERJ 12SF5622U
ERJ12SF5622U
P56 2KACTR ND
P562KACTRND
P56.2KACTR

Purchase RES 56.2K OHM 1/2W 1% 2010 SMD - ERJ-12SF5622U - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 56.2K OHM 1/2W 1% 2010 SMD - ERJ-12SF5622U
Resistors

RES 56.2K OHM 1/2W 1% 2010 SMD - ERJ-12SF5622U (P56.2KACTR-ND)

Related parts Resistors:
RES 390 OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ391U
 Order RES 390 OHM 1/2W 5% 2010 SMD-ERJ-12ZYJ391U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P390WDKR-ND.
RES 51 OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ510U
 Order RES 51 OHM 1/2W 5% 2010 SMD-ERJ-12ZYJ510U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P51WDKR-ND.
RES 100 OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ101U
 Order RES 100 OHM 1/2W 5% 2010 SMD-ERJ-12ZYJ101U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100WDKR-ND.
RES 20 OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ200U
 Order RES 20 OHM 1/2W 5% 2010 SMD-ERJ-12ZYJ200U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P20WDKR-ND.
RES 220 OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ221U
 Order RES 220 OHM 1/2W 5% 2010 SMD-ERJ-12ZYJ221U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P220WDKR-ND.
RES 75 OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ750U
 Order RES 75 OHM 1/2W 5% 2010 SMD-ERJ-12ZYJ750U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P75WDKR-ND.
RES 82 OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ820U
 Order RES 82 OHM 1/2W 5% 2010 SMD-ERJ-12ZYJ820U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P82WDKR-ND.
RES 10 OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ100U
 Order RES 10 OHM 1/2W 5% 2010 SMD-ERJ-12ZYJ100U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10WDKR-ND.
RES 56.2K OHM 1/2W 1% 2010 SMD - ERJ-12SF5622U
 Order RES 56.2K OHM 1/2W 1% 2010 SMD-ERJ-12SF5622U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P56.2KACTR-ND.
RES 56.2K OHM 1/2W 1% 2010 SMD - ERJ-12SF5622U
 Order RES 56.2K OHM 1/2W 1% 2010 SMD-ERJ-12SF5622U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P56.2KACCT-ND.
RES 562K OHM 1/2W 1% 2010 SMD - ERJ-12SF5623U
 Order RES 562K OHM 1/2W 1% 2010 SMD-ERJ-12SF5623U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P562KACCT-ND.
RES 562K OHM 1/2W 1% 2010 SMD - ERJ-12SF5623U
 Order RES 562K OHM 1/2W 1% 2010 SMD-ERJ-12SF5623U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P562KACDKR-ND.
RES 10 OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ100U
 Order RES 10 OHM 1/2W 5% 2010 SMD-ERJ-12ZYJ100U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10WTR-ND.
RES 11 OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ110U
 Order RES 11 OHM 1/2W 5% 2010 SMD-ERJ-12ZYJ110U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11WTR-ND.
RES 12 OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ120U
 Order RES 12 OHM 1/2W 5% 2010 SMD-ERJ-12ZYJ120U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12WTR-ND.