RES 48.7K OHM 1/2W 1% 2010 SMD - ERJ-12SF4872U - Resistors

Digi-Key Part Number P48.7KACTR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
0.10019
0.09017
0.08015
0.06679
0.05544
0.05009
0.04508
Extended Price
500.95
901.70
2003.75
3339.50
5544.00
12522.50
22540.00
Manufacturer Part NumberERJ-12SF4872U
Product DescriptionRES 48.7K OHM 1/2W 1% 2010 SMD
Quantity Available 5000
All prices are in GBP

RES 48.7K OHM 1/2W 1% 2010 SMD - ERJ-12SF4872U - Resistors Details
Technical/Catalog InformationERJ-12SF4872U
VendorPanasonic - ECG
CategoryResistors
Resistance In Ohms48.7K
Power (Watts)0.5W, 1/2W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case2010 (5025 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working200V
Temperature Coefficient*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names ERJ 12SF4872U
ERJ12SF4872U
P48 7KACTR ND
P487KACTRND
P48.7KACTR

Purchase RES 48.7K OHM 1/2W 1% 2010 SMD - ERJ-12SF4872U - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 48.7K OHM 1/2W 1% 2010 SMD - ERJ-12SF4872U
Resistors

RES 48.7K OHM 1/2W 1% 2010 SMD - ERJ-12SF4872U (P48.7KACTR-ND)

Related parts Resistors:
RES 390 OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ391U
 Order RES 390 OHM 1/2W 5% 2010 SMD-ERJ-12ZYJ391U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P390WDKR-ND.
RES 51 OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ510U
 Order RES 51 OHM 1/2W 5% 2010 SMD-ERJ-12ZYJ510U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P51WDKR-ND.
RES 100 OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ101U
 Order RES 100 OHM 1/2W 5% 2010 SMD-ERJ-12ZYJ101U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100WDKR-ND.
RES 20 OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ200U
 Order RES 20 OHM 1/2W 5% 2010 SMD-ERJ-12ZYJ200U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P20WDKR-ND.
RES 220 OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ221U
 Order RES 220 OHM 1/2W 5% 2010 SMD-ERJ-12ZYJ221U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P220WDKR-ND.
RES 75 OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ750U
 Order RES 75 OHM 1/2W 5% 2010 SMD-ERJ-12ZYJ750U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P75WDKR-ND.
RES 82 OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ820U
 Order RES 82 OHM 1/2W 5% 2010 SMD-ERJ-12ZYJ820U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P82WDKR-ND.
RES 10 OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ100U
 Order RES 10 OHM 1/2W 5% 2010 SMD-ERJ-12ZYJ100U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10WDKR-ND.
RES 48.7K OHM 1/2W 1% 2010 SMD - ERJ-12SF4872U
 Order RES 48.7K OHM 1/2W 1% 2010 SMD-ERJ-12SF4872U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P48.7KACTR-ND.
RES 48.7K OHM 1/2W 1% 2010 SMD - ERJ-12SF4872U
 Order RES 48.7K OHM 1/2W 1% 2010 SMD-ERJ-12SF4872U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P48.7KACCT-ND.
RES 487K OHM 1/2W 1% 2010 SMD - ERJ-12SF4873U
 Order RES 487K OHM 1/2W 1% 2010 SMD-ERJ-12SF4873U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P487KACCT-ND.
RES 10 OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ100U
 Order RES 10 OHM 1/2W 5% 2010 SMD-ERJ-12ZYJ100U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10WTR-ND.
RES 11 OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ110U
 Order RES 11 OHM 1/2W 5% 2010 SMD-ERJ-12ZYJ110U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11WTR-ND.
RES 12 OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ120U
 Order RES 12 OHM 1/2W 5% 2010 SMD-ERJ-12ZYJ120U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12WTR-ND.
RES 13 OHM 1/2W 5% 2010 SMD - ERJ-12ZYJ130U
 Order RES 13 OHM 1/2W 5% 2010 SMD-ERJ-12ZYJ130U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P13WTR-ND.