RES 78.7K OHM 1/4W 1% 1210 SMD - ERJ-14NF7872U - Resistors

Digi-Key Part Number P78.7KAATR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
0.05118
0.04607
0.04095
0.03412
0.02832
0.02559
0.02303
Extended Price
255.90
460.70
1023.75
1706.00
2832.00
6397.50
11515.00
Manufacturer Part NumberERJ-14NF7872U
Product DescriptionRES 78.7K OHM 1/4W 1% 1210 SMD
Quantity Available 5000
All prices are in GBP

RES 78.7K OHM 1/4W 1% 1210 SMD - ERJ-14NF7872U - Resistors Details
Technical/Catalog InformationERJ-14NF7872U
VendorPanasonic - ECG
CategoryResistors
Resistance In Ohms78.7K
Power (Watts)0.25W, 1/4W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case1210 (3225 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working200V
Temperature Coefficient*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names ERJ 14NF7872U
ERJ14NF7872U
P78 7KAATR ND
P787KAATRND
P78.7KAATR

Purchase RES 78.7K OHM 1/4W 1% 1210 SMD - ERJ-14NF7872U - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 78.7K OHM 1/4W 1% 1210 SMD - ERJ-14NF7872U
Resistors

RES 78.7K OHM 1/4W 1% 1210 SMD - ERJ-14NF7872U (P78.7KAATR-ND)

Related parts Resistors:
RES 160 OHM 1/4W 5% 1210 SMD - ERJ-14YJ161U
 Order RES 160 OHM 1/4W 5% 1210 SMD-ERJ-14YJ161U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P160VDKR-ND.
RES .47 OHM 1/4W 5% 1210 SMD - ERJ-14RQJR47U
 Order RES .47 OHM 1/4W 5% 1210 SMD-ERJ-14RQJR47U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.47SDKR-ND.
RES 1.8K OHM 1/4W 5% 1210 SMD - ERJ-14YJ182U
 Order RES 1.8K OHM 1/4W 5% 1210 SMD-ERJ-14YJ182U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.8KVDKR-ND.
RES .82 OHM 1/4W 5% 1210 SMD - ERJ-14RQJR82U
 Order RES .82 OHM 1/4W 5% 1210 SMD-ERJ-14RQJR82U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.82SDKR-ND.
RES 27K OHM 1/4W 5% 1210 SMD - ERJ-14YJ273U
 Order RES 27K OHM 1/4W 5% 1210 SMD-ERJ-14YJ273U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P27KVDKR-ND.
RES 470 OHM 1/4W 5% 1210 SMD - ERJ-14YJ471U
 Order RES 470 OHM 1/4W 5% 1210 SMD-ERJ-14YJ471U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P470VDKR-ND.
RES 680K OHM 1/4W 5% 1210 SMD - ERJ-14YJ684U
 Order RES 680K OHM 1/4W 5% 1210 SMD-ERJ-14YJ684U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P680KVDKR-ND.
RES 12K OHM 1/4W 5% 1210 SMD - ERJ-14YJ123U
 Order RES 12K OHM 1/4W 5% 1210 SMD-ERJ-14YJ123U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12KVDKR-ND.
RES 68 OHM 1/4W 5% 1210 SMD - ERJ-14YJ680U
 Order RES 68 OHM 1/4W 5% 1210 SMD-ERJ-14YJ680U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P68VDKR-ND.
RES 78.7K OHM 3/4W 1% 2010 SMD - RMCF 1/2 78.7K 1% R
 Order RES 78.7K OHM 3/4W 1% 2010 SMD-RMCF 1/2 78.7K 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/278.7K1%R-ND.
RES 78.7K OHM 1/4W 1% 1210 SMD - ERJ-14NF7872U
 Order RES 78.7K OHM 1/4W 1% 1210 SMD-ERJ-14NF7872U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P78.7KAATR-ND.
RES 78.7K OHM 1/4W 1% 1210 SMD - ERJ-14NF7872U
 Order RES 78.7K OHM 1/4W 1% 1210 SMD-ERJ-14NF7872U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P78.7KAACT-ND.
RES 787K OHM 1/4W 1% 1210 SMD - ERJ-14NF7873U
 Order RES 787K OHM 1/4W 1% 1210 SMD-ERJ-14NF7873U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P787KAACT-ND.
RES 1.0M OHM 1/4W 5% 1210 SMD - ERJ-14YJ105U
 Order RES 1.0M OHM 1/4W 5% 1210 SMD-ERJ-14YJ105U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0MVCT-ND.
RES 100K OHM 1/4W 5% 1210 SMD - ERJ-14YJ104U
 Order RES 100K OHM 1/4W 5% 1210 SMD-ERJ-14YJ104U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100KVCT-ND.