RES 3.65K OHM 1/4W 1% 1210 SMD - ERJ-14NF3651U - Resistors

Digi-Key Part Number P3.65KAATR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
0.05118
0.04607
0.04095
0.03412
0.02832
0.02559
0.02303
Extended Price
255.90
460.70
1023.75
1706.00
2832.00
6397.50
11515.00
Manufacturer Part NumberERJ-14NF3651U
Product DescriptionRES 3.65K OHM 1/4W 1% 1210 SMD
Quantity Available 5000
All prices are in GBP

RES 3.65K OHM 1/4W 1% 1210 SMD - ERJ-14NF3651U - Resistors Details
Technical/Catalog InformationERJ-14NF3651U
VendorPanasonic - ECG
CategoryResistors
Resistance In Ohms3.65K
Power (Watts)0.25W, 1/4W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case1210 (3225 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working200V
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ERJ 14NF3651U
ERJ14NF3651U
P3 65KAATR ND
P365KAATRND
P3.65KAATR

Purchase RES 3.65K OHM 1/4W 1% 1210 SMD - ERJ-14NF3651U - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 3.65K OHM 1/4W 1% 1210 SMD - ERJ-14NF3651U
Resistors

RES 3.65K OHM 1/4W 1% 1210 SMD - ERJ-14NF3651U (P3.65KAATR-ND)

Related parts Resistors:
RES 160 OHM 1/4W 5% 1210 SMD - ERJ-14YJ161U
 Order RES 160 OHM 1/4W 5% 1210 SMD-ERJ-14YJ161U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P160VDKR-ND.
RES .47 OHM 1/4W 5% 1210 SMD - ERJ-14RQJR47U
 Order RES .47 OHM 1/4W 5% 1210 SMD-ERJ-14RQJR47U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.47SDKR-ND.
RES 1.8K OHM 1/4W 5% 1210 SMD - ERJ-14YJ182U
 Order RES 1.8K OHM 1/4W 5% 1210 SMD-ERJ-14YJ182U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.8KVDKR-ND.
RES .82 OHM 1/4W 5% 1210 SMD - ERJ-14RQJR82U
 Order RES .82 OHM 1/4W 5% 1210 SMD-ERJ-14RQJR82U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.82SDKR-ND.
RES 27K OHM 1/4W 5% 1210 SMD - ERJ-14YJ273U
 Order RES 27K OHM 1/4W 5% 1210 SMD-ERJ-14YJ273U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P27KVDKR-ND.
RES 470 OHM 1/4W 5% 1210 SMD - ERJ-14YJ471U
 Order RES 470 OHM 1/4W 5% 1210 SMD-ERJ-14YJ471U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P470VDKR-ND.
RES 680K OHM 1/4W 5% 1210 SMD - ERJ-14YJ684U
 Order RES 680K OHM 1/4W 5% 1210 SMD-ERJ-14YJ684U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P680KVDKR-ND.
RES 12K OHM 1/4W 5% 1210 SMD - ERJ-14YJ123U
 Order RES 12K OHM 1/4W 5% 1210 SMD-ERJ-14YJ123U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12KVDKR-ND.
RES 68 OHM 1/4W 5% 1210 SMD - ERJ-14YJ680U
 Order RES 68 OHM 1/4W 5% 1210 SMD-ERJ-14YJ680U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P68VDKR-ND.
RES 3.65K OHM 1/4W 1% 1210 SMD - ERJ-14NF3651U
 Order RES 3.65K OHM 1/4W 1% 1210 SMD-ERJ-14NF3651U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P3.65KAATR-ND.
RES 3.65K OHM 1/4W 1% 1210 SMD - ERJ-14NF3651U
 Order RES 3.65K OHM 1/4W 1% 1210 SMD-ERJ-14NF3651U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P3.65KAACT-ND.
RES 36.5K OHM 1/4W 1% 1210 SMD - ERJ-14NF3652U
 Order RES 36.5K OHM 1/4W 1% 1210 SMD-ERJ-14NF3652U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P36.5KAACT-ND.
RES 365K OHM 1/4W 1% 1210 SMD - ERJ-14NF3653U
 Order RES 365K OHM 1/4W 1% 1210 SMD-ERJ-14NF3653U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P365KAACT-ND.
RES 1.0M OHM 1/4W 5% 1210 SMD - ERJ-14YJ105U
 Order RES 1.0M OHM 1/4W 5% 1210 SMD-ERJ-14YJ105U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0MVCT-ND.
RES 100K OHM 1/4W 5% 1210 SMD - ERJ-14YJ104U
 Order RES 100K OHM 1/4W 5% 1210 SMD-ERJ-14YJ104U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100KVCT-ND.