RES 2.74K OHM 1/4W 1% 1210 SMD - ERJ-14NF2741U - Resistors

Digi-Key Part Number P2.74KAATR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
0.05118
0.04607
0.04095
0.03412
0.02832
0.02559
0.02303
Extended Price
255.90
460.70
1023.75
1706.00
2832.00
6397.50
11515.00
Manufacturer Part NumberERJ-14NF2741U
Product DescriptionRES 2.74K OHM 1/4W 1% 1210 SMD
Quantity Available 5000
All prices are in GBP

RES 2.74K OHM 1/4W 1% 1210 SMD - ERJ-14NF2741U - Resistors Details
Technical/Catalog InformationERJ-14NF2741U
VendorPanasonic - ECG
CategoryResistors
Resistance In Ohms2.74K
Power (Watts)0.25W, 1/4W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case1210 (3225 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working200V
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ERJ 14NF2741U
ERJ14NF2741U
P2 74KAATR ND
P274KAATRND
P2.74KAATR

Purchase RES 2.74K OHM 1/4W 1% 1210 SMD - ERJ-14NF2741U - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 2.74K OHM 1/4W 1% 1210 SMD - ERJ-14NF2741U
Resistors

RES 2.74K OHM 1/4W 1% 1210 SMD - ERJ-14NF2741U (P2.74KAATR-ND)

Related parts Resistors:
RES 27K OHM 1/4W 5% 1210 SMD - ERJ-14YJ273U
 Order RES 27K OHM 1/4W 5% 1210 SMD-ERJ-14YJ273U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P27KVDKR-ND.
RES 470 OHM 1/4W 5% 1210 SMD - ERJ-14YJ471U
 Order RES 470 OHM 1/4W 5% 1210 SMD-ERJ-14YJ471U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P470VDKR-ND.
RES 680K OHM 1/4W 5% 1210 SMD - ERJ-14YJ684U
 Order RES 680K OHM 1/4W 5% 1210 SMD-ERJ-14YJ684U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P680KVDKR-ND.
RES 12K OHM 1/4W 5% 1210 SMD - ERJ-14YJ123U
 Order RES 12K OHM 1/4W 5% 1210 SMD-ERJ-14YJ123U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12KVDKR-ND.
RES 68 OHM 1/4W 5% 1210 SMD - ERJ-14YJ680U
 Order RES 68 OHM 1/4W 5% 1210 SMD-ERJ-14YJ680U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P68VDKR-ND.
RES 2.74K OHM 3/4W 1% 2010 SMD - RMCF 1/2 2.74K 1% R
 Order RES 2.74K OHM 3/4W 1% 2010 SMD-RMCF 1/2 2.74K 1% R online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/22.74K1%R-ND.
RES 2.74K OHM 1/4W 1% 1210 SMD - ERJ-14NF2741U
 Order RES 2.74K OHM 1/4W 1% 1210 SMD-ERJ-14NF2741U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P2.74KAATR-ND.
RES 2.74K OHM 1/4W 1% 1210 SMD - ERJ-14NF2741U
 Order RES 2.74K OHM 1/4W 1% 1210 SMD-ERJ-14NF2741U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P2.74KAACT-ND.
RES 2.74K OHM 1/4W 1% 1210 SMD - ERJ-14NF2741U
 Order RES 2.74K OHM 1/4W 1% 1210 SMD-ERJ-14NF2741U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P2.74KAADKR-ND.
RES 1.0M OHM 1/4W 5% 1210 SMD - ERJ-14YJ105U
 Order RES 1.0M OHM 1/4W 5% 1210 SMD-ERJ-14YJ105U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0MVCT-ND.
RES 100K OHM 1/4W 5% 1210 SMD - ERJ-14YJ104U
 Order RES 100K OHM 1/4W 5% 1210 SMD-ERJ-14YJ104U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100KVCT-ND.
RES 10K OHM 1/4W 5% 1210 SMD - ERJ-14YJ103U
 Order RES 10K OHM 1/4W 5% 1210 SMD-ERJ-14YJ103U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10KVCT-ND.
RES 1.0K OHM 1/4W 5% 1210 SMD - ERJ-14YJ102U
 Order RES 1.0K OHM 1/4W 5% 1210 SMD-ERJ-14YJ102U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0KVCT-ND.
RES 100 OHM 1/4W 5% 1210 SMD - ERJ-14YJ101U
 Order RES 100 OHM 1/4W 5% 1210 SMD-ERJ-14YJ101U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100VCT-ND.
RES 10 OHM 1/4W 5% 1210 SMD - ERJ-14YJ100U
 Order RES 10 OHM 1/4W 5% 1210 SMD-ERJ-14YJ100U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10VCT-ND.