POT 25K OHM .5W CONDUCT PLASTIC - RV6NAYSD253A - Potentiometers, Variable Resistors

Digi-Key Part Number RV6N253P-ND
Price Break
100
Unit Price
4.3368
Extended Price
433.68
Manufacturer Part NumberRV6NAYSD253A
Product DescriptionPOT 25K OHM .5W CONDUCT PLASTIC
Quantity Available Non-Stock
All prices are in GBP

POT 25K OHM .5W CONDUCT PLASTIC - RV6NAYSD253A - Potentiometers, Variable Resistors Details
Technical/Catalog InformationRV6NAYSD253A
VendorHoneywell Sensing and Control/Clarostat
CategoryPotentiometers, Variable Resistors
Resistance In Ohms25.0K
Power (Watts)0.5W, 1/2W
Number of TurnsSingle
Package / CaseRound - 0.510" Dia x 0.469" H (12.95mm x 11.91mm)
PackagingBulk
Adjustment TypeSide Adjustment
Tolerance±10%
SeriesRV6N
Mounting TypePanel Mount
Other Names RV6NAYSD253A
RV6NAYSD253A
RV6N253P ND
RV6N253PND
RV6N253P

Purchase POT 25K OHM .5W CONDUCT PLASTIC - RV6NAYSD253A - Potentiometers, Variable Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of POT 25K OHM .5W CONDUCT PLASTIC - RV6NAYSD253A
Potentiometers, Variable Resistors

POT 25K OHM .5W CONDUCT PLASTIC - RV6NAYSD253A (RV6N253P-ND)

Related parts Potentiometers, Variable Resistors:
POT 25K OHM .5W CONDUCT PLASTIC - RV6NAYSD253A
 Order POT 25K OHM .5W CONDUCT PLASTIC-RV6NAYSD253A online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number RV6N253P-ND.
POT 25K OHM .5W CONDUCT PLASTIC - RV6LAYSA253A
 Order POT 25K OHM .5W CONDUCT PLASTIC-RV6LAYSA253A online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number RV6L253-ND.
POT 25K OHM .5W CONDUCT PLASTIC - RV6LAYSA253A-P
 Order POT 25K OHM .5W CONDUCT PLASTIC-RV6LAYSA253A-P online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number RV6L253P-ND.
POT 2.5K OHM .5W CONDUCT PLASTIC - 308N2500
 Order POT 2.5K OHM .5W CONDUCT PLASTIC-308N2500 online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 308N252-ND.
POT 25K OHM .5W CONDUCT PLASTIC - 308N25K
 Order POT 25K OHM .5W CONDUCT PLASTIC-308N25K online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 308N253-ND.
POT 2.5K OHM .5W CONDUCT PLASTIC - 308NPC2500
 Order POT 2.5K OHM .5W CONDUCT PLASTIC-308NPC2500 online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 308NPC2500-ND.
POT 25K OHM .5W CONDUCT PLASTIC - 308NPC25K
 Order POT 25K OHM .5W CONDUCT PLASTIC-308NPC25K online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 308NPC253-ND.
POT 2.5M OHM .5W CONDUCT PLASTIC - 308N2.5MEG
 Order POT 2.5M OHM .5W CONDUCT PLASTIC-308N2.5MEG online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 308N255-ND.
POT 5M OHM .5W CONDUCT PLASTIC - 308N5MEG
 Order POT 5M OHM .5W CONDUCT PLASTIC-308N5MEG online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 308N505-ND.
POT 500K OHM .5W CONDUCT PLASTIC - 308N500K
 Order POT 500K OHM .5W CONDUCT PLASTIC-308N500K online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 308N504-ND.
POT 100 OHM .5W CONDUCT PLASTIC - 392JA100
 Order POT 100 OHM .5W CONDUCT PLASTIC-392JA100 online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 392JA101-ND.
POT 1K OHM .5W CONDUCT PLASTIC - 392JA1K
 Order POT 1K OHM .5W CONDUCT PLASTIC-392JA1K online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 392JA102-ND.
POT 5K OHM .5W CONDUCT PLASTIC - 392JA5K
 Order POT 5K OHM .5W CONDUCT PLASTIC-392JA5K online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 392JA502-ND.
POT 10K OHM .5W CONDUCT PLASTIC - 392JA10K
 Order POT 10K OHM .5W CONDUCT PLASTIC-392JA10K online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 392JA103-ND.
POT 100K OHM .5W CONDUCT PLASTIC - 392JA100K
 Order POT 100K OHM .5W CONDUCT PLASTIC-392JA100K online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 392JA104-ND.