KIT RES 1% 113 VALUES 50 EA 1206 - Q2428264 - Kits

Digi-Key Part Number PHF5A-KIT-ND
Price Break
1
Unit Price
91.44
Extended Price
91.44
Manufacturer Part NumberQ2428264
Product DescriptionKIT RES 1% 113 VALUES 50 EA 1206
Quantity Available 0
All prices are in GBP

KIT RES 1% 113 VALUES 50 EA 1206 - Q2428264 - Kits Details
Technical/Catalog InformationQ2428264
VendorYageo (VA)
CategoryKits
Kit Type1/4W (.25W) 1% Thick Film
Package / Case1206 (3216 metric)
Range of Values5650 pcs - 50 ea of 10.0K, 10.2K, 10.5K thru 97.6K
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names Q2428264
Q2428264
PHF5A KIT ND
PHF5AKITND
PHF5A-KIT

Purchase KIT RES 1% 113 VALUES 50 EA 1206 - Q2428264 - Kits
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of KIT RES 1% 113 VALUES 50 EA 1206 - Q2428264
Kits

KIT RES 1% 113 VALUES 50 EA 1206 - Q2428264 (PHF5A-KIT-ND)

Related parts Kits:
KIT RES 1% 113 VALUES 50 EA 1206 - Q2428264
 Order KIT RES 1% 113 VALUES 50 EA 1206-Q2428264 online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number PHF5A-KIT-ND.
KIT RES 1% 113 VALUE 200 EA 1206 - Q2428264
 Order KIT RES 1% 113 VALUE 200 EA 1206-Q2428264 online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number PHF5-KIT-ND.
KIT RES 1% 113 VALUES 50 EA 0603 - Q2164668
 Order KIT RES 1% 113 VALUES 50 EA 0603-Q2164668 online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number PHH2-KIT-ND.
KIT RES 1% 113 VALUES 50 EA 0805 - Q2424916
 Order KIT RES 1% 113 VALUES 50 EA 0805-Q2424916 online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number PHC5A-KIT-ND.
KIT RES 1% 114 VALUES 50 EA 1206 - Q2426461
 Order KIT RES 1% 114 VALUES 50 EA 1206-Q2426461 online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number PHF1A-KIT-ND.
KIT RES 1% 114 VALUES 50 EA 1206 - Q2426985
 Order KIT RES 1% 114 VALUES 50 EA 1206-Q2426985 online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number PHF2A-KIT-ND.
KIT RES 1% 114 VALUES 50 EA 1206 - Q2427161
 Order KIT RES 1% 114 VALUES 50 EA 1206-Q2427161 online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number PHF3A-KIT-ND.
KIT RES 1% 114 VALUES 50 EA 1206 - Q2427488
 Order KIT RES 1% 114 VALUES 50 EA 1206-Q2427488 online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number PHF4A-KIT-ND.
KIT RES 1% 115 VALUES 50 EA 1206 - Q2428609
 Order KIT RES 1% 115 VALUES 50 EA 1206-Q2428609 online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number PHF6A-KIT-ND.
KIT RES 1% 17 VALUES 50 EA 0402 - Q2163885
 Order KIT RES 1% 17 VALUES 50 EA 0402-Q2163885 online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number PHL1-KIT-ND.
KIT RES 1% 22 VALUES 50 EA 0402 - Q2163904
 Order KIT RES 1% 22 VALUES 50 EA 0402-Q2163904 online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number PHL2-KIT-ND.
KIT RES 1% 33 VALUES 50 EA 0402 - Q2164130
 Order KIT RES 1% 33 VALUES 50 EA 0402-Q2164130 online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number PHL3-KIT-ND.
KIT RES 1% 56 VALUES 50 EA 0402 - Q2164202
 Order KIT RES 1% 56 VALUES 50 EA 0402-Q2164202 online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number PHL4-KIT-ND.
KIT RES 1% 32 VALUES 50 EA 0402 - Q2164479
 Order KIT RES 1% 32 VALUES 50 EA 0402-Q2164479 online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number PHL5-KIT-ND.
KIT RES 1% 22 VALUES 50 EA 0603 - Q2164561
 Order KIT RES 1% 22 VALUES 50 EA 0603-Q2164561 online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number PHH1-KIT-ND.