CHOKE RF RADIAL 100UH 10% - 1140-101K - Inductors, Coils, Chokes

Digi-Key Part Number M6349-ND
Price Break
96
Unit Price
5.23604
Extended Price
502.66
Manufacturer Part Number1140-101K
Product DescriptionCHOKE RF RADIAL 100UH 10%
Quantity Available 0
All prices are in GBP

CHOKE RF RADIAL 100UH 10% - 1140-101K - Inductors, Coils, Chokes Details
Technical/Catalog Information1140-101K
VendorJW Miller A Bourns Company
CategoryInductors, Coils, Chokes
Inductance100µH
Tolerance±10%
Series1140
Package / CaseRadial
PackagingBulk
TypeFerrite Core
Current14.4A
Mounting TypeThrough Hole
Q @ Freq-
Self Resonant Freq-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 1140 101K
1140101K
M6349 ND
M6349ND
M6349

Purchase CHOKE RF RADIAL 100UH 10% - 1140-101K - Inductors, Coils, Chokes
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CHOKE RF RADIAL 100UH 10% - 1140-101K
Inductors, Coils, Chokes

CHOKE RF RADIAL 100UH 10% - 1140-101K (M6349-ND)

Related parts Inductors, Coils, Chokes:
CHOKE RF RADIAL 100UH 10% - 1140-101K
 Order CHOKE RF RADIAL 100UH 10%-1140-101K online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M6349-ND.
CHOKE RF RADIAL 100UH 10% - 1110-101K
 Order CHOKE RF RADIAL 100UH 10%-1110-101K online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M6232-ND.
CHOKE RF RADIAL 100UH 10% - 1120-101K
 Order CHOKE RF RADIAL 100UH 10%-1120-101K online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M6266-ND.
CHOKE RF RADIAL 100UH 10% - 1130-101K
 Order CHOKE RF RADIAL 100UH 10%-1130-101K online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M6307-ND.
CHOKE RF RADIAL 10UH 10% - 1140-100K
 Order CHOKE RF RADIAL 10UH 10%-1140-100K online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M6337-ND.
CHOKE RF RADIAL 12UH 10% - 1140-120K
 Order CHOKE RF RADIAL 12UH 10%-1140-120K online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M6338-ND.
CHOKE RF RADIAL 15UH 10% - 1140-150K
 Order CHOKE RF RADIAL 15UH 10%-1140-150K online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M6339-ND.
CHOKE RF RADIAL 18UH 10% - 1140-180K
 Order CHOKE RF RADIAL 18UH 10%-1140-180K online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M6340-ND.
CHOKE RF RADIAL 22UH 10% - 1140-220K
 Order CHOKE RF RADIAL 22UH 10%-1140-220K online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M6341-ND.
CHOKE RF RADIAL 27UH 10% - 1140-270K
 Order CHOKE RF RADIAL 27UH 10%-1140-270K online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M6342-ND.
CHOKE RF RADIAL 33UH 10% - 1140-330K
 Order CHOKE RF RADIAL 33UH 10%-1140-330K online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M6343-ND.
CHOKE RF RADIAL 39UH 10% - 1140-390K
 Order CHOKE RF RADIAL 39UH 10%-1140-390K online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M6344-ND.
CHOKE RF RADIAL 47UH 10% - 1140-470K
 Order CHOKE RF RADIAL 47UH 10%-1140-470K online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M6345-ND.
CHOKE RF RADIAL 56UH 10% - 1140-560K
 Order CHOKE RF RADIAL 56UH 10%-1140-560K online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M6346-ND.
CHOKE RF RADIAL 68UH 10% - 1140-680K
 Order CHOKE RF RADIAL 68UH 10%-1140-680K online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M6347-ND.