CHOKE RF RADIAL 3.3UH 20% - 1140-3R3M

Digi-Key Part Number M6331-ND
Price Break
96
Unit Price
5.61
Extended Price
538.56
Manufacturer Part Number1140-3R3M
Product DescriptionCHOKE RF RADIAL 3.3UH 20%
Quantity Available Non-Stock
All prices are in GBP

CHOKE RF RADIAL 3.3UH 20% - 1140-3R3M Details
Technical/Catalog Information1140-3R3M
VendorJW Miller A Bourns Company
CategoryInductors, Coils, Chokes
Inductance3.3µH
Tolerance±20%
Series1140
Package / CaseRadial
PackagingBulk
TypeFerrite Core
Current27A
Mounting TypeThrough Hole
Q @ Freq-
Self Resonant Freq-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 1140 3R3M
11403R3M
M6331 ND
M6331ND
M6331

Purchase CHOKE RF RADIAL 3.3UH 20% - 1140-3R3M
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CHOKE RF RADIAL 3.3UH 20% - 1140-3R3M
CHOKE RF RADIAL 3.3UH 20% - 1140-3R3M

CHOKE RF RADIAL 3.3UH 20% - 1140-3R3M (M6331-ND)

Related parts :
CHOKE RF RADIAL 3.3UH 20% - 1140-3R3M
 Order CHOKE RF RADIAL 3.3UH 20%-1140-3R3M online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M6331-ND.
CHOKE RF RADIAL 3.3UH 20% - 1110-3R3M
 Order CHOKE RF RADIAL 3.3UH 20%-1110-3R3M online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M6214-ND.
CHOKE RF RADIAL 3.3UH 20% - 1120-3R3M
 Order CHOKE RF RADIAL 3.3UH 20%-1120-3R3M online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M6248-ND.
CHOKE RF RADIAL 3.3UH 20% - 1130-3R3M
 Order CHOKE RF RADIAL 3.3UH 20%-1130-3R3M online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M6289-ND.
CHOKE RF RADIAL 1.8UH 20% - 1140-1R8M
 Order CHOKE RF RADIAL 1.8UH 20%-1140-1R8M online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M6328-ND.
CHOKE RF RADIAL 2.2UH 20% - 1140-2R2M
 Order CHOKE RF RADIAL 2.2UH 20%-1140-2R2M online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M6329-ND.
CHOKE RF RADIAL 2.7UH 20% - 1140-2R7M
 Order CHOKE RF RADIAL 2.7UH 20%-1140-2R7M online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M6330-ND.
CHOKE RF RADIAL 3.9UH 20% - 1140-3R9M
 Order CHOKE RF RADIAL 3.9UH 20%-1140-3R9M online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M6332-ND.
CHOKE RF RADIAL 4.7UH 20% - 1140-4R7M
 Order CHOKE RF RADIAL 4.7UH 20%-1140-4R7M online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M6333-ND.
CHOKE RF RADIAL 5.6UH 20% - 1140-5R6M
 Order CHOKE RF RADIAL 5.6UH 20%-1140-5R6M online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M6334-ND.
CHOKE RF RADIAL 6.8UH 20% - 1140-6R8M
 Order CHOKE RF RADIAL 6.8UH 20%-1140-6R8M online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M6335-ND.
CHOKE RF RADIAL 8.2UH 20% - 1140-8R2M
 Order CHOKE RF RADIAL 8.2UH 20%-1140-8R2M online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M6336-ND.
CHOKE RF RADIAL 33UH 10% - 1140-330K
 Order CHOKE RF RADIAL 33UH 10%-1140-330K online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M6343-ND.
CHOKE RF RADIAL 1.0UH 20% - 1110-1R0M
 Order CHOKE RF RADIAL 1.0UH 20%-1110-1R0M online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M6208-ND.
CHOKE RF RADIAL 1.2UH 20% - 1110-1R2M
 Order CHOKE RF RADIAL 1.2UH 20%-1110-1R2M online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M6209-ND.