CHOKE RF RADIAL 22UH 10% - 1130-220K - Inductors, Coils, Chokes

Digi-Key Part Number M6299-ND
Price Break
84
Unit Price
2.70595
Extended Price
227.30
Manufacturer Part Number1130-220K
Product DescriptionCHOKE RF RADIAL 22UH 10%
Quantity Available Non-Stock
All prices are in GBP

CHOKE RF RADIAL 22UH 10% - 1130-220K - Inductors, Coils, Chokes Details
Technical/Catalog Information1130-220K
VendorJW Miller A Bourns Company
CategoryInductors, Coils, Chokes
Inductance22µH
Tolerance±10%
Series1130
Package / CaseRadial
PackagingBulk
TypeFerrite Core
Current13.5A
Mounting TypeThrough Hole
Q @ Freq-
Self Resonant Freq-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 1130 220K
1130220K
M6299 ND
M6299ND
M6299

Purchase CHOKE RF RADIAL 22UH 10% - 1130-220K - Inductors, Coils, Chokes
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CHOKE RF RADIAL 22UH 10% - 1130-220K
Inductors, Coils, Chokes

CHOKE RF RADIAL 22UH 10% - 1130-220K (M6299-ND)

Related parts Inductors, Coils, Chokes:
CHOKE RF RADIAL 22UH 10% - 1130-220K
 Order CHOKE RF RADIAL 22UH 10%-1130-220K online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M6299-ND.
CHOKE RF RADIAL 22UH 10% - 1110-220K
 Order CHOKE RF RADIAL 22UH 10%-1110-220K online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M6224-ND.
CHOKE RF RADIAL 22UH 10% - 1120-220K
 Order CHOKE RF RADIAL 22UH 10%-1120-220K online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M6258-ND.
CHOKE RF RADIAL 22UH 10% - 1140-220K
 Order CHOKE RF RADIAL 22UH 10%-1140-220K online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M6341-ND.
CHOKE RF RADIAL 2.2UH 20% - 1130-2R2M
 Order CHOKE RF RADIAL 2.2UH 20%-1130-2R2M online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M6287-ND.
CHOKE RF RADIAL 10UH 10% - 1130-100K
 Order CHOKE RF RADIAL 10UH 10%-1130-100K online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M6295-ND.
CHOKE RF RADIAL 12UH 10% - 1130-120K
 Order CHOKE RF RADIAL 12UH 10%-1130-120K online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M6296-ND.
CHOKE RF RADIAL 15UH 10% - 1130-150K
 Order CHOKE RF RADIAL 15UH 10%-1130-150K online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M6297-ND.
CHOKE RF RADIAL 18UH 10% - 1130-180K
 Order CHOKE RF RADIAL 18UH 10%-1130-180K online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M6298-ND.
CHOKE RF RADIAL 27UH 10% - 1130-270K
 Order CHOKE RF RADIAL 27UH 10%-1130-270K online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M6300-ND.
CHOKE RF RADIAL 33UH 10% - 1130-330K
 Order CHOKE RF RADIAL 33UH 10%-1130-330K online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M6301-ND.
CHOKE RF RADIAL 39UH 10% - 1130-390K
 Order CHOKE RF RADIAL 39UH 10%-1130-390K online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M6302-ND.
CHOKE RF RADIAL 47UH 10% - 1130-470K
 Order CHOKE RF RADIAL 47UH 10%-1130-470K online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M6303-ND.
CHOKE RF RADIAL 56UH 10% - 1130-560K
 Order CHOKE RF RADIAL 56UH 10%-1130-560K online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M6304-ND.
CHOKE RF RADIAL 68UH 10% - 1130-680K
 Order CHOKE RF RADIAL 68UH 10%-1130-680K online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M6305-ND.