CHOKE RF RADIAL 2.2UH 20% - 1130-2R2M - Inductors, Coils, Chokes
CHOKE RF RADIAL 2.2UH 20% - 1130-2R2M - Inductors, Coils, Chokes Details
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order. |
|
|||||||||||||||||||||||||||||||||||||||||||||||||
CHOKE RF RADIAL 2.2UH 20% - 1130-2R2M (M6287-ND)
Related parts Inductors, Coils, Chokes:CHOKE RF RADIAL 2.2UH 20% - 1130-2R2M
Order CHOKE RF RADIAL 2.2UH 20%-1130-2R2M online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M6287-ND.
CHOKE RF RADIAL 1.0UH 20% - 1130-1R0M
Order CHOKE RF RADIAL 1.0UH 20%-1130-1R0M online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M6283-ND.
CHOKE RF MOLDED 22UH FERRITE - 9250-223-RC
Order CHOKE RF MOLDED 22UH FERRITE-9250-223-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8224-ND.
CHOKE RF HASH 40UH 20% FERRITE - 5240-RC
Order CHOKE RF HASH 40UH 20% FERRITE-5240-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8269-ND.
CHOKE RF HASH 250UH 20% FERRITE - 5254-RC
Order CHOKE RF HASH 250UH 20% FERRITE-5254-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8273-ND.
CHOKE RF HASH 1000UH 20% FERRITE - 5258-RC
Order CHOKE RF HASH 1000UH 20% FERRITE-5258-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8275-ND.
CHOKE RF VARNISHED 1.0UH 20% - 70F106AI-RC
Order CHOKE RF VARNISHED 1.0UH 20%-70F106AI-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8388-ND.
CHOKE RF VARNISHED 1000UH 5% - 4652
Order CHOKE RF VARNISHED 1000UH 5%-4652 online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 4652JW-ND.
CHOKE RF VARNISHED 10000UH 5% - 6306
Order CHOKE RF VARNISHED 10000UH 5%-6306 online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 6306JW-ND.
CHOKE RF COATED 1.0UH 10% - 5300-01
Order CHOKE RF COATED 1.0UH 10%-5300-01 online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 5300-01-ND.
CHOKE RF MOLDED 56UH 164MA 5% - 9210-64
Order CHOKE RF MOLDED 56UH 164MA 5%-9210-64 online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 9210-64-ND.
CHOKE RF HI CURRENT 330UH .400A - 5800-331-RC
Order CHOKE RF HI CURRENT 330UH .400A-5800-331-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8296-ND.
CHOKE RF VARNISHED 47UH 5% - 70F475AI-RC
Order CHOKE RF VARNISHED 47UH 5%-70F475AI-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8404-ND.
INDUCTOR POWER 15UH 20% SMT - PM43-150M
Order INDUCTOR POWER 15UH 20% SMT-PM43-150M online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M3150CT-ND.
INDUCTOR UNSHIELD 22UH 1.11A SMT - PM54-220M
Order INDUCTOR UNSHIELD 22UH 1.11A SMT-PM54-220M online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M4220CT-ND.