CHOKE RF RADIAL 1.0UH 20% - 1130-1R0M - Inductors, Coils, Chokes

Digi-Key Part Number M6283-ND
Price Break
84
Unit Price
2.255
Extended Price
189.42
Manufacturer Part Number1130-1R0M
Product DescriptionCHOKE RF RADIAL 1.0UH 20%
Quantity Available 0
All prices are in GBP

CHOKE RF RADIAL 1.0UH 20% - 1130-1R0M - Inductors, Coils, Chokes Details
Technical/Catalog Information1130-1R0M
VendorJW Miller A Bourns Company
CategoryInductors, Coils, Chokes
Inductance1µH
Tolerance±20%
Series1130
Package / CaseRadial
PackagingBulk
TypeFerrite Core
Current21A
Mounting TypeThrough Hole
Q @ Freq-
Self Resonant Freq-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 1130 1R0M
11301R0M
M6283 ND
M6283ND
M6283

Purchase CHOKE RF RADIAL 1.0UH 20% - 1130-1R0M - Inductors, Coils, Chokes
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CHOKE RF RADIAL 1.0UH 20% - 1130-1R0M
Inductors, Coils, Chokes

CHOKE RF RADIAL 1.0UH 20% - 1130-1R0M (M6283-ND)

Related parts Inductors, Coils, Chokes:
CHOKE RF RADIAL 1.0UH 20% - 1130-1R0M
 Order CHOKE RF RADIAL 1.0UH 20%-1130-1R0M online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M6283-ND.
CHOKE RF RADIAL 2.2UH 20% - 1130-2R2M
 Order CHOKE RF RADIAL 2.2UH 20%-1130-2R2M online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M6287-ND.
CHOKE RF HASH 40UH 20% FERRITE - 5240-RC
 Order CHOKE RF HASH 40UH 20% FERRITE-5240-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8269-ND.
CHOKE RF HASH 250UH 20% FERRITE - 5254-RC
 Order CHOKE RF HASH 250UH 20% FERRITE-5254-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8273-ND.
CHOKE RF HASH 1000UH 20% FERRITE - 5258-RC
 Order CHOKE RF HASH 1000UH 20% FERRITE-5258-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8275-ND.
CHOKE RF VARNISHED 1.0UH 20% - 70F106AI-RC
 Order CHOKE RF VARNISHED 1.0UH 20%-70F106AI-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8388-ND.
CHOKE RF VARNISHED 1000UH 5% - 4652
 Order CHOKE RF VARNISHED 1000UH 5%-4652 online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 4652JW-ND.
CHOKE RF VARNISHED 10000UH 5% - 6306
 Order CHOKE RF VARNISHED 10000UH 5%-6306 online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 6306JW-ND.
CHOKE RF COATED 1.0UH 10% - 5300-01
 Order CHOKE RF COATED 1.0UH 10%-5300-01 online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 5300-01-ND.
CHOKE RF MOLDED 56UH 164MA 5% - 9210-64
 Order CHOKE RF MOLDED 56UH 164MA 5%-9210-64 online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 9210-64-ND.
CHOKE RF MOLDED 22UH FERRITE - 9250-223-RC
 Order CHOKE RF MOLDED 22UH FERRITE-9250-223-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8224-ND.
CHOKE RF HI CURRENT 330UH .400A - 5800-331-RC
 Order CHOKE RF HI CURRENT 330UH .400A-5800-331-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8296-ND.
CHOKE RF VARNISHED 47UH 5% - 70F475AI-RC
 Order CHOKE RF VARNISHED 47UH 5%-70F475AI-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8404-ND.
INDUCTOR POWER 15UH 20% SMT - PM43-150M
 Order INDUCTOR POWER 15UH 20% SMT-PM43-150M online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M3150CT-ND.
INDUCTOR HI CURRENT RADIAL 10UH - 6000-100K
 Order INDUCTOR HI CURRENT RADIAL 10UH-6000-100K online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M6007-ND.