CHOKE RF RADIAL 10UH 10% - 1120-100K - Inductors, Coils, Chokes

Digi-Key Part Number M6254-ND
Price Break
88
Unit Price
1.75557
Extended Price
154.49
Manufacturer Part Number1120-100K
Product DescriptionCHOKE RF RADIAL 10UH 10%
Quantity Available Non-Stock
All prices are in GBP

CHOKE RF RADIAL 10UH 10% - 1120-100K - Inductors, Coils, Chokes Details
Technical/Catalog Information1120-100K
VendorJW Miller A Bourns Company
CategoryInductors, Coils, Chokes
Inductance10µH
Tolerance±10%
Series1120
Package / CaseRadial
PackagingBulk
TypeFerrite Core
Current11.4A
Mounting TypeThrough Hole
Q @ Freq-
Self Resonant Freq-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 1120 100K
1120100K
M6254 ND
M6254ND
M6254

Purchase CHOKE RF RADIAL 10UH 10% - 1120-100K - Inductors, Coils, Chokes
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CHOKE RF RADIAL 10UH 10% - 1120-100K
Inductors, Coils, Chokes

CHOKE RF RADIAL 10UH 10% - 1120-100K (M6254-ND)

Related parts Inductors, Coils, Chokes:
CHOKE RF RADIAL 10UH 10% - 1120-100K
 Order CHOKE RF RADIAL 10UH 10%-1120-100K online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M6254-ND.
CHOKE RF RADIAL 10UH 10% - 1110-100K
 Order CHOKE RF RADIAL 10UH 10%-1110-100K online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M6220-ND.
CHOKE RF RADIAL 10UH 10% - 1130-100K
 Order CHOKE RF RADIAL 10UH 10%-1130-100K online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M6295-ND.
CHOKE RF RADIAL 10UH 10% - 1140-100K
 Order CHOKE RF RADIAL 10UH 10%-1140-100K online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M6337-ND.
CHOKE RF RADIAL 1.0UH 20% - 1120-1R0M
 Order CHOKE RF RADIAL 1.0UH 20%-1120-1R0M online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M6242-ND.
CHOKE RF RADIAL 12UH 10% - 1120-120K
 Order CHOKE RF RADIAL 12UH 10%-1120-120K online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M6255-ND.
CHOKE RF RADIAL 15UH 10% - 1120-150K
 Order CHOKE RF RADIAL 15UH 10%-1120-150K online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M6256-ND.
CHOKE RF RADIAL 18UH 10% - 1120-180K
 Order CHOKE RF RADIAL 18UH 10%-1120-180K online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M6257-ND.
CHOKE RF RADIAL 22UH 10% - 1120-220K
 Order CHOKE RF RADIAL 22UH 10%-1120-220K online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M6258-ND.
CHOKE RF RADIAL 27UH 10% - 1120-270K
 Order CHOKE RF RADIAL 27UH 10%-1120-270K online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M6259-ND.
CHOKE RF RADIAL 33UH 10% - 1120-330K
 Order CHOKE RF RADIAL 33UH 10%-1120-330K online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M6260-ND.
CHOKE RF RADIAL 39UH 10% - 1120-390K
 Order CHOKE RF RADIAL 39UH 10%-1120-390K online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M6261-ND.
CHOKE RF RADIAL 47UH 10% - 1120-470K
 Order CHOKE RF RADIAL 47UH 10%-1120-470K online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M6262-ND.
CHOKE RF RADIAL 56UH 10% - 1120-560K
 Order CHOKE RF RADIAL 56UH 10%-1120-560K online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M6263-ND.
CHOKE RF RADIAL 68UH 10% - 1120-680K
 Order CHOKE RF RADIAL 68UH 10%-1120-680K online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M6264-ND.