CHOKE RF RADIAL 1.0UH 20% - 1110-1R0M - Inductors, Coils, Chokes

Digi-Key Part Number M6208-ND
Price Break
100
Unit Price
1.1656
Extended Price
116.56
Manufacturer Part Number1110-1R0M
Product DescriptionCHOKE RF RADIAL 1.0UH 20%
Quantity Available Non-Stock
All prices are in GBP

CHOKE RF RADIAL 1.0UH 20% - 1110-1R0M - Inductors, Coils, Chokes Details
Technical/Catalog Information1110-1R0M
VendorJW Miller A Bourns Company
CategoryInductors, Coils, Chokes
Inductance1µH
Tolerance±20%
Series1110
Package / CaseRadial
PackagingBulk
TypeFerrite Core
Current9A
Mounting TypeThrough Hole
Q @ Freq-
Self Resonant Freq-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 1110 1R0M
11101R0M
M6208 ND
M6208ND
M6208

Purchase CHOKE RF RADIAL 1.0UH 20% - 1110-1R0M - Inductors, Coils, Chokes
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CHOKE RF RADIAL 1.0UH 20% - 1110-1R0M
Inductors, Coils, Chokes

CHOKE RF RADIAL 1.0UH 20% - 1110-1R0M (M6208-ND)

Related parts Inductors, Coils, Chokes:
CHOKE RF RADIAL 1.0UH 20% - 1110-1R0M
 Order CHOKE RF RADIAL 1.0UH 20%-1110-1R0M online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M6208-ND.
CHOKE RF RADIAL 1.0UH 20% - 1120-1R0M
 Order CHOKE RF RADIAL 1.0UH 20%-1120-1R0M online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M6242-ND.
CHOKE RF RADIAL 1.0UH 20% - 1130-1R0M
 Order CHOKE RF RADIAL 1.0UH 20%-1130-1R0M online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M6283-ND.
CHOKE RF RADIAL 1.2UH 20% - 1110-1R2M
 Order CHOKE RF RADIAL 1.2UH 20%-1110-1R2M online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M6209-ND.
CHOKE RF RADIAL 1.5UH 20% - 1110-1R5M
 Order CHOKE RF RADIAL 1.5UH 20%-1110-1R5M online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M6210-ND.
CHOKE RF RADIAL 1.8UH 20% - 1110-1R8M
 Order CHOKE RF RADIAL 1.8UH 20%-1110-1R8M online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M6211-ND.
CHOKE RF RADIAL 2.2UH 20% - 1110-2R2M
 Order CHOKE RF RADIAL 2.2UH 20%-1110-2R2M online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M6212-ND.
CHOKE RF RADIAL 2.7UH 20% - 1110-2R7M
 Order CHOKE RF RADIAL 2.7UH 20%-1110-2R7M online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M6213-ND.
CHOKE RF RADIAL 3.3UH 20% - 1110-3R3M
 Order CHOKE RF RADIAL 3.3UH 20%-1110-3R3M online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M6214-ND.
CHOKE RF RADIAL 3.9UH 20% - 1110-3R9M
 Order CHOKE RF RADIAL 3.9UH 20%-1110-3R9M online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M6215-ND.
CHOKE RF RADIAL 4.7UH 20% - 1110-4R7M
 Order CHOKE RF RADIAL 4.7UH 20%-1110-4R7M online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M6216-ND.
CHOKE RF RADIAL 5.6UH 20% - 1110-5R6M
 Order CHOKE RF RADIAL 5.6UH 20%-1110-5R6M online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M6217-ND.
CHOKE RF RADIAL 6.8UH 20% - 1110-6R8M
 Order CHOKE RF RADIAL 6.8UH 20%-1110-6R8M online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M6218-ND.
CHOKE RF RADIAL 8.2UH 20% - 1110-8R2M
 Order CHOKE RF RADIAL 8.2UH 20%-1110-8R2M online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M6219-ND.
CHOKE RF RADIAL 10UH 10% - 1110-100K
 Order CHOKE RF RADIAL 10UH 10%-1110-100K online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M6220-ND.