INDUCTOR TOROID 12UH 10% SMD - PM2120-120K - Inductors, Coils, Chokes
INDUCTOR TOROID 12UH 10% SMD - PM2120-120K - Inductors, Coils, Chokes Details
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order. |
|
|||||||||||||||||||||||||||||||||||||||||||||||||
INDUCTOR TOROID 12UH 10% SMD - PM2120-120K (M6184-ND)
Related parts Inductors, Coils, Chokes:INDUCTOR TOROID 12UH 10% SMD - PM2120-120K
Order INDUCTOR TOROID 12UH 10% SMD-PM2120-120K online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M6184-ND.
INDUCTOR TOROID 47UH 10% SMD - PM2120-470K-RC
Order INDUCTOR TOROID 47UH 10% SMD-PM2120-470K-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8789-ND.
INDUCTOR TOROID 220UH 10% SMD - PM2120-221K-RC
Order INDUCTOR TOROID 220UH 10% SMD-PM2120-221K-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8797-ND.
INDUCTOR TOROID 12UH 15% HORIZ - 2100LL-120H-RC
Order INDUCTOR TOROID 12UH 15% HORIZ-2100LL-120H-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M1401-ND.
INDUCTOR SHIELDED 10UH 20% SMD - PM125S-100M
Order INDUCTOR SHIELDED 10UH 20% SMD-PM125S-100M online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number PM125S-100M-ND.
INDUCTOR TOROID 120UH 15% VERT - 2300LL-121V-RC
Order INDUCTOR TOROID 120UH 15% VERT-2300LL-121V-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number 2300LL-121V-RC-ND.
INDUCTOR TOROID 15UH 15% HORIZ - 2100LL-150H-RC
Order INDUCTOR TOROID 15UH 15% HORIZ-2100LL-150H-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M1402-ND.
INDUCTOR POWER 33UH 4A SMD - PM3340-330M-RC
Order INDUCTOR POWER 33UH 4A SMD-PM3340-330M-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8586TR-ND.
INDUCTOR TOROID W/HDR 700UH 15% - 6713-RC
Order INDUCTOR TOROID W/HDR 700UH 15%-6713-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8745-ND.
INDUCTOR POWER 220UH 2.4A SMD - PM5022-221M-RC
Order INDUCTOR POWER 220UH 2.4A SMD-PM5022-221M-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M8605CT-ND.
INDUCTOR FIXED 39UH 10% RADIAL - RL622-390K-RC
Order INDUCTOR FIXED 39UH 10% RADIAL-RL622-390K-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M9988-ND.
INDUCTOR DUAL TOROID 10UH SMD - PM3604-10-RC
Order INDUCTOR DUAL TOROID 10UH SMD-PM3604-10-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M10150CT-ND.
INDUCTOR DUAL TOROID 50UH SMD - PM3604-50-B-RC
Order INDUCTOR DUAL TOROID 50UH SMD-PM3604-50-B-RC online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number M8683-ND.
INDUCTOR CHIP .56UH 20% 1210 SMD - PM20-R56M
Order INDUCTOR CHIP .56UH 20% 1210 SMD-PM20-R56M online from Digi-Key. Manufactured by JW Miller A Bourns Company. Digi-Key part number PM20-R56M-ND.
INDUCTOR POWER 15UH 20% SMT - PM43-150M
Order INDUCTOR POWER 15UH 20% SMT-PM43-150M online from Digi-Key. Manufactured by JW Miller A Bourns Company (VA). Digi-Key part number M3150CT-ND.