PWR SUPP AC ADAPTER 8W - W08075-760 - Power Supplies

Digi-Key Part Number W08075-760-ND
Price Break
14
Unit Price
21.47
Extended Price
300.58
Manufacturer Part NumberW08075-760
Product DescriptionPWR SUPP AC ADAPTER 8W
Quantity Available Non-Stock
All prices are in GBP

PWR SUPP AC ADAPTER 8W - W08075-760 - Power Supplies Details
Technical/Catalog InformationW08075-760
VendorElpac Power Syst
CategoryPower Supplies
Number of Outputs1
Power (Watts)8W
Voltage - Output7.5V
Voltage - Input90 ~ 264VAC
Power Supply TypeLinear, Regulated (Closed Frame)
1st Output*
2nd Output-
3rd Output-
4th Output-
Mounting Type-
RoHS StatusRoHS Non-Compliant
Other Names W08075 760
W08075760

Purchase PWR SUPP AC ADAPTER 8W - W08075-760 - Power Supplies
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of PWR SUPP AC ADAPTER 8W - W08075-760
Power Supplies

PWR SUPP AC ADAPTER 8W - W08075-760 (W08075-760-ND)

Related parts Power Supplies :
PWR SUPP AC ADAPTER 8W - W08075-760
 Order PWR SUPP AC ADAPTER 8W-W08075-760 online from Digi-Key. Manufactured by Elpac Power Syst. Digi-Key part number W08075-760-ND.
PWR SUPP AC ADAPTER 9V 15W - W1509-760
 Order PWR SUPP AC ADAPTER 9V 15W-W1509-760 online from Digi-Key. Manufactured by Elpac Power Syst. Digi-Key part number W1509-760-ND.
PWR SUPP DESKTOP 5V 8W - W0805-760
 Order PWR SUPP DESKTOP 5V 8W-W0805-760 online from Digi-Key. Manufactured by Elpac Power Syst. Digi-Key part number EPS200-ND.
PWR SUPP DESKTOP 12V 8W - W0812-760
 Order PWR SUPP DESKTOP 12V 8W-W0812-760 online from Digi-Key. Manufactured by Elpac Power Syst. Digi-Key part number EPS201-ND.
PWR SUPP AC ADAPTR 30VDC .6A 18W - WM1830/.6-760
 Order PWR SUPP AC ADAPTR 30VDC .6A 18W-WM1830/.6-760 online from Digi-Key. Manufactured by Elpac Power Syst. Digi-Key part number WM1830/.6-760-ND.
PWR SUPP WALLMNT 12V 2.50A - M33012-760
 Order PWR SUPP WALLMNT 12V 2.50A-M33012-760 online from Digi-Key. Manufactured by Elpac Power Syst. Digi-Key part number EPS152-ND.
PWR SUPP WALLMNT 18V 1.83A - M33318-760
 Order PWR SUPP WALLMNT 18V 1.83A-M33318-760 online from Digi-Key. Manufactured by Elpac Power Syst. Digi-Key part number EPS154-ND.
PWR SUPP WALLMNT 24V 1.42A - M33424-760
 Order PWR SUPP WALLMNT 24V 1.42A-M33424-760 online from Digi-Key. Manufactured by Elpac Power Syst. Digi-Key part number EPS155-ND.
PWR SUPP DESKTOP 5V 15W - W1505-760
 Order PWR SUPP DESKTOP 5V 15W-W1505-760 online from Digi-Key. Manufactured by Elpac Power Syst. Digi-Key part number EPS165-ND.
PWR SUPP DESKTOP 12V 15W - W1512-760
 Order PWR SUPP DESKTOP 12V 15W-W1512-760 online from Digi-Key. Manufactured by Elpac Power Syst. Digi-Key part number EPS166-ND.
PWR SUPP DESKTOP 24V 15W - W1524-760
 Order PWR SUPP DESKTOP 24V 15W-W1524-760 online from Digi-Key. Manufactured by Elpac Power Syst. Digi-Key part number EPS167-ND.
PWR SUPP DESKTOP 12V 48W - W4012-760
 Order PWR SUPP DESKTOP 12V 48W-W4012-760 online from Digi-Key. Manufactured by Elpac Power Syst. Digi-Key part number EPS168-ND.
PWR SUPP DESKTOP 24V 50W - W4024-760
 Order PWR SUPP DESKTOP 24V 50W-W4024-760 online from Digi-Key. Manufactured by Elpac Power Syst. Digi-Key part number EPS169-ND.
PWR SUPP DESKTOP 5V 18W - M42005-760
 Order PWR SUPP DESKTOP 5V 18W-M42005-760 online from Digi-Key. Manufactured by Elpac Power Syst. Digi-Key part number EPS173-ND.
PWR SUPP DESKTOP 12V 20W - M42012-760
 Order PWR SUPP DESKTOP 12V 20W-M42012-760 online from Digi-Key. Manufactured by Elpac Power Syst. Digi-Key part number EPS174-ND.