COIL .8UH 16A POWER CHOKE SMD - ETQ-P3H0R8BFA

Digi-Key Part Number PCD1571TR-ND
Price Break
500
1000
2500
5000
Unit Price
1.00862
0.97126
0.9339
0.89654
Extended Price
504.31
971.26
2334.75
4482.70
Manufacturer Part NumberETQ-P3H0R8BFA
Product DescriptionCOIL .8UH 16A POWER CHOKE SMD
Quantity Available 2000
All prices are in GBP

COIL .8UH 16A POWER CHOKE SMD - ETQ-P3H0R8BFA Details
Technical/Catalog InformationETQ-P3H0R8BFA
VendorPanasonic - ECG
CategoryInductors, Coils, Chokes
Inductance800nH
Tolerance±25%
SeriesETQ-P3H
Package / Case0.511" L x 0.507" W x 0.153" H (13.00mm x 12.90mm x 3.90mm)
PackagingTape & Reel (TR)
TypeHigh Current, High Power
Current16A
Mounting TypeSurface Mount
Q @ Freq-
Self Resonant Freq-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ETQ P3H0R8BFA
ETQP3H0R8BFA
PCD1571TR ND
PCD1571TRND
PCD1571TR

Purchase COIL .8UH 16A POWER CHOKE SMD - ETQ-P3H0R8BFA
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of COIL .8UH 16A POWER CHOKE SMD - ETQ-P3H0R8BFA
COIL .8UH 16A POWER CHOKE SMD - ETQ-P3H0R8BFA

COIL .8UH 16A POWER CHOKE SMD - ETQ-P3H0R8BFA (PCD1571TR-ND)

Related parts :
COIL .8UH 16A POWER CHOKE SMD - ETQ-P3H0R8BFA
 Order COIL .8UH 16A POWER CHOKE SMD-ETQ-P3H0R8BFA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1571TR-ND.
COIL .8UH 16A POWER CHOKE SMD - ETQ-P3H0R8BFA
 Order COIL .8UH 16A POWER CHOKE SMD-ETQ-P3H0R8BFA online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1571CT-ND.
COIL 1.22UH 16A POWER CHOKE SMD - ETQ-P2H1R2BFA
 Order COIL 1.22UH 16A POWER CHOKE SMD-ETQ-P2H1R2BFA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1568TR-ND.
COIL 1.22UH 16A POWER CHOKE SMD - ETQ-P2H1R2BFA
 Order COIL 1.22UH 16A POWER CHOKE SMD-ETQ-P2H1R2BFA online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1568CT-ND.
COIL .33UH 23A POWER CHOKE SMD - ETQ-P2H0R3BFK
 Order COIL .33UH 23A POWER CHOKE SMD-ETQ-P2H0R3BFK online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1566TR-ND.
COIL .69UH 21A POWER CHOKE SMD - ETQ-P2H0R7BFA
 Order COIL .69UH 21A POWER CHOKE SMD-ETQ-P2H0R7BFA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1567TR-ND.
COIL 1.83UH 14A POWER CHOKE SMD - ETQ-P2H1R8BFA
 Order COIL 1.83UH 14A POWER CHOKE SMD-ETQ-P2H1R8BFA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1569TR-ND.
COIL 2.61UH 12A POWER CHOKE SMD - ETQ-P2H2R6BFA
 Order COIL 2.61UH 12A POWER CHOKE SMD-ETQ-P2H2R6BFA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1570TR-ND.
COIL 1.43UH 12A POWER CHOKE SMD - ETQ-P3H1R4BFA
 Order COIL 1.43UH 12A POWER CHOKE SMD-ETQ-P3H1R4BFA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1572TR-ND.
COIL .33UH 23A POWER CHOKE SMD - ETQ-P2H0R3BFK
 Order COIL .33UH 23A POWER CHOKE SMD-ETQ-P2H0R3BFK online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1566CT-ND.
COIL .69UH 21A POWER CHOKE SMD - ETQ-P2H0R7BFA
 Order COIL .69UH 21A POWER CHOKE SMD-ETQ-P2H0R7BFA online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1567CT-ND.
COIL 1.83UH 14A POWER CHOKE SMD - ETQ-P2H1R8BFA
 Order COIL 1.83UH 14A POWER CHOKE SMD-ETQ-P2H1R8BFA online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1569CT-ND.
COIL 2.61UH 12A POWER CHOKE SMD - ETQ-P2H2R6BFA
 Order COIL 2.61UH 12A POWER CHOKE SMD-ETQ-P2H2R6BFA online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1570CT-ND.
COIL 1.43UH 12A POWER CHOKE SMD - ETQ-P3H1R4BFA
 Order COIL 1.43UH 12A POWER CHOKE SMD-ETQ-P3H1R4BFA online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1572CT-ND.
COIL 1.2UH POWER CHOKE SMD - ETQ-P6F1R2HFA
 Order COIL 1.2UH POWER CHOKE SMD-ETQ-P6F1R2HFA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1307TR-ND.