COIL 33UH 360MA STEP-UP SMD - ELT-5KT330LA - Inductors, Coils, Chokes

Digi-Key Part Number PCD1562TR-ND
Price Break
5000
Unit Price
0.56958
Extended Price
2847.90
Manufacturer Part NumberELT-5KT330LA
Product DescriptionCOIL 33UH 360MA STEP-UP SMD
Quantity Available 5000
All prices are in GBP

COIL 33UH 360MA STEP-UP SMD - ELT-5KT330LA - Inductors, Coils, Chokes Details
Technical/Catalog InformationELT-5KT330LA
VendorPanasonic - ECG
CategoryInductors, Coils, Chokes
Inductance33µH
Tolerance±15%
Series5KT
Package / Case0.255" L x 0.204" W x 0.043" H (6.50mm x 5.20mm x 1.10mm)
PackagingTape & Reel (TR)
Type-
Current360mA
Mounting TypeSurface Mount
Q @ Freq-
Self Resonant Freq-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names ELT 5KT330LA
ELT5KT330LA
PCD1562TR ND
PCD1562TRND
PCD1562TR

Purchase COIL 33UH 360MA STEP-UP SMD - ELT-5KT330LA - Inductors, Coils, Chokes
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of COIL 33UH 360MA STEP-UP SMD - ELT-5KT330LA
Inductors, Coils, Chokes

COIL 33UH 360MA STEP-UP SMD - ELT-5KT330LA (PCD1562TR-ND)

Related parts Inductors, Coils, Chokes:
COIL 33UH 360MA STEP-UP SMD - ELT-5KT330LA
 Order COIL 33UH 360MA STEP-UP SMD-ELT-5KT330LA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1562TR-ND.
COIL 33UH 360MA STEP-UP SMD - ELT-5KT330LA
 Order COIL 33UH 360MA STEP-UP SMD-ELT-5KT330LA online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1562CT-ND.
COIL 33UH 360MA STEP-UP SMD - ELT-5KT330LB
 Order COIL 33UH 360MA STEP-UP SMD-ELT-5KT330LB online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD2030TR-ND.
COIL 33UH 360MA STEP-UP SMD - ELT-5KT330LB
 Order COIL 33UH 360MA STEP-UP SMD-ELT-5KT330LB online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD2030CT-ND.
COIL 3.3UH 1000MA STEP-UP SMD - ELT-5KT3R3MA
 Order COIL 3.3UH 1000MA STEP-UP SMD-ELT-5KT3R3MA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1556TR-ND.
COIL 3.3UH 1000MA STEP-UP SMD - ELT-5KT3R3MA
 Order COIL 3.3UH 1000MA STEP-UP SMD-ELT-5KT3R3MA online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1556CT-ND.
COIL 3.3UH 1000MA STEP-UP SMD - ELT-5KT3R3MB
 Order COIL 3.3UH 1000MA STEP-UP SMD-ELT-5KT3R3MB online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD2024TR-ND.
COIL 3.3UH 1000MA STEP-UP SMD - ELT-5KT3R3MB
 Order COIL 3.3UH 1000MA STEP-UP SMD-ELT-5KT3R3MB online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD2024CT-ND.
COIL 560UH 45MA STEP-UP SMD - ELT-3KN128B
 Order COIL 560UH 45MA STEP-UP SMD-ELT-3KN128B online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1397TR-ND.
COIL 1.0MH 30MA STEP-UP SMD - ELT-3KN104B
 Order COIL 1.0MH 30MA STEP-UP SMD-ELT-3KN104B online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1398TR-ND.
COIL 1.0MH 40MA STEP-UP SMD - ELT-3KN121B
 Order COIL 1.0MH 40MA STEP-UP SMD-ELT-3KN121B online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1399TR-ND.
COIL 1.0MH 30MA STEP-UP SMD - ELT-3KN123B
 Order COIL 1.0MH 30MA STEP-UP SMD-ELT-3KN123B online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1400TR-ND.
COIL 2.0MH 20MA STEP-UP SMD - ELT-3KN131B
 Order COIL 2.0MH 20MA STEP-UP SMD-ELT-3KN131B online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1401TR-ND.
COIL 2.5MH 20MA STEP-UP SMD - ELT-3KN118B
 Order COIL 2.5MH 20MA STEP-UP SMD-ELT-3KN118B online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1402TR-ND.
COIL 4.0UH 15MA STEP-UP SMD - ELT-3KN124B
 Order COIL 4.0UH 15MA STEP-UP SMD-ELT-3KN124B online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1403TR-ND.