COIL 1mH 55MA STEP-UP SMD - ELT-5KN134C - Inductors, Coils, Chokes

Digi-Key Part Number PCD1553TR-ND
Price Break
4000
12000
24000
48000
96000
Unit Price
0.52008
0.49368
0.46794
0.4455
0.42306
Extended Price
2080.32
5924.16
11230.56
21384.00
40613.76
Manufacturer Part NumberELT-5KN134C
Product DescriptionCOIL 1mH 55MA STEP-UP SMD
Quantity Available 4000
All prices are in GBP

COIL 1mH 55MA STEP-UP SMD - ELT-5KN134C - Inductors, Coils, Chokes Details
Technical/Catalog InformationELT-5KN134C
VendorPanasonic - ECG
CategoryInductors, Coils, Chokes
Inductance1mH
Tolerance±10%
Series5KN
Package / Case*
PackagingTape & Reel (TR)
Type-
Current55mA
Mounting TypeSurface Mount
Q @ Freq-
Self Resonant Freq-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names ELT 5KN134C
ELT5KN134C
PCD1553TR ND
PCD1553TRND
PCD1553TR

Purchase COIL 1mH 55MA STEP-UP SMD - ELT-5KN134C - Inductors, Coils, Chokes
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of COIL 1mH 55MA STEP-UP SMD - ELT-5KN134C
Inductors, Coils, Chokes

COIL 1mH 55MA STEP-UP SMD - ELT-5KN134C (PCD1553TR-ND)

Related parts Inductors, Coils, Chokes:
COIL 1mH 55MA STEP-UP SMD - ELT-5KN134C
 Order COIL 1mH 55MA STEP-UP SMD-ELT-5KN134C online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1553TR-ND.
COIL 1mH 55MA STEP-UP SMD - ELT-5KN134C
 Order COIL 1mH 55MA STEP-UP SMD-ELT-5KN134C online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1553CT-ND.
COIL 560UH 45MA STEP-UP SMD - ELT-3KN128B
 Order COIL 560UH 45MA STEP-UP SMD-ELT-3KN128B online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1397TR-ND.
COIL 1.0MH 30MA STEP-UP SMD - ELT-3KN104B
 Order COIL 1.0MH 30MA STEP-UP SMD-ELT-3KN104B online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1398TR-ND.
COIL 1.0MH 40MA STEP-UP SMD - ELT-3KN121B
 Order COIL 1.0MH 40MA STEP-UP SMD-ELT-3KN121B online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1399TR-ND.
COIL 1.0MH 30MA STEP-UP SMD - ELT-3KN123B
 Order COIL 1.0MH 30MA STEP-UP SMD-ELT-3KN123B online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1400TR-ND.
COIL 2.0MH 20MA STEP-UP SMD - ELT-3KN131B
 Order COIL 2.0MH 20MA STEP-UP SMD-ELT-3KN131B online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1401TR-ND.
COIL 2.5MH 20MA STEP-UP SMD - ELT-3KN118B
 Order COIL 2.5MH 20MA STEP-UP SMD-ELT-3KN118B online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1402TR-ND.
COIL 4.0UH 15MA STEP-UP SMD - ELT-3KN124B
 Order COIL 4.0UH 15MA STEP-UP SMD-ELT-3KN124B online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1403TR-ND.
COIL 560UH 45MA STEP-UP SMD - ELT-3KN128B
 Order COIL 560UH 45MA STEP-UP SMD-ELT-3KN128B online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1397CT-ND.
COIL 1.0MH 30MA STEP-UP SMD - ELT-3KN104B
 Order COIL 1.0MH 30MA STEP-UP SMD-ELT-3KN104B online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1398CT-ND.
COIL 1.0MH 40MA STEP-UP SMD - ELT-3KN121B
 Order COIL 1.0MH 40MA STEP-UP SMD-ELT-3KN121B online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1399CT-ND.
COIL 1.0MH 30MA STEP-UP SMD - ELT-3KN123B
 Order COIL 1.0MH 30MA STEP-UP SMD-ELT-3KN123B online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1400CT-ND.
COIL 2.0MH 20MA STEP-UP SMD - ELT-3KN131B
 Order COIL 2.0MH 20MA STEP-UP SMD-ELT-3KN131B online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1401CT-ND.
COIL 2.5MH 20MA STEP-UP SMD - ELT-3KN118B
 Order COIL 2.5MH 20MA STEP-UP SMD-ELT-3KN118B online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1402CT-ND.