PTC .75A 13.2V RESETTABLE 1812L - 1812L075PRT - Over Voltage, Current, Temperature Devices

Digi-Key Part Number F2157TR-ND
Price Break
2000
6000
10000
Unit Price
0.15709
0.14836
0.14254
Extended Price
314.18
890.16
1425.40
Manufacturer Part Number1812L075PRT
Product DescriptionPTC .75A 13.2V RESETTABLE 1812L
Quantity Available Non-Stock
All prices are in GBP

PTC .75A 13.2V RESETTABLE 1812L - 1812L075PRT - Over Voltage, Current, Temperature Devices Details
Technical/Catalog Information1812L075PRT
VendorLittelfuse Inc
CategoryOver Voltage, Current, Temperature Devices
Package / Case1812 (4532 metric)
PackagingTape & Reel (TR)
Current - Hold (Ih)750mA
Current - Trip (It)1.5A
Current - Max40A
Voltage - Max13.2V
Time to Trip0.3s
R Min/Max0.060 ~ 0.420 ohm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1812L075PRT
1812L075PRT
F2157TR ND
F2157TRND
F2157TR

Purchase PTC .75A 13.2V RESETTABLE 1812L - 1812L075PRT - Over Voltage, Current, Temperature Devices
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of PTC .75A 13.2V RESETTABLE 1812L - 1812L075PRT
Over Voltage, Current, Temperature Devices

PTC .75A 13.2V RESETTABLE 1812L - 1812L075PRT (F2157TR-ND)

Related parts Over Voltage, Current, Temperature Devices :
PTC .75A 13.2V RESETTABLE 1812L - 1812L075PRT
 Order PTC .75A 13.2V RESETTABLE 1812L-1812L075PRT online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F2157TR-ND.
PTC .75A 13.2V RESETTABLE 1812L - 1812L075PRT
 Order PTC .75A 13.2V RESETTABLE 1812L-1812L075PRT online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2157CT-ND.
PTC .75A 13.2V RESETTABLE 1812L - 1812L075PRT
 Order PTC .75A 13.2V RESETTABLE 1812L-1812L075PRT online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2157DKR-ND.
PTC .75A 13.2V RESETTABLE 1812L - 1812L075PR
 Order PTC .75A 13.2V RESETTABLE 1812L-1812L075PR online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F2151TR-ND.
PTC .75A 13.2V RESETTABLE 1812L - 1812L075PR
 Order PTC .75A 13.2V RESETTABLE 1812L-1812L075PR online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2151CT-ND.
PTC .75A 60V RESETTABLE KINK - 60R075XU
 Order PTC .75A 60V RESETTABLE KINK-60R075XU online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F2008-ND.
PTC .75A 30V RESETTABLE 2029L - 2029L075PR
 Order PTC .75A 30V RESETTABLE 2029L-2029L075PR online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F2102TR-ND.
PTC .75A 30V RESETTABLE 2029L - 2029L075PR
 Order PTC .75A 30V RESETTABLE 2029L-2029L075PR online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2102CT-ND.
PTC .50A 15VDC RESETTABLE 1812L - 1812L050PR
 Order PTC .50A 15VDC RESETTABLE 1812L-1812L050PR online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F2150TR-ND.
PTC 1.1A 6VDC RESETTABLE 1812L - 1812L110PR
 Order PTC 1.1A 6VDC RESETTABLE 1812L-1812L110PR online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F2152TR-ND.
PTC .50A 15VDC RESETTABLE 1812L - 1812L050PR
 Order PTC .50A 15VDC RESETTABLE 1812L-1812L050PR online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2150CT-ND.
PTC 1.1A 6VDC RESETTABLE 1812L - 1812L110PR
 Order PTC 1.1A 6VDC RESETTABLE 1812L-1812L110PR online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2152CT-ND.
PTC 1.25A 15VDC RESETTABLE 1812L - 1812L125DR
 Order PTC 1.25A 15VDC RESETTABLE 1812L-1812L125DR online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F2153TR-ND.
PTC 1.50A 6VDC RESETTABLE 1812L - 1812L150ZR
 Order PTC 1.50A 6VDC RESETTABLE 1812L-1812L150ZR online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F2154TR-ND.
PTC 2.60A 6VDC RESETTABLE 1812L - 1812L260ZR
 Order PTC 2.60A 6VDC RESETTABLE 1812L-1812L260ZR online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F2155TR-ND.