RESISTOR POWER 25.0K OHM 10W - FRV0010G5250-CL - Resistors
RESISTOR POWER 25.0K OHM 10W - FRV0010G5250-CL - Resistors Details
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order. |
|
|||||||||||||||||||||||||||||||||||||||||||||||
RESISTOR POWER 25.0K OHM 10W - FRV0010G5250-CL (VPR10F25K-ND)
Related parts Resistors:RESISTOR POWER 25.0K OHM 10W - FRV0010G5250-CL
Order RESISTOR POWER 25.0K OHM 10W-FRV0010G5250-CL online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VPR10F25K-ND.
RESISTOR POWER 1.25K OHM 10W - FRV0010G4125-CL
Order RESISTOR POWER 1.25K OHM 10W-FRV0010G4125-CL online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VPR10F1.25K-ND.
RESISTOR POWER ADJ 100 OHM 100W - ARV0100H3100
Order RESISTOR POWER ADJ 100 OHM 100W-ARV0100H3100 online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number AR100100-ND.
RESISTOR POWER ADJ 10 OHM 100W - ARV0100H2100
Order RESISTOR POWER ADJ 10 OHM 100W-ARV0100H2100 online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number AR10010-ND.
RESISTOR POWER ADJ 250 OHM 25W - ARV0025H3250
Order RESISTOR POWER ADJ 250 OHM 25W-ARV0025H3250 online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number AR25250-ND.
RESISTOR WIREWOUND 100 OHM 10W - 20J100
Order RESISTOR WIREWOUND 100 OHM 10W-20J100 online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 20J100-ND.
RESISTOR POWER 10 OHM 25W - L25J10R
Order RESISTOR POWER 10 OHM 25W-L25J10R online from Digi-Key. Manufactured by Ohmite. Digi-Key part number L25J10R-ND.
RESISTOR POWER 10 OHM 100W - L100J10R
Order RESISTOR POWER 10 OHM 100W-L100J10R online from Digi-Key. Manufactured by Ohmite. Digi-Key part number L100J10R-ND.
RESISTOR SILICONE 20 OHM 10W - 40J20RE
Order RESISTOR SILICONE 20 OHM 10W-40J20RE online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 40J20RE-ND.
RESISTOR POWER ADJ 1.0 OHM 50W - AVT50-1.0
Order RESISTOR POWER ADJ 1.0 OHM 50W-AVT50-1.0 online from Digi-Key. Manufactured by Huntington Electric Inc.. Digi-Key part number AVT50-1.0-ND.
RESISTOR POWER ADJ 1.0K OHM 50W - AVT50-1.0K
Order RESISTOR POWER ADJ 1.0K OHM 50W-AVT50-1.0K online from Digi-Key. Manufactured by Huntington Electric Inc.. Digi-Key part number AVT50-1.0K-ND.
RESISTOR POWER ADJ 1.0K OHM 100W - AVT100-1.0K
Order RESISTOR POWER ADJ 1.0K OHM 100W-AVT100-1.0K online from Digi-Key. Manufactured by Huntington Electric Inc.. Digi-Key part number AVT100-1.0K-ND.
RESISTOR POWER ADJ 1.0K OHM 225W - AVT200-1.0K
Order RESISTOR POWER ADJ 1.0K OHM 225W-AVT200-1.0K online from Digi-Key. Manufactured by Huntington Electric Inc.. Digi-Key part number AVT200-1.0K-ND.
RESISTOR POWER ADJ 1.0 OHM 50W - D50K1R0E
Order RESISTOR POWER ADJ 1.0 OHM 50W-D50K1R0E online from Digi-Key. Manufactured by Ohmite. Digi-Key part number D50K1R0E-ND.
RHEOSTAT 1.0K OHM 12.5W - RH-0012H4100
Order RHEOSTAT 1.0K OHM 12.5W-RH-0012H4100 online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number MRH121.0K-ND.