RESISTOR POWER 15.0K OHM 10W - FRV0010G5150-CL - Resistors

Digi-Key Part Number VPR10F15K-ND
Price Break
1
25
100
250
500
Unit Price
2.01
1.724
1.3172
0.98156
0.95752
Extended Price
2.01
43.10
131.72
245.39
478.76
Manufacturer Part NumberFRV0010G5150-CL
Product DescriptionRESISTOR POWER 15.0K OHM 10W
Quantity Available Non-Stock
All prices are in GBP

RESISTOR POWER 15.0K OHM 10W - FRV0010G5150-CL - Resistors Details
Technical/Catalog InformationFRV0010G5150-CL
VendorMemcor-Truohm
CategoryResistors
Resistance In Ohms15.0K
Power (Watts)10W
Tolerance±5%
Lead StyleLug Terminals (Chassis Mount)
CaseRadial
PackagingBulk
CompositionWirewound
Voltage - Working*
Temperature Coefficient*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names FRV0010G5150 CL
FRV0010G5150CL
VPR10F15K ND
VPR10F15KND
VPR10F15K

Purchase RESISTOR POWER 15.0K OHM 10W - FRV0010G5150-CL - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RESISTOR POWER 15.0K OHM 10W - FRV0010G5150-CL
Resistors

RESISTOR POWER 15.0K OHM 10W - FRV0010G5150-CL (VPR10F15K-ND)

Related parts Resistors:
RESISTOR POWER 15.0K OHM 10W - FRV0010G5150-CL
 Order RESISTOR POWER 15.0K OHM 10W-FRV0010G5150-CL online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VPR10F15K-ND.
RESISTOR POWER 150 OHM 10W - FRV0010G3150-CL
 Order RESISTOR POWER 150 OHM 10W-FRV0010G3150-CL online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VPR10F150-ND.
RESISTOR POWER 20 OHM 10W - FRV0010G2200-CL
 Order RESISTOR POWER 20 OHM 10W-FRV0010G2200-CL online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VPR10F20-ND.
RESISTOR POWER 12.0K OHM 10W - FRV0010G5120-CL
 Order RESISTOR POWER 12.0K OHM 10W-FRV0010G5120-CL online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VPR10F12K-ND.
RESISTOR POWER 600 OHM 10W - FRV0010G3600-CL
 Order RESISTOR POWER 600 OHM 10W-FRV0010G3600-CL online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VPR10F600-ND.
RESISTOR POWER 900 OHM 10W - FRV0010G3900-CL
 Order RESISTOR POWER 900 OHM 10W-FRV0010G3900-CL online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VPR10F900-ND.
RESISTOR POWER 1.2K OHM 10W - FRV0010G4120-CL
 Order RESISTOR POWER 1.2K OHM 10W-FRV0010G4120-CL online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VPR10F1.2K-ND.
RESISTOR POWER 8.0K OHM 10W - FRV0010G4800-CL
 Order RESISTOR POWER 8.0K OHM 10W-FRV0010G4800-CL online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VPR10F8.0K-ND.
RESISTOR POWER 3.0 OHM 10W - FRV0010G1300-CL
 Order RESISTOR POWER 3.0 OHM 10W-FRV0010G1300-CL online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VPR10F3.0-ND.
RESISTOR POWER 75 OHM 10W - FRV0010G2750-CL
 Order RESISTOR POWER 75 OHM 10W-FRV0010G2750-CL online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VPR10F75-ND.
RESISTOR POWER 2.0 OHM 10W - FRV0010G1200-CL
 Order RESISTOR POWER 2.0 OHM 10W-FRV0010G1200-CL online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VPR10F2.0-ND.
RESISTOR POWER 5.0 OHM 10W - FRV0010G1500-CL
 Order RESISTOR POWER 5.0 OHM 10W-FRV0010G1500-CL online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VPR10F5.0-ND.
RESISTOR POWER 7.5 OHM 10W - FRV0010G1750-CL
 Order RESISTOR POWER 7.5 OHM 10W-FRV0010G1750-CL online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VPR10F7.5-ND.
RESISTOR POWER 10 OHM 10W - FRV0010G2100-CL
 Order RESISTOR POWER 10 OHM 10W-FRV0010G2100-CL online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VPR10F10-ND.
RESISTOR POWER 15 OHM 10W - FRV0010G2150-CL
 Order RESISTOR POWER 15 OHM 10W-FRV0010G2150-CL online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VPR10F15-ND.