CONN AUDIO JACK 2.5MM 4COND - SJ-42514

Digi-Key Part Number CP-42514-ND
Price Break
10000
Unit Price
0.31042
Extended Price
3104.20
Manufacturer Part NumberSJ-42514
Product DescriptionCONN AUDIO JACK 2.5MM 4COND
Quantity Available 0
All prices are in GBP

CONN AUDIO JACK 2.5MM 4COND - SJ-42514 Details
Technical/Catalog InformationSJ-42514
VendorCUI Inc
CategoryConnectors
Connector TypePhone Jack
GenderFemale
Plug/Mating Plug Diameter2.5mm (Sub Mini, Miniature)
Signal LinesMulti
Number of Positions/Contacts4 Conductors, 4 Contacts
Mounting TypeThrough Hole, Right Angle
Features-
ColorBlack
Series-
TerminationSolder
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SJ 42514
SJ42514
CP 42514 ND
CP42514ND
CP-42514

Purchase CONN AUDIO JACK 2.5MM 4COND - SJ-42514
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN AUDIO JACK 2.5MM 4COND - SJ-42514
CONN AUDIO JACK 2.5MM 4COND - SJ-42514

CONN AUDIO JACK 2.5MM 4COND - SJ-42514 (CP-42514-ND)

Related parts:
CONN AUDIO JACK 2.5MM 4COND - SJ-42514
 Order CONN AUDIO JACK 2.5MM 4COND-SJ-42514 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-42514-ND.
CONN AUDIO JACK 4COND 2.5MM PCB - SJ1-42514
 Order CONN AUDIO JACK 4COND 2.5MM PCB-SJ1-42514 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-42514-ND.
CONN AUDIO JACK 2.5MM STEREO - SJ-2503A
 Order CONN AUDIO JACK 2.5MM STEREO-SJ-2503A online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2503A-ND.
CONN AUDIO JACK 3.5MM STEREO - SJ-3513
 Order CONN AUDIO JACK 3.5MM STEREO-SJ-3513 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-3513-ND.
CONN 3.5MM AUDIO JACK 4 COND PCB - SJ-43514
 Order CONN 3.5MM AUDIO JACK 4 COND PCB-SJ-43514 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-43514-ND.
CONN 3.5MM AUDIO JACK W/TIP SHNT - SJ-43515TS
 Order CONN 3.5MM AUDIO JACK W/TIP SHNT-SJ-43515TS online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-43515TS-ND.
CONN AUDIO JACK 3.5MM MONO - MJ-3536N
 Order CONN AUDIO JACK 3.5MM MONO-MJ-3536N online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-3536N-ND.
CONN AUDIO JACK 3.5MM MONO - MJ-3502
 Order CONN AUDIO JACK 3.5MM MONO-MJ-3502 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-3502MJ-ND.
CONN STEREO JACK 2.5MM 3P PCB - SJ-2509N
 Order CONN STEREO JACK 2.5MM 3P PCB-SJ-2509N online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-S2509N-ND.
CONN STEREO JACK 2.5MM 4P PCB - SJ-2504N
 Order CONN STEREO JACK 2.5MM 4P PCB-SJ-2504N online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-S2504N-ND.
CONN AUDIO JACK STEREO 2.5MM SMD - SJ1-2514-SMT
 Order CONN AUDIO JACK STEREO 2.5MM SMD-SJ1-2514-SMT online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number CP1-2514SJCT-ND.
CONN STEREO JACK 2.5MM SMT T&R - SJ-2515-SMT
 Order CONN STEREO JACK 2.5MM SMT T&R-SJ-2515-SMT online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2518TR-ND.
CONN 2.5MM JACK PANEL MNT - MJ-2503A
 Order CONN 2.5MM JACK PANEL MNT-MJ-2503A online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2503-ND.
CONN RCA JACK R/A BLACK PCB - RCJ-041
 Order CONN RCA JACK R/A BLACK PCB-RCJ-041 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1418-ND.
CONN RCA JACK VERT RED PCB - RCJ-052
 Order CONN RCA JACK VERT RED PCB-RCJ-052 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1425-ND.