TRANSFORMER DUAL 14VAC .08A - 3FD-228 - Transformers

Digi-Key Part Number MT2117-ND
Price Break
1
10
25
50
100
500
1000
Unit Price
2.59
2.072
1.658
1.5544
1.3989
1.29526
1.24344
Extended Price
2.59
20.72
41.45
77.72
139.89
647.63
1243.44
Manufacturer Part Number3FD-228
Product DescriptionTRANSFORMER DUAL 14VAC .08A
Quantity Available 521
All prices are in GBP

TRANSFORMER DUAL 14VAC .08A - 3FD-228 - Transformers Details
Technical/Catalog Information3FD-228
VendorTamura
CategoryTransformers
Mounting TypePCB with Pins
TypeDual Primary
Primary Winding(s)Dual
Secondary Winding(s)Dual, No Center Tap
Series Output Voltage @ Current28 VAC @ 40mA
Parallel Output Voltage @ Current14 VAC @ 80mA
Maximum Power1.1 VA
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 3FD 228
3FD228
MT2117 ND
MT2117ND
MT2117

Purchase TRANSFORMER DUAL 14VAC .08A - 3FD-228 - Transformers
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of TRANSFORMER DUAL 14VAC .08A - 3FD-228
Transformers

TRANSFORMER DUAL 14VAC .08A - 3FD-228 (MT2117-ND)

Related parts Transformers:
TRANSFORMER DUAL 14VAC .08A - 3FD-228
 Order TRANSFORMER DUAL 14VAC .08A-3FD-228 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT2117-ND.
TRANSFORMER DUAL 14VAC .840A - 3FD-528
 Order TRANSFORMER DUAL 14VAC .840A-3FD-528 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT2120-ND.
TRANSFORMER DUAL 14VAC .40A - 3FD-428
 Order TRANSFORMER DUAL 14VAC .40A-3FD-428 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT2119-ND.
TRANSFORMER DUAL 14VAC .170A - 3FD-328
 Order TRANSFORMER DUAL 14VAC .170A-3FD-328 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT2118-ND.
TRANSFORMER SINGLE 14VAC .08A - 3FS-228
 Order TRANSFORMER SINGLE 14VAC .08A-3FS-228 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT2221-ND.
TRANSFORMER DUAL 18VAC .06A - 3FD-236
 Order TRANSFORMER DUAL 18VAC .06A-3FD-236 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT2121-ND.
TRANSFORMER DUAL 18VAC .340A - 3FD-436
 Order TRANSFORMER DUAL 18VAC .340A-3FD-436 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT2123-ND.
TRANSFORMER DUAL 18VAC .130A - 3FD-336
 Order TRANSFORMER DUAL 18VAC .130A-3FD-336 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT2122-ND.
TRANSFORMER DUAL 18VAC .70A - 3FD-536
 Order TRANSFORMER DUAL 18VAC .70A-3FD-536 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT2124-ND.
TRANSFORMER DUAL 6.3VAC .180A - 3FD-212
 Order TRANSFORMER DUAL 6.3VAC .180A-3FD-212 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT2101-ND.
TRANSFORMER DUAL 6.5VAC .40A - 3FD-312
 Order TRANSFORMER DUAL 6.5VAC .40A-3FD-312 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT2102-ND.
TRANSFORMER DUAL 6.3VAC 1.00A - 3FD-412
 Order TRANSFORMER DUAL 6.3VAC 1.00A-3FD-412 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT2103-ND.
TRANSFORMER DUAL 6.3VAC 2.0A - 3FD-512
 Order TRANSFORMER DUAL 6.3VAC 2.0A-3FD-512 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT2104-ND.
TRANSFORMER DUAL 8VAC .140A - 3FD-216
 Order TRANSFORMER DUAL 8VAC .140A-3FD-216 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT2105-ND.
TRANSFORMER DUAL 8VAC .30A - 3FD-316
 Order TRANSFORMER DUAL 8VAC .30A-3FD-316 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT2106-ND.