BATTERY SLA 6V 12.0AH .250 TERM - LC-R0612P1 - Batteries

Digi-Key Part Number P165-ND
Price Break
1
12
120
540
1080
Unit Price
15.46
12.70833
10.30425
8.93035
8.2434
Extended Price
15.46
152.50
1236.51
4822.39
8902.87
Manufacturer Part NumberLC-R0612P1
Product DescriptionBATTERY SLA 6V 12.0AH .250 TERM
Quantity Available 709
All prices are in GBP

BATTERY SLA 6V 12.0AH .250 TERM - LC-R0612P1 - Batteries Details
Technical/Catalog InformationLC-R0612P1
VendorPanasonic - BSG
CategoryBatteries
Voltage - Rated6V
Capacity12Ah
RechargeabilityYes
Termination StyleSpade, .250" (6.3mm)
Lead Free StatusContains Lead
RoHS StatusRoHS Compliant by Exemption
Other Names LC R0612P1
LCR0612P1
P165 ND
P165ND
P165

Purchase BATTERY SLA 6V 12.0AH .250 TERM - LC-R0612P1 - Batteries
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of BATTERY SLA 6V 12.0AH .250 TERM - LC-R0612P1
Batteries

BATTERY SLA 6V 12.0AH .250 TERM - LC-R0612P1 (P165-ND)

Related parts Batteries :
BATTERY SLA 6V 12.0AH .250 TERM - LC-R0612P1
 Order BATTERY SLA 6V 12.0AH .250 TERM-LC-R0612P1 online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P165-ND.
BATTERY SLA 6V 12AH .250 TERM - BP12-6-T2
 Order BATTERY SLA 6V 12AH .250 TERM-BP12-6-T2 online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1006-ND.
BATTERY SLA 6V 36W/CELL - HR9-6-T2
 Order BATTERY SLA 6V 36W/CELL-HR9-6-T2 online from Digi-Key. Manufactured by B B Battery. Digi-Key part number HR9-6-T2-ND.
BATTERY SLA 12V 16W/CELL - HR4-12-T1
 Order BATTERY SLA 12V 16W/CELL-HR4-12-T1 online from Digi-Key. Manufactured by B B Battery. Digi-Key part number HR4-12-T1-ND.
BATTERY SLA 12V 23W/CELL - HR5.8-12-T2
 Order BATTERY SLA 12V 23W/CELL-HR5.8-12-T2 online from Digi-Key. Manufactured by B B Battery. Digi-Key part number HR5.8-12-T2-ND.
BATTERY SLA 12V 24W/CELL - HR6-12-T1
 Order BATTERY SLA 12V 24W/CELL-HR6-12-T1 online from Digi-Key. Manufactured by B B Battery. Digi-Key part number HR6-12-T1-ND.
BATTERY SLA 12V 132W/CELL - HR33-12-B1
 Order BATTERY SLA 12V 132W/CELL-HR33-12-B1 online from Digi-Key. Manufactured by B B Battery. Digi-Key part number HR33-12-B1-ND.
BATTERY LANTERN 6V HEAVY DUTY - W4FDPA
 Order BATTERY LANTERN 6V HEAVY DUTY-W4FDPA online from Digi-Key. Manufactured by Panasonic - Consumer Division. Digi-Key part number P206-ND.
BATT SEALED LEAD ACID 6V 7.2AH - LC-R067R2P
 Order BATT SEALED LEAD ACID 6V 7.2AH-LC-R067R2P online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P074-ND.
BATT SEALED LEAD ACID 6V 3.4AH - LC-R063R4P
 Order BATT SEALED LEAD ACID 6V 3.4AH-LC-R063R4P online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P166-ND.
BATT SEALED LEAD ACID 6V 4.2AH - LC-R064R2P
 Order BATT SEALED LEAD ACID 6V 4.2AH-LC-R064R2P online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P164-ND.
BATTERY SEALED LEAD ACID 6V 3AH - BP3-6-T1
 Order BATTERY SEALED LEAD ACID 6V 3AH-BP3-6-T1 online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1001-ND.
BATTERY SEALED LEAD ACID 12V 3AH - BP3-12-T1
 Order BATTERY SEALED LEAD ACID 12V 3AH-BP3-12-T1 online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1009-ND.
BATTERY SEALED LEAD ACID 12V 5AH - BP5-12-T2
 Order BATTERY SEALED LEAD ACID 12V 5AH-BP5-12-T2 online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1010-ND.
BATT SEALED LEAD ACID 6V 4.5AH - LC-R064R5P
 Order BATT SEALED LEAD ACID 6V 4.5AH-LC-R064R5P online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P141-ND.