CAP ALUM ELECT 25V 47UF SMD - 2222 139 66479

Digi-Key Part Number BC1182TR-ND
Price Break
700
Unit Price
0.60694
Extended Price
424.86
Manufacturer Part Number2222 139 66479
Product DescriptionCAP ALUM ELECT 25V 47UF SMD
Quantity Available Non-Stock
All prices are in GBP

CAP ALUM ELECT 25V 47UF SMD - 2222 139 66479 Details
Technical/Catalog Information2222 139 66479
VendorVishay/BC Components
CategoryCapacitors
Capacitance47µF
Voltage - Rated25V
Tolerance±20%
Series139 CLL
Package / Case0.579" L x 0.248" W x 0.278" H (14.50mm x 7.70mm x 8.35mm)
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Maximum Temperature-55°C ~ 105°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 2222 139 66479
2222 139 66479
BC1182TR ND
BC1182TRND
BC1182TR

Purchase CAP ALUM ELECT 25V 47UF SMD - 2222 139 66479
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP ALUM ELECT 25V 47UF SMD - 2222 139 66479
CAP ALUM ELECT 25V 47UF SMD - 2222 139 66479

CAP ALUM ELECT 25V 47UF SMD - 2222 139 66479 (BC1182TR-ND)

Related parts :
CAP ALUM ELECT 25V 47UF SMD - 2222 139 66479
 Order CAP ALUM ELECT 25V 47UF SMD-2222 139 66479 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1182TR-ND.
CAP ALUM ELECT 25V 47UF SMD - 2222 139 66479
 Order CAP ALUM ELECT 25V 47UF SMD-2222 139 66479 online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1182CT-ND.
CAP ALUM ELECT 16V 47UF SMD - 2222 139 65479
 Order CAP ALUM ELECT 16V 47UF SMD-2222 139 65479 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1179TR-ND.
CAP ALUM ELECT 25V 22UF SMD - 2222 139 66229
 Order CAP ALUM ELECT 25V 22UF SMD-2222 139 66229 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1181TR-ND.
CAP ALUM ELECT 63V 4.7UF SMD - 2222 139 68478
 Order CAP ALUM ELECT 63V 4.7UF SMD-2222 139 68478 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1185TR-ND.
CAP ALUM ELECT 100V 4.7UF SMD - 2222 139 69478
 Order CAP ALUM ELECT 100V 4.7UF SMD-2222 139 69478 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1187TR-ND.
CAP ALUM ELECT 16V 47UF SMD - 2222 139 65479
 Order CAP ALUM ELECT 16V 47UF SMD-2222 139 65479 online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1179CT-ND.
CAP ALUM ELECT 25V 22UF SMD - 2222 139 66229
 Order CAP ALUM ELECT 25V 22UF SMD-2222 139 66229 online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1181CT-ND.
CAP ALUM ELECT 63V 4.7UF SMD - 2222 139 68478
 Order CAP ALUM ELECT 63V 4.7UF SMD-2222 139 68478 online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1185CT-ND.
CAP ALUM ELECT 100V 4.7UF SMD - 2222 139 69478
 Order CAP ALUM ELECT 100V 4.7UF SMD-2222 139 69478 online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1187CT-ND.
CAP ALUM ELECT 16V 4.7UF SMD - 2222 085 65478
 Order CAP ALUM ELECT 16V 4.7UF SMD-2222 085 65478 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1171TR-ND.
CAP ALUM ELECT 25V 3.3UF SMD - 2222 085 66338
 Order CAP ALUM ELECT 25V 3.3UF SMD-2222 085 66338 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1173TR-ND.
CAP ALUM ELECT 40V 4.7UF SMD - 2222 085 67478
 Order CAP ALUM ELECT 40V 4.7UF SMD-2222 085 67478 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1175TR-ND.
CAP ALUM ELECT 6.3V 100UF SMD - 2222 139 63101
 Order CAP ALUM ELECT 6.3V 100UF SMD-2222 139 63101 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1177TR-ND.
CAP ALUM ELECT 6.3V 220UF SMD - 2222 139 63221
 Order CAP ALUM ELECT 6.3V 220UF SMD-2222 139 63221 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1178TR-ND.