IC HS VIDEO CMOS OP AMP SOT23-6 - OPA355NA/250

Digi-Key Part Number 296-11641-1-ND
Price Break
1
25
100
Unit Price
1.1
0.88
0.66
Extended Price
1.10
22.00
66.00
Manufacturer Part NumberOPA355NA/250
Product DescriptionIC HS VIDEO CMOS OP AMP SOT23-6
Quantity Available 120
All prices are in GBP

IC HS VIDEO CMOS OP AMP SOT23-6 - OPA355NA/250 Details
Technical/Catalog InformationOPA355NA/250
VendorTexas Instruments (VA)
CategoryIntegrated Circuits (ICs)
ApplicationsVoltage Feedback
-3db Bandwidth450MHz
Slew Rate360 V/µs
Number of Circuits1 - Single
Current - Supply8.3mA
Current - Output/Channel100mA
Voltage - Supply, Single/Dual (±)2.5 V ~ 5.5 V, ±1.25 V ~ 2.75 V
Output TypeRail-to-Rail
Package / CaseSOT-23-6
PackagingCut Tape (CT)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names OPA355NA 250
OPA355NA250
296 11641 1 ND
296116411ND
296-11641-1

Purchase IC HS VIDEO CMOS OP AMP SOT23-6 - OPA355NA/250
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC HS VIDEO CMOS OP AMP SOT23-6 - OPA355NA/250
IC HS VIDEO CMOS OP AMP SOT23-6 - OPA355NA/250

IC HS VIDEO CMOS OP AMP SOT23-6 - OPA355NA/250 (296-11641-1-ND)

Related parts:
IC HS VIDEO CMOS OP AMP SOT23-6 - OPA355NA/250
 Order IC HS VIDEO CMOS OP AMP SOT23-6-OPA355NA/250 online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11641-1-ND.
IC RAIL-TO-RAIL OP AMP 8-MSOP - OPA2344EA/250
 Order IC RAIL-TO-RAIL OP AMP 8-MSOP-OPA2344EA/250 online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number OPA2344EACT-ND.
IC HS CMOS OP AMP (35MHZ) 8MSOP - OPA350EA/2K5
 Order IC HS CMOS OP AMP (35MHZ) 8MSOP-OPA350EA/2K5 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA350EA/2K5-ND.
IC DUAL FET INPUT OP AMP 8-DIP - OPA2137P
 Order IC DUAL FET INPUT OP AMP 8-DIP-OPA2137P online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2137P-ND.
IC DUAL RAIL-RAIL OP AMP 8-SOIC - TLC2272CD
 Order IC DUAL RAIL-RAIL OP AMP 8-SOIC-TLC2272CD online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1305-5-ND.
IC DUAL RAIL-RAIL OP AMP 8-DIP - TLC2272CP
 Order IC DUAL RAIL-RAIL OP AMP 8-DIP-TLC2272CP online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1812-5-ND.
IC LOW POWER FET OP AMP 8-SOIC - OPA130UA/2K5
 Order IC LOW POWER FET OP AMP 8-SOIC-OPA130UA/2K5 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA130UA/2K5-ND.
IC LOW NOISE PREC OP AMP 8-SOIC - OPA227U/2K5
 Order IC LOW NOISE PREC OP AMP 8-SOIC-OPA227U/2K5 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA227U/2K5-ND.
IC PREC HIGH SPEED OP AMP 8-SOIC - OPA637AU
 Order IC PREC HIGH SPEED OP AMP 8-SOIC-OPA637AU online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA637AU-ND.
IC HS PROG GAIN INST AMP 16-DIP - PGA206PA
 Order IC HS PROG GAIN INST AMP 16-DIP-PGA206PA online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PGA206PA-ND.
IC QUAD ENH-JFET OP AMP 14-SOIC - TL034AID
 Order IC QUAD ENH-JFET OP AMP 14-SOIC-TL034AID online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7153-5-ND.
IC LOW OFFSET VOLT OP AMP 8-DIP - OP07DP
 Order IC LOW OFFSET VOLT OP AMP 8-DIP-OP07DP online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9622-5-ND.
IC RAIL-TO-RAIL OP AMP SOT-23-5 - TLV2231IDBVR
 Order IC RAIL-TO-RAIL OP AMP SOT-23-5-TLV2231IDBVR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10505-1-ND.
IC RAIL-TO-RAIL OP AMP 8-SOIC - TLV2771IDR
 Order IC RAIL-TO-RAIL OP AMP 8-SOIC-TLV2771IDR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10674-2-ND.
IC HIGH-OUTPUT-DR OP AMP 8-DIP - TLV4112CP
 Order IC HIGH-OUTPUT-DR OP AMP 8-DIP-TLV4112CP online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10716-5-ND.