TRANSFORMER LO PRO 5VAC 4.8A - PF24-10

Digi-Key Part Number MT1104-ND
Price Break
1
10
25
50
100
500
1000
Unit Price
15.35
12.276
9.8208
9.207
8.2863
7.6725
7.3656
Extended Price
15.35
122.76
245.52
460.35
828.63
3836.25
7365.60
Manufacturer Part NumberPF24-10
Product DescriptionTRANSFORMER LO PRO 5VAC 4.8A
Quantity Available 225
All prices are in GBP

TRANSFORMER LO PRO 5VAC 4.8A - PF24-10 Details
Technical/Catalog InformationPF24-10
VendorTamura
CategoryTransformers
Mounting TypePCB with Pins
TypeDual Primary
Primary Winding(s)Dual
Secondary Winding(s)Dual, No Center Tap
Series Output Voltage @ Current10 VAC @ 2.4A
Parallel Output Voltage @ Current5 VAC @ 4.8A
Maximum Power24 VA
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PF24 10
PF2410
MT1104 ND
MT1104ND
MT1104

Purchase TRANSFORMER LO PRO 5VAC 4.8A - PF24-10
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of TRANSFORMER LO PRO 5VAC 4.8A - PF24-10
TRANSFORMER LO PRO 5VAC 4.8A - PF24-10

TRANSFORMER LO PRO 5VAC 4.8A - PF24-10 (MT1104-ND)

Related parts :
TRANSFORMER LO PRO 5VAC 4.8A - PF24-10
 Order TRANSFORMER LO PRO 5VAC 4.8A-PF24-10 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT1104-ND.
TRANSFORMER LO PRO 17VAC 1.4A - PF24-34
 Order TRANSFORMER LO PRO 17VAC 1.4A-PF24-34 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT1128-ND.
TRANSFORMER LO PRO 10VAC 2.4A - PF24-20
 Order TRANSFORMER LO PRO 10VAC 2.4A-PF24-20 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT1116-ND.
TRANSFORMER LO PRO 15VAC 1.6A - PF24-30
 Order TRANSFORMER LO PRO 15VAC 1.6A-PF24-30 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT1124-ND.
TRANSFORMER LO PRO 5VAC .50A - 3FL10-250
 Order TRANSFORMER LO PRO 5VAC .50A-3FL10-250 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT1101-ND.
TRANSFORMER LO PRO 5VAC 1.2A - 3FL10-600
 Order TRANSFORMER LO PRO 5VAC 1.2A-3FL10-600 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT1102-ND.
TRANSFORMER LO PRO 5VAC 2.4A - 3FL10-1200
 Order TRANSFORMER LO PRO 5VAC 2.4A-3FL10-1200 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT1103-ND.
TRANSFORMER LO PRO 6.3VAC 3.8A - PF24-12
 Order TRANSFORMER LO PRO 6.3VAC 3.8A-PF24-12 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT1108-ND.
TRANSFORMER LO PRO 8VAC 3.0A - PF24-16
 Order TRANSFORMER LO PRO 8VAC 3.0A-PF24-16 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT1112-ND.
TRANSFORMER LO PRO 12VAC 2.0A - PF24-24
 Order TRANSFORMER LO PRO 12VAC 2.0A-PF24-24 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT1120-ND.
TRANSFORMER LO PRO 17VAC .34A - 3FL34-170
 Order TRANSFORMER LO PRO 17VAC .34A-3FL34-170 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT1126-ND.
TRANSFORMER LO PRO 15VAC .80A - 3FL30-400
 Order TRANSFORMER LO PRO 15VAC .80A-3FL30-400 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT1123-ND.
TRANSFORMER LO PRO 17VAC .70A - 3FL34-340
 Order TRANSFORMER LO PRO 17VAC .70A-3FL34-340 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT1127-ND.
TRANSFORMER LO PRO 10VAC .25A - 3FL20-125
 Order TRANSFORMER LO PRO 10VAC .25A-3FL20-125 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT1113-ND.
TRANSFORMER LO PRO 6.3VAC .90 - 3FL12-475
 Order TRANSFORMER LO PRO 6.3VAC .90-3FL12-475 online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT1106-ND.