IC COMBO CODEC/FILTER 20-SOIC - TP3064BDW - Integrated Circuits (ICs)

Digi-Key Part Number 296-10791-5-ND
Price Break
1
25
100
250
500
1000
5000
Unit Price
1.82
1.4492
1.1273
1.07092
1.04676
1.02663
1.0065
Extended Price
1.82
36.23
112.73
267.73
523.38
1026.63
5032.50
Manufacturer Part NumberTP3064BDW
Product DescriptionIC COMBO CODEC/FILTER 20-SOIC
Quantity Available Non-Stock
All prices are in GBP

IC COMBO CODEC/FILTER 20-SOIC - TP3064BDW - Integrated Circuits (ICs) Details
Technical/Catalog InformationTP3064BDW
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
Package / Case20-SOIC Wide
TypePCM Codec/Filter
Voltage - Supply±4.75 V ~ 5.25 V
Number of Bits-
Number of Channels1
Sampling Rate-
S/N Ratio-
Compandingµ-Law
PackagingTube
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TP3064BDW
TP3064BDW
296 10791 5 ND
296107915ND
296-10791-5

Purchase IC COMBO CODEC/FILTER 20-SOIC - TP3064BDW - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC COMBO CODEC/FILTER 20-SOIC - TP3064BDW
Integrated Circuits (ICs)

IC COMBO CODEC/FILTER 20-SOIC - TP3064BDW (296-10791-5-ND)

Related parts Integrated Circuits (ICs):
IC COMBO CODEC/FILTER 20-SOIC - TP3064BDW
 Order IC COMBO CODEC/FILTER 20-SOIC-TP3064BDW online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10791-5-ND.
IC COMBO CODEC/FILTER 20-SOIC - TP13064BDW
 Order IC COMBO CODEC/FILTER 20-SOIC-TP13064BDW online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10779-5-ND.
IC COMBO CODEC/FILTER 20-SOIC - TP13067BDW
 Order IC COMBO CODEC/FILTER 20-SOIC-TP13067BDW online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10780-5-ND.
IC COMBO CODEC/FILTER 20-SOIC - TP3067BDW
 Order IC COMBO CODEC/FILTER 20-SOIC-TP3067BDW online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10795-5-ND.
IC COMBO CODEC/FILTER 20-SOIC - TP3067ADW
 Order IC COMBO CODEC/FILTER 20-SOIC-TP3067ADW online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10793-5-ND.
IC COMBO CODEC/FILTER 20-SOIC - TCM129C13ADW
 Order IC COMBO CODEC/FILTER 20-SOIC-TCM129C13ADW online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6551-5-ND.
IC COMBO CODEC/FILTER 20-SOIC - TCM129C16DW
 Order IC COMBO CODEC/FILTER 20-SOIC-TCM129C16DW online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6554-5-ND.
IC COMBO CODEC/FILTER 20-SOIC - TCM29C13ADW
 Order IC COMBO CODEC/FILTER 20-SOIC-TCM29C13ADW online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6559-5-ND.
IC COMBO CODEC/FILTER 20-SOIC - TCM29C23DW
 Order IC COMBO CODEC/FILTER 20-SOIC-TCM29C23DW online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6780-5-ND.
IC COMBO CODEC/FILTER 16-SOIC - TP13054BDW
 Order IC COMBO CODEC/FILTER 16-SOIC-TP13054BDW online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10775-5-ND.
IC COMBO CODEC/FILTER 20-DIP - TP13067BN
 Order IC COMBO CODEC/FILTER 20-DIP-TP13067BN online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10781-5-ND.
IC COMBO CODEC/FILTER 16-SOIC - TP13054ADW
 Order IC COMBO CODEC/FILTER 16-SOIC-TP13054ADW online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10774-5-ND.
IC COMBO CODEC/FILTER 16-SOIC - TP13057BDW
 Order IC COMBO CODEC/FILTER 16-SOIC-TP13057BDW online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10777-5-ND.
IC COMBO CODEC/FILTER 20-DIP - TP3067BN
 Order IC COMBO CODEC/FILTER 20-DIP-TP3067BN online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10796-5-ND.
IC COMBO CODEC/FILTER 20-DIP - TP3067AN
 Order IC COMBO CODEC/FILTER 20-DIP-TP3067AN online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10794-5-ND.