IC REG PULSE WIDTH MOD 16-SOIC - UC2525ADW - Integrated Circuits (ICs)

Digi-Key Part Number 296-11153-5-ND
Price Break
1
25
100
250
500
1000
5000
Unit Price
2.18
1.7424
1.3552
1.28744
1.2584
1.2342
1.21
Extended Price
2.18
43.56
135.52
321.86
629.20
1234.20
6050.00
Manufacturer Part NumberUC2525ADW
Product DescriptionIC REG PULSE WIDTH MOD 16-SOIC
Quantity Available 0
All prices are in GBP

IC REG PULSE WIDTH MOD 16-SOIC - UC2525ADW - Integrated Circuits (ICs) Details
Technical/Catalog InformationUC2525ADW
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
PWM TypeVoltage Mode
Number of Outputs2 - Dual
Package / Case16-SOIC Wide
PackagingTube
Duty Cycle50% Max
Voltage - Supply35V
Frequency-Max450kHz
BuckNo
BoostYes
FlybackYes
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names UC2525ADW
UC2525ADW
296 11153 5 ND
296111535ND
296-11153-5

Purchase IC REG PULSE WIDTH MOD 16-SOIC - UC2525ADW - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC REG PULSE WIDTH MOD 16-SOIC - UC2525ADW
Integrated Circuits (ICs)

IC REG PULSE WIDTH MOD 16-SOIC - UC2525ADW (296-11153-5-ND)

Related parts Integrated Circuits (ICs):
IC REG PULSE WIDTH MOD 16-SOIC - UC2525ADW
 Order IC REG PULSE WIDTH MOD 16-SOIC-UC2525ADW online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11153-5-ND.
IC LN LD INSTR AMP 16 SOIC - INA103KU
 Order IC LN LD INSTR AMP 16 SOIC-INA103KU online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA103KU-ND.
IC PROG GAIN INSTR AMP 16-SOIC - PGA204AU/1K
 Order IC PROG GAIN INSTR AMP 16-SOIC-PGA204AU/1K online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PGA204AU/1K-ND.
IC PWM CNTRLLR DUAL-CH 16-DIP - TL1451ACN
 Order IC PWM CNTRLLR DUAL-CH 16-DIP-TL1451ACN online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12197-5-ND.
IC PWM CTRLR GREEN-MODE 8-SOIC - UCC28600D
 Order IC PWM CTRLR GREEN-MODE 8-SOIC-UCC28600D online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19799-5-ND.
IC LN LD INSTR AMP 16 SOIC - INA103KU/1KE4
 Order IC LN LD INSTR AMP 16 SOIC-INA103KU/1KE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA103KU/1KE4-ND.
IC QUAD D FLIP-FLOP 16-SOIC - SN74LV175AD
 Order IC QUAD D FLIP-FLOP 16-SOIC-SN74LV175AD online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1682-5-ND.
IC HS SAMPLE/HOLD AMP 16-SOIC - SHC5320KU/1K
 Order IC HS SAMPLE/HOLD AMP 16-SOIC-SHC5320KU/1K online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SHC5320KU/1K-ND.
IC 12BIT QUAD VOUT SER 16-SOIC - DAC7714UB
 Order IC 12BIT QUAD VOUT SER 16-SOIC-DAC7714UB online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC7714UB-ND.
IC HEX NON-INVERT BUFFER 16-SOIC - CD74HC4050M
 Order IC HEX NON-INVERT BUFFER 16-SOIC-CD74HC4050M online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9214-5-ND.
IC 8-BIT BINARY COUNTER 16-SOIC - SN74LS590D
 Order IC 8-BIT BINARY COUNTER 16-SOIC-SN74LS590D online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3717-5-ND.
IC 8 BIT SHIFT REGISTER 16-SOIC - TPIC6C596D
 Order IC 8 BIT SHIFT REGISTER 16-SOIC-TPIC6C596D online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9014-5-ND.
IC DIGITAL MUX 8-INPUT 16-SOIC - CD74ACT151M96
 Order IC DIGITAL MUX 8-INPUT 16-SOIC-CD74ACT151M96 online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12766-1-ND.
IC VOLT-LVL SHIFTER HEX 16-SOIC - CD4504BM96
 Order IC VOLT-LVL SHIFTER HEX 16-SOIC-CD4504BM96 online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14150-1-ND.
IC RFID BASE STATION LF 16-SOIC - RI-TMS3705ADR
 Order IC RFID BASE STATION LF 16-SOIC-RI-TMS3705ADR online from Digi-Key. Manufactured by Texas Instruments Rfid Systems. Digi-Key part number 481-1063-2-ND.