DUAL 12BIT DAC - TLV5618AIP - Integrated Circuits (ICs)

Digi-Key Part Number 296-10735-5-ND
Price Break
1
25
100
250
500
1000
5000
Unit Price
4.79
3.828
3.2299
3.11024
3.03848
2.99063
2.91885
Extended Price
4.79
95.70
322.99
777.56
1519.24
2990.63
14594.25
Manufacturer Part NumberTLV5618AIP
Product DescriptionDUAL 12BIT DAC
Quantity Available 530
All prices are in GBP

DUAL 12BIT DAC - TLV5618AIP - Integrated Circuits (ICs) Details
Technical/Catalog InformationTLV5618AIP
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
Number of Bits12
Package / Case8-DIP
Features1.25MHz Sampling Rate
Data InterfaceSerial
PackagingTube
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TLV5618AIP
TLV5618AIP
296 10735 5 ND
296107355ND
296-10735-5

Purchase DUAL 12BIT DAC - TLV5618AIP - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DUAL 12BIT DAC - TLV5618AIP
Integrated Circuits (ICs)

DUAL 12BIT DAC - TLV5618AIP (296-10735-5-ND)

Related parts Integrated Circuits (ICs):
DUAL 12BIT DAC - TLV5618AIP
 Order DUAL 12BIT DAC-TLV5618AIP online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10735-5-ND.
IC DAC 12BIT DUAL W/SPI 16-QFN - DAC7552IRGTR
 Order IC DAC 12BIT DUAL W/SPI 16-QFN-DAC7552IRGTR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-18222-1-ND.
IC DUAL SW INTEGRATOR 24 DIP - ACF2101BP
 Order IC DUAL SW INTEGRATOR 24 DIP-ACF2101BP online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ACF2101BP-ND.
IC DUAL SW INTEGRATOR 24 SOIC - ACF2101BU
 Order IC DUAL SW INTEGRATOR 24 SOIC-ACF2101BU online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number ACF2101BU-ND.
IC LP INSTRUMENTATION AMP 8 DIP - INA118P
 Order IC LP INSTRUMENTATION AMP 8 DIP-INA118P online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA118P-ND.
IC LP INSTRUMENTATION AMP 8 DIP - INA128P
 Order IC LP INSTRUMENTATION AMP 8 DIP-INA128P online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA128P-ND.
IC LP DUAL INSTR AMP 16 DIP - INA2128P
 Order IC LP DUAL INSTR AMP 16 DIP-INA2128P online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA2128P-ND.
IC OPAMP DUAL DIFET 8-DIP - OPA2107AP
 Order IC OPAMP DUAL DIFET 8-DIP-OPA2107AP online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19953-5-ND.
IC DUAL LN DIFET OPAMP 8 DIP - OPA2111KP
 Order IC DUAL LN DIFET OPAMP 8 DIP-OPA2111KP online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12983-5-ND.
IC DUAL HP OPAMP 5A OUTPUT TO-3 - OPA2541BM
 Order IC DUAL HP OPAMP 5A OUTPUT TO-3-OPA2541BM online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2541BM-ND.
IC DUAL HV HIGH-I OPAMP TO220-11 - OPA2544T
 Order IC DUAL HV HIGH-I OPAMP TO220-11-OPA2544T online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2544T-ND.
IC DUAL MICRO PWR OPAMP 8-DIP - OPA2336P
 Order IC DUAL MICRO PWR OPAMP 8-DIP-OPA2336P online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2336P-ND.
IC DUAL MICRO PWR OPAMP SO-8 - OPA2336U
 Order IC DUAL MICRO PWR OPAMP SO-8-OPA2336U online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2336U-ND.
IC DUAL U-PWR INST AMP 16-SOIC - INA2126U
 Order IC DUAL U-PWR INST AMP 16-SOIC-INA2126U online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA2126U-ND.
IC DUAL FET INPUT OP AMP 8-DIP - OPA2137P
 Order IC DUAL FET INPUT OP AMP 8-DIP-OPA2137P online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2137P-ND.