SYNC SINGLE-CELL BOOST CONVERTER - TPS61016DGS

Digi-Key Part Number 296-10975-5-ND
Price Break
1
25
100
250
500
1000
5000
Unit Price
1.53
1.2196
0.9486
0.9012
0.88088
0.86394
0.847
Extended Price
1.53
30.49
94.86
225.30
440.44
863.94
4235.00
Manufacturer Part NumberTPS61016DGS
Product DescriptionSYNC SINGLE-CELL BOOST CONVERTER
Quantity Available 6249
All prices are in GBP

SYNC SINGLE-CELL BOOST CONVERTER - TPS61016DGS Details
Technical/Catalog InformationTPS61016DGS
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
TypeBoost
Number of Outputs1 - Single
Voltage - Input0.8 ~ 3.3V
Voltage - Output3.3V
Current - Output200mA
Output Power220mW
Package / Case10-MSOP
PackagingTube
Internal Switch(s)Yes
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TPS61016DGS
TPS61016DGS
296 10975 5 ND
296109755ND
296-10975-5

Purchase SYNC SINGLE-CELL BOOST CONVERTER - TPS61016DGS
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SYNC SINGLE-CELL BOOST CONVERTER - TPS61016DGS
SYNC SINGLE-CELL BOOST CONVERTER - TPS61016DGS

SYNC SINGLE-CELL BOOST CONVERTER - TPS61016DGS (296-10975-5-ND)

Related parts :
SYNC SINGLE-CELL BOOST CONVERTER - TPS61016DGS
 Order SYNC SINGLE-CELL BOOST CONVERTER-TPS61016DGS online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10975-5-ND.
IC BOOST CONVERTER ADJ LCD 8-SON - TPS61045DRBR
 Order IC BOOST CONVERTER ADJ LCD 8-SON-TPS61045DRBR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14419-1-ND.
IC BOOST CONVERTER ADJ LCD 8-SON - TPS61045DRBR
 Order IC BOOST CONVERTER ADJ LCD 8-SON-TPS61045DRBR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14419-6-ND.
ENHANCED SINGLE CELL LITHIUM-ION - UCC3952PW-3
 Order ENHANCED SINGLE CELL LITHIUM-ION-UCC3952PW-3 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11558-5-ND.
ENHANCED SINGLE CELL LITHIUM-ION - UCC3952PW-2
 Order ENHANCED SINGLE CELL LITHIUM-ION-UCC3952PW-2 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11557-5-ND.
ENHANCED SINGLE CELL LITHIUM-ION - UCC3952PW-1
 Order ENHANCED SINGLE CELL LITHIUM-ION-UCC3952PW-1 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11556-5-ND.
IC LP INSTRUMENTATION AMP 8 DIP - INA118P
 Order IC LP INSTRUMENTATION AMP 8 DIP-INA118P online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA118P-ND.
IC LP INSTRUMENTATION AMP 8 DIP - INA128P
 Order IC LP INSTRUMENTATION AMP 8 DIP-INA128P online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA128P-ND.
IC V/F AND F/V CONVERTER 14 DIP - VFC32KP
 Order IC V/F AND F/V CONVERTER 14 DIP-VFC32KP online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number VFC32KP-ND.
IC SINGLE-SUPPLY DIFF AMP 8-SOIC - INA132U
 Order IC SINGLE-SUPPLY DIFF AMP 8-SOIC-INA132U online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA132U-ND.
CONVERTER DC-DC 15W 24V/12V - PT3105A
 Order CONVERTER DC-DC 15W 24V/12V-PT3105A online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT3105A-ND.
IC 16-BIT D/A CONVERTER 24-DIP - DAC1600KP-V
 Order IC 16-BIT D/A CONVERTER 24-DIP-DAC1600KP-V online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC1600KP-V-ND.
IC 20-BIT A/D CONVERTER 24-SOIC - DDC101U
 Order IC 20-BIT A/D CONVERTER 24-SOIC-DDC101U online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DDC101U-ND.
IC V/F AND F/V CONVERTER 14-SOIC - VFC32KU
 Order IC V/F AND F/V CONVERTER 14-SOIC-VFC32KU online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number VFC32KU-ND.
CONVERTER DC-DC 5V 4A HORZ - PT4142A
 Order CONVERTER DC-DC 5V 4A HORZ-PT4142A online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PT4142A-ND.