IC SW-MODE MOTOR CNTRLR 18-DIP - UC3637N - Integrated Circuits (ICs)

Digi-Key Part Number 296-11237-5-ND
Price Break
1
25
100
250
500
1000
2500
5000
Unit Price
6.25
5.1236
4.6235
4.24864
3.87376
3.37392
3.24896
3.124
Extended Price
6.25
128.09
462.35
1062.16
1936.88
3373.92
8122.40
15620.00
Manufacturer Part NumberUC3637N
Product DescriptionIC SW-MODE MOTOR CNTRLR 18-DIP
Quantity Available 0
All prices are in GBP

IC SW-MODE MOTOR CNTRLR 18-DIP - UC3637N - Integrated Circuits (ICs) Details
Technical/Catalog InformationUC3637N
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
PackagingTube
Package / Case18-DIP
ApplicationsDC Motor Controller
Number of Outputs3
Voltage - Supply2.5 V ~ 20 V
Load Voltage-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names UC3637N
UC3637N
296 11237 5 ND
296112375ND
296-11237-5

Purchase IC SW-MODE MOTOR CNTRLR 18-DIP - UC3637N - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC SW-MODE MOTOR CNTRLR 18-DIP - UC3637N
Integrated Circuits (ICs)

IC SW-MODE MOTOR CNTRLR 18-DIP - UC3637N

Bestellen Sie IC SW-MODE MOTOR CNTRLR 18-DIP - UC3637N online bei Digi-Key DE
Bestellen Sie IC SW-MODE MOTOR CNTRLR 18-DIP - UC3637N online bei Digi-Key AT
Orden IC SW-MODE MOTOR CNTRLR 18-DIP - UC3637N en lĂ­nea desde Digi-Key ES
Order IC SW-MODE MOTOR CNTRLR 18-DIP - UC3637N online from Digi-Key IE

IC SW-MODE MOTOR CNTRLR 18-DIP - UC3637N (296-11237-5-ND)

Related parts Integrated Circuits (ICs):
IC SW-MODE MOTOR CNTRLR 18-DIP - UC3637N
 Order IC SW-MODE MOTOR CNTRLR 18-DIP-UC3637N online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11237-5-ND.
IC CUR-MODE PWM CONTROLLER 8-DIP - TL3842P
 Order IC CUR-MODE PWM CONTROLLER 8-DIP-TL3842P online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10174-5-ND.
IC CUR MODE PWM CONT 8-DIP - UC3843N
 Order IC CUR MODE PWM CONT 8-DIP-UC3843N online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11288-5-ND.
IC CURRENT MODE PWM CTRL 8-DIP - UCC28C42P
 Order IC CURRENT MODE PWM CTRL 8-DIP-UCC28C42P online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13432-5-ND.
IC LN LD INSTR AMP 16 DIP - INA103KP
 Order IC LN LD INSTR AMP 16 DIP-INA103KP online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA103KP-ND.
IC UNITY GAIN DIFF AMP 8 DIP - INA105KP
 Order IC UNITY GAIN DIFF AMP 8 DIP-INA105KP online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA105KP-ND.
IC DUAL LN DIFET OPAMP 8 DIP - OPA2111KP
 Order IC DUAL LN DIFET OPAMP 8 DIP-OPA2111KP online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12983-5-ND.
IC WIDEBAND DIFET OP-AMP 8-DIP - OPA606KP
 Order IC WIDEBAND DIFET OP-AMP 8-DIP-OPA606KP online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA606KP-ND.
IC PROG GAIN INSTR AMP 14 DIP - PGA203KP
 Order IC PROG GAIN INSTR AMP 14 DIP-PGA203KP online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number PGA203KP-ND.
IC DUAL MICRO PWR OPAMP 8-DIP - OPA2336P
 Order IC DUAL MICRO PWR OPAMP 8-DIP-OPA2336P online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2336P-ND.