IC OP AMP QUAD R-R 14-DIP - TLV2454IN - Integrated Circuits (ICs)

Digi-Key Part Number 296-10598-5-ND
Price Break
1
25
100
250
500
1000
5000
Unit Price
1.71
1.372
1.0672
1.01388
0.991
0.97193
0.95288
Extended Price
1.71
34.30
106.72
253.47
495.50
971.93
4764.40
Manufacturer Part NumberTLV2454IN
Product DescriptionIC OP AMP QUAD R-R 14-DIP
Quantity Available 110
All prices are in GBP

IC OP AMP QUAD R-R 14-DIP - TLV2454IN - Integrated Circuits (ICs) Details
Technical/Catalog InformationTLV2454IN
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
PackagingTube
Amplifier TypeGeneral Purpose
Number of Circuits4 - Quad
Package / Case14-DIP
Slew Rate0.11 V/µs
Gain Bandwidth Product220kHz
Current - Supply23µA
Current - Output/Channel10mA
Voltage - Supply, Single/Dual (±)2.7 V ~ 6 V, ±1.35 V ~ 3 V
Output TypeRail-to-Rail
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TLV2454IN
TLV2454IN
296 10598 5 ND
296105985ND
296-10598-5

Purchase IC OP AMP QUAD R-R 14-DIP - TLV2454IN - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC OP AMP QUAD R-R 14-DIP - TLV2454IN
Integrated Circuits (ICs)

IC OP AMP QUAD R-R 14-DIP - TLV2454IN (296-10598-5-ND)

Related parts Integrated Circuits (ICs):
IC OP AMP QUAD R-R 14-DIP - TLV2454IN
 Order IC OP AMP QUAD R-R 14-DIP-TLV2454IN online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10598-5-ND.
IC OP AMP QUAD HS LP 14-DIP - TLE2024ACN
 Order IC OP AMP QUAD HS LP 14-DIP-TLE2024ACN online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10371-5-ND.
IC OP AMP QUAD HS LP 14-DIP - TLE2024CN
 Order IC OP AMP QUAD HS LP 14-DIP-TLE2024CN online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10376-5-ND.
IC OP AMP QUAD HS LP 14-DIP - TLE2024AIN
 Order IC OP AMP QUAD HS LP 14-DIP-TLE2024AIN online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10373-5-ND.
IC OP AMP QUAD HS LP 14-DIP - TLE2024IN
 Order IC OP AMP QUAD HS LP 14-DIP-TLE2024IN online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10378-5-ND.
IC OP AMP QUAD SNGL-SUPP 14-DIP - LM324KAN
 Order IC OP AMP QUAD SNGL-SUPP 14-DIP-LM324KAN online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17882-5-ND.
IC OP AMP QUAD MICRPWR LP 14-DIP - LP324N
 Order IC OP AMP QUAD MICRPWR LP 14-DIP-LP324N online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17954-5-ND.
IC OP AMP QUAD HS LP 14-DIP - TLE2024ACNE4
 Order IC OP AMP QUAD HS LP 14-DIP-TLE2024ACNE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLE2024ACNE4-ND.
IC OP AMP QUAD HS LP 14-DIP - TLE2024AINE4
 Order IC OP AMP QUAD HS LP 14-DIP-TLE2024AINE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLE2024AINE4-ND.
IC OP AMP QUAD HS LP 14-DIP - TLE2024CNE4
 Order IC OP AMP QUAD HS LP 14-DIP-TLE2024CNE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLE2024CNE4-ND.
IC OP AMP QUAD HS LP 14-DIP - TLE2024INE4
 Order IC OP AMP QUAD HS LP 14-DIP-TLE2024INE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLE2024INE4-ND.
IC OP AMP QUAD R-R 14-DIP - TLV2454INE4
 Order IC OP AMP QUAD R-R 14-DIP-TLV2454INE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLV2454INE4-ND.
IC OP AMP GP DUAL LP 14-DIP - UA747CN
 Order IC OP AMP GP DUAL LP 14-DIP-UA747CN online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12963-5-ND.
IC OP AMPS QUAD HS LV 14-TSSOP - TLV2344IPW
 Order IC OP AMPS QUAD HS LV 14-TSSOP-TLV2344IPW online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12999-5-ND.
IC OP AMP QUAD CFB LP 14-SOIC - OPA4684ID
 Order IC OP AMP QUAD CFB LP 14-SOIC-OPA4684ID online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13648-5-ND.