IC JFET OP AMP 8-DIP - TL080CP - Integrated Circuits (ICs)

Digi-Key Part Number 296-10127-5-ND
Price Break
1
25
100
250
500
1000
2500
5000
10000
Unit Price
0.74
0.5912
0.5174
0.45408
0.40128
0.3168
0.29568
0.2809
0.26928
Extended Price
0.74
14.78
51.74
113.52
200.64
316.80
739.20
1404.50
2692.80
Manufacturer Part NumberTL080CP
Product DescriptionIC JFET OP AMP 8-DIP
Quantity Available 826
All prices are in GBP

IC JFET OP AMP 8-DIP - TL080CP - Integrated Circuits (ICs) Details
Technical/Catalog InformationTL080CP
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
PackagingTube
Amplifier TypeJ-FET
Number of Circuits1 - Single
Package / Case8-DIP
Slew Rate13 V/µs
Gain Bandwidth Product3MHz
Current - Supply2.8mA
Current - Output/Channel-
Voltage - Supply, Single/Dual (±)±3.5 V ~ 18 V
Output Type-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TL080CP
TL080CP
296 10127 5 ND
296101275ND
296-10127-5

Purchase IC JFET OP AMP 8-DIP - TL080CP - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC JFET OP AMP 8-DIP - TL080CP
Integrated Circuits (ICs)

IC JFET OP AMP 8-DIP - TL080CP

Bestellen Sie IC JFET OP AMP 8-DIP - TL080CP online bei Digi-Key DE
Bestellen Sie IC JFET OP AMP 8-DIP - TL080CP online bei Digi-Key AT
Orden IC JFET OP AMP 8-DIP - TL080CP en línea desde Digi-Key ES
Order IC JFET OP AMP 8-DIP - TL080CP online from Digi-Key IE

IC JFET OP AMP 8-DIP - TL080CP (296-10127-5-ND)

Related parts Integrated Circuits (ICs):
IC JFET OP AMP 8-DIP - TL080CP
 Order IC JFET OP AMP 8-DIP-TL080CP online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10127-5-ND.
IC LN JFET-IN GP OP AMP 8-DIP - TL071CP
 Order IC LN JFET-IN GP OP AMP 8-DIP-TL071CP online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7186-5-ND.
IC WIDEBAND DIFET OP-AMP 8-DIP - OPA606KP
 Order IC WIDEBAND DIFET OP-AMP 8-DIP-OPA606KP online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA606KP-ND.
IC HIGH VOLTAGE OP AMP 8-DIP - OPA445AP
 Order IC HIGH VOLTAGE OP AMP 8-DIP-OPA445AP online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA445AP-ND.
IC DUAL FET INPUT OP AMP 8-DIP - OPA2137P
 Order IC DUAL FET INPUT OP AMP 8-DIP-OPA2137P online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2137P-ND.
IC LN PRECISION OP AMP 8-DIP - OPA227P
 Order IC LN PRECISION OP AMP 8-DIP-OPA227P online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA227P-ND.
IC MICRO POWER OP AMP 8-DIP - OPA244PA
 Order IC MICRO POWER OP AMP 8-DIP-OPA244PA online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA244PA-ND.
IC DUAL GP OP AMP 8-DIP - MC1458P
 Order IC DUAL GP OP AMP 8-DIP-MC1458P online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1403-5-ND.
IC DUAL GP OP AMP 8-DIP - RC4558P
 Order IC DUAL GP OP AMP 8-DIP-RC4558P online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1414-5-ND.
IC DUAL RAIL-RAIL OP AMP 8-DIP - TLC2272CP
 Order IC DUAL RAIL-RAIL OP AMP 8-DIP-TLC2272CP online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1812-5-ND.