IC SWITCHING VOLTAGE REG 14-SOIC - TL497AID

Digi-Key Part Number 296-10197-5-ND
Price Break
1
25
100
250
500
1000
5000
Unit Price
0.97
0.7696
0.5772
0.53868
0.51946
0.50021
0.48098
Extended Price
0.97
19.24
57.72
134.67
259.73
500.21
2404.90
Manufacturer Part NumberTL497AID
Product DescriptionIC SWITCHING VOLTAGE REG 14-SOIC
Quantity Available Non-Stock
All prices are in GBP

IC SWITCHING VOLTAGE REG 14-SOIC - TL497AID Details
Technical/Catalog InformationTL497AID
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
TypeBoost, Buck, Inverting
Number of Outputs1 - Single
Voltage - Input4.5 ~ 12V
Voltage - Output-25 ~ 30V
Current - Output500mA
Output Power-
Package / Case14-SOIC
PackagingTube
Internal Switch(s)No
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TL497AID
TL497AID
296 10197 5 ND
296101975ND
296-10197-5

Purchase IC SWITCHING VOLTAGE REG 14-SOIC - TL497AID
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC SWITCHING VOLTAGE REG 14-SOIC - TL497AID
IC SWITCHING VOLTAGE REG 14-SOIC - TL497AID

IC SWITCHING VOLTAGE REG 14-SOIC - TL497AID (296-10197-5-ND)

Related parts :
IC SWITCHING VOLTAGE REG 14-SOIC - TL497AID
 Order IC SWITCHING VOLTAGE REG 14-SOIC-TL497AID online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10197-5-ND.
IC SWITCHING VOLTAGE REG 14-SOIC - TL497ACD
 Order IC SWITCHING VOLTAGE REG 14-SOIC-TL497ACD online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10195-5-ND.
IC SWITCHING VOLTAGE REG 14-SOIC - TL497ACDR
 Order IC SWITCHING VOLTAGE REG 14-SOIC-TL497ACDR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10195-2-ND.
IC SWITCHING VOLTAGE REG 14-SOIC - TL497AIDR
 Order IC SWITCHING VOLTAGE REG 14-SOIC-TL497AIDR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10197-2-ND.
IC SWITCHING VOLTAGE REG 14-SOIC - TL497ACDR
 Order IC SWITCHING VOLTAGE REG 14-SOIC-TL497ACDR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10195-1-ND.
IC SWITCHING VOLTAGE REG 14-SOIC - TL497AIDR
 Order IC SWITCHING VOLTAGE REG 14-SOIC-TL497AIDR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10197-1-ND.
IC SWITCHING VOLTAGE REG 14-SOIC - TL497ACDR
 Order IC SWITCHING VOLTAGE REG 14-SOIC-TL497ACDR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10195-6-ND.
IC SWITCHING VOLTAGE REG 14-SOIC - TL497AIDR
 Order IC SWITCHING VOLTAGE REG 14-SOIC-TL497AIDR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10197-6-ND.
IC SWITCHING VOLTAGE REG 14-DIP - TL497AIN
 Order IC SWITCHING VOLTAGE REG 14-DIP-TL497AIN online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10198-5-ND.
IC SWITCHING VOLTAGE REG 14-DIP - TL497ACN
 Order IC SWITCHING VOLTAGE REG 14-DIP-TL497ACN online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10196-5-ND.
IC PREC VOLTAGE REG 14-SOIC - UA723CD
 Order IC PREC VOLTAGE REG 14-SOIC-UA723CD online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11102-5-ND.
IC PREC VOLTAGE REG 14-SOIC - UA723CDR
 Order IC PREC VOLTAGE REG 14-SOIC-UA723CDR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11102-2-ND.
IC PREC VOLTAGE REG 14-SOIC - UA723CDR
 Order IC PREC VOLTAGE REG 14-SOIC-UA723CDR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11102-1-ND.
IC PREC VOLTAGE REG 14-SOIC - UA723CDR
 Order IC PREC VOLTAGE REG 14-SOIC-UA723CDR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11102-6-ND.
IC POSITIVE-VOLTAGE REG 8-SOIC - UA78L05AIDR
 Order IC POSITIVE-VOLTAGE REG 8-SOIC-UA78L05AIDR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16903-1-ND.