IC LDO REG 2.8V 250MA SOT-23-5 - REG102NA-2.8/250

Digi-Key Part Number REG102NA2.8250CT-ND
Price Break
1
25
100
Unit Price
1.58
1.264
0.9831
Extended Price
1.58
31.60
98.31
Manufacturer Part NumberREG102NA-2.8/250
Product DescriptionIC LDO REG 2.8V 250MA SOT-23-5
Quantity Available 0
All prices are in GBP

IC LDO REG 2.8V 250MA SOT-23-5 - REG102NA-2.8/250 Details
Technical/Catalog InformationREG102NA-2.8/250
VendorTexas Instruments (VA)
CategoryIntegrated Circuits (ICs)
Regulator TypeSingle Output
Current250mA
Voltage2.8V
Package / CaseSOT-23-5
PackagingCut Tape (CT)
Regulator TopologyPositive Fixed
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names REG102NA 2 8 250
REG102NA28250
REG102NA2 8250CT ND
REG102NA28250CTND
REG102NA2.8250CT

Purchase IC LDO REG 2.8V 250MA SOT-23-5 - REG102NA-2.8/250
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC LDO REG 2.8V 250MA SOT-23-5 - REG102NA-2.8/250
IC LDO REG 2.8V 250MA SOT-23-5 - REG102NA-2.8/250

IC LDO REG 2.8V 250MA SOT-23-5 - REG102NA-2.8/250 (REG102NA2.8250CT-ND)

Related parts :
IC LDO REG 3V 50MA LP SOT-23-5 - TPS76030DBVRG4
 Order IC LDO REG 3V 50MA LP SOT-23-5-TPS76030DBVRG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS76030DBVRG4-ND.
IC LDO REG 3V 50MA LP SOT-23-5 - TPS76030DBVT
 Order IC LDO REG 3V 50MA LP SOT-23-5-TPS76030DBVT online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS76030DBVT-ND.
IC LDO REG 3V 50MA LP SOT-23-5 - TPS76030DBVTG4
 Order IC LDO REG 3V 50MA LP SOT-23-5-TPS76030DBVTG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS76030DBVTG4-ND.
IC LDO REG 2.8V 250MA SOT-23-5 - REG102NA-2.8/250
 Order IC LDO REG 2.8V 250MA SOT-23-5-REG102NA-2.8/250 online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number REG102NA2.8250CT-ND.
IC LDO REG ADJ 250MA SOT-23-5 - REG102NA-A/250
 Order IC LDO REG ADJ 250MA SOT-23-5-REG102NA-A/250 online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number REG102NA-A/250CT-ND.
IC LDO REG ADJ 250MA SOT-23-5 - REG102NA-A/250
 Order IC LDO REG ADJ 250MA SOT-23-5-REG102NA-A/250 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG102NA-A/250TR-ND.
IC LDO REG 2.8V 250MA SOT-23-5 - REG102NA-2.8/250
 Order IC LDO REG 2.8V 250MA SOT-23-5-REG102NA-2.8/250 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG102NA2.8250TR-ND.
IC GATE AND 2-INPUT SGL SOT-23-5 - NC7SZ08M5
 Order IC GATE AND 2-INPUT SGL SOT-23-5-NC7SZ08M5 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7SZ08M5TR-ND.
IC GATE AND 2-INPUT SGL SOT-23-5 - NC7SZ08M5
 Order IC GATE AND 2-INPUT SGL SOT-23-5-NC7SZ08M5 online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NC7SZ08M5CT-ND.
REG LO-DROPOUT 2.5V SOT-23-5 - REG102NA-2.5/250
 Order REG LO-DROPOUT 2.5V SOT-23-5-REG102NA-2.5/250 online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number REG102NA-2.5CT-ND.
REG LO-DROPOUT 2.5V SOT-23-5 - REG102NA-2.5/250
 Order REG LO-DROPOUT 2.5V SOT-23-5-REG102NA-2.5/250 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG102NA-2.5TR-ND.
REG LO-DROPOUT 2.85V SOT-23-5 - REG102NA-2.85/250
 Order REG LO-DROPOUT 2.85V SOT-23-5-REG102NA-2.85/250 online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number REG102NA-2.85CT-ND.
REG LO-DROPOUT 2.85V SOT-23-5 - REG102NA-2.85/250
 Order REG LO-DROPOUT 2.85V SOT-23-5-REG102NA-2.85/250 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG102NA-2.85TR-ND.
REG LO-DROPOUT 3.0V SOT-23-5 - REG102NA-3/250
 Order REG LO-DROPOUT 3.0V SOT-23-5-REG102NA-3/250 online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number REG102NA-3CT-ND.
REG LO-DROPOUT 3.0V SOT-23-5 - REG102NA-3/250
 Order REG LO-DROPOUT 3.0V SOT-23-5-REG102NA-3/250 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number REG102NA-3TR-ND.