SWITCH TOGGLE SPDT.4VA RTANG SMT - G3T13AH-R - Switches

Digi-Key Part Number 360-1025-1-ND
Price Break
1
25
100
250
Unit Price
4.66
3.7288
2.9519
2.33048
Extended Price
4.66
93.22
295.19
582.62
Manufacturer Part NumberG3T13AH-R
Product DescriptionSWITCH TOGGLE SPDT.4VA RTANG SMT
Quantity Available Non-Stock
All prices are in GBP

SWITCH TOGGLE SPDT.4VA RTANG SMT - G3T13AH-R - Switches Details
Technical/Catalog InformationG3T13AH-R
VendorNKK Switches of America Inc (VA)
CategorySwitches
CircuitSPDT
Switch FunctionOn-Off-On
Mounting TypeSurface Mount
Actuator Length3.810mm
Actuator TypeStandard Round
Bushing ThreadUnthreaded
Contact Rating @ Voltage0.4VA @ 28VAC/DC
IlluminationNon-Illuminated
Termination StyleGull Wing
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names G3T13AH R
G3T13AHR
360 1025 1 ND
36010251ND
360-1025-1

Purchase SWITCH TOGGLE SPDT.4VA RTANG SMT - G3T13AH-R - Switches
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SWITCH TOGGLE SPDT.4VA RTANG SMT - G3T13AH-R
Switches

SWITCH TOGGLE SPDT.4VA RTANG SMT - G3T13AH-R (360-1025-1-ND)

Related parts Switches:
SWITCH TOGGLE SPDT.4VA RTANG SMT - G3T13AH-R
 Order SWITCH TOGGLE SPDT.4VA RTANG SMT-G3T13AH-R online from Digi-Key. Manufactured by NKK Switches of America Inc (VA). Digi-Key part number 360-1025-1-ND.
SWITCH TOGGLE SPDT.4VA RTANG SMT - G3T13AH-R
 Order SWITCH TOGGLE SPDT.4VA RTANG SMT-G3T13AH-R online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1025-2-ND.
SWITCH TOGGLE SPDT.4VA RTANG SMT - G3T12AH-R
 Order SWITCH TOGGLE SPDT.4VA RTANG SMT-G3T12AH-R online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1024-2-ND.
SWITCH TOGGLE SPDT.4VA RTANG SMT - G3T12AH-R
 Order SWITCH TOGGLE SPDT.4VA RTANG SMT-G3T12AH-R online from Digi-Key. Manufactured by NKK Switches of America Inc (VA). Digi-Key part number 360-1024-1-ND.
SWITCH TOGGLE SPDT 6A RT ANG PC - M2012S2A2W32-BG RO
 Order SWITCH TOGGLE SPDT 6A RT ANG PC-M2012S2A2W32-BG RO online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012S2A2W32-BG RO-ND.
SWITCH TGLE SPDT.4VA UPRIGHT SMT - G3T12AP
 Order SWITCH TGLE SPDT.4VA UPRIGHT SMT-G3T12AP online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1026-ND.
SWITCH TGLE SPDT.4VA UPRIGHT SMT - G3T13AP
 Order SWITCH TGLE SPDT.4VA UPRIGHT SMT-G3T13AP online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1027-ND.
SW TOGGLE SPDT.4VA VERT BRKT ESD - B12AV
 Order SW TOGGLE SPDT.4VA VERT BRKT ESD-B12AV online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B12AV-ND.
SW TOGGLE SPDT.4VA VERT BRKT ESD - B12AV-RO
 Order SW TOGGLE SPDT.4VA VERT BRKT ESD-B12AV-RO online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B12AV-RO-ND.
SW TOGGLE SPDT .150" RT ANG SMD - G3T13AH
 Order SW TOGGLE SPDT .150" RT ANG SMD-G3T13AH online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number G3T13AH-ND.
SW TOGGLE SPDT .150" RT ANG SMD - G3T13AH-RO
 Order SW TOGGLE SPDT .150" RT ANG SMD-G3T13AH-RO online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number G3T13AH-RO-ND.
BOOT SWITCH TOGGLE HALF - AT401A-RO
 Order BOOT SWITCH TOGGLE HALF-AT401A-RO online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2290-ND.
SWITCH BOOT WATERPROOF F/JWL SER - AT4126
 Order SWITCH BOOT WATERPROOF F/JWL SER-AT4126 online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1011-ND.
SWITCH TACT ILLUM SPST 180GF RED - JB15LPC-JB
 Order SWITCH TACT ILLUM SPST 180GF RED-JB15LPC-JB online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1260-ND.
SWITCH TACT ILLUM SPST 180GF RED - JB15LPC-JC
 Order SWITCH TACT ILLUM SPST 180GF RED-JB15LPC-JC online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1261-ND.