SWITCH ROCKER 3PST 30A - SW3831 - Switches

Digi-Key Part Number 360-1504-ND
Price Break
15
Unit Price
23.75467
Extended Price
356.32
Manufacturer Part NumberSW3831
Product DescriptionSWITCH ROCKER 3PST 30A
Quantity Available Non-Stock
All prices are in GBP

SWITCH ROCKER 3PST 30A - SW3831 - Switches Details
Technical/Catalog InformationSW3831
VendorNKK Switches of America Inc
CategorySwitches
Mounting TypePanel Mount, Flange
Circuit3PST
Switch FunctionOn-Off
Contact Rating @ Voltage30A @ 125VAC
IlluminationNon-Illuminated
Illumination Type, Color-
Illumination Voltage-
Termination StyleScrew Terminal
Panel Cutout Dimensions*
Lead Free StatusLead Free
RoHS StatusRoHS Non-Compliant
Other Names SW3831
SW3831
360 1504 ND
3601504ND
360-1504

Purchase SWITCH ROCKER 3PST 30A - SW3831 - Switches
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SWITCH ROCKER 3PST 30A - SW3831
Switches

SWITCH ROCKER 3PST 30A - SW3831 (360-1504-ND)

Related parts Switches:
SWITCH ROCKER 3PST 30A - SW3831
 Order SWITCH ROCKER 3PST 30A-SW3831 online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1504-ND.
SWITCH ROCKER DPST 30A - SW3821
 Order SWITCH ROCKER DPST 30A-SW3821 online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1501-ND.
SWITCH HD TOGGLE 3PST 30A 5PCS - S831
 Order SWITCH HD TOGGLE 3PST 30A 5PCS-S831 online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1238-ND.
SWITCH HD TOGGLE DPST 30A - S821D
 Order SWITCH HD TOGGLE DPST 30A-S821D online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number S821D-ND.
SWITCH BOOT WATERPROOF F/JWL SER - AT4126
 Order SWITCH BOOT WATERPROOF F/JWL SER-AT4126 online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1011-ND.
SWITCH PWR TOGGLE 4PST 25A 5PCS - S41F
 Order SWITCH PWR TOGGLE 4PST 25A 5PCS-S41F online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1215-ND.
SWITCH KEYLOCK SP3T .4VA RT ANG - SK14DG30
 Order SWITCH KEYLOCK SP3T .4VA RT ANG-SK14DG30 online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1481-ND.
SW ROCKER DPDT BLU PDDL CAP SLD - P2022Y-HG
 Order SW ROCKER DPDT BLU PDDL CAP SLD-P2022Y-HG online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number P2022Y-HG-ND.
SW ROCKER DPDT 110V WHT ILL PNL - MLW3022-N-RB-1A
 Order SW ROCKER DPDT 110V WHT ILL PNL-MLW3022-N-RB-1A online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number MLW3022-N-RB-1A-ND.
SW ROCKER DPDT VERT BRKT CAP PCB - A22K1V-EA-RO
 Order SW ROCKER DPDT VERT BRKT CAP PCB-A22K1V-EA-RO online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number A22K1V-EA-RO-ND.
SW ROCKER DP3T BK SILV SLD LUG - M2044TNW01-DA-RO
 Order SW ROCKER DP3T BK SILV SLD LUG-M2044TNW01-DA-RO online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2044TNW01-DA-RO-ND.
SWITCH ROCKER SPDT BLK 20A QC - SRJ24A3HBBNN
 Order SWITCH ROCKER SPDT BLK 20A QC-SRJ24A3HBBNN online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH878-ND.
REPL KEY SK SER KEYSWITCH/LOCK - AT4080
 Order REPL KEY SK SER KEYSWITCH/LOCK-AT4080 online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1009-ND.
SWITCH ROCKER MINI DPST BLACK - MR93-22BBN
 Order SWITCH ROCKER MINI DPST BLACK-MR93-22BBN online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2108-ND.
SWITCH ROCKER MINI SPST RED - MR93-122B3
 Order SWITCH ROCKER MINI SPST RED-MR93-122B3 online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2109-ND.