SWITCH ROCKER DPDT 20A - SW3006A - Switches

Digi-Key Part Number 360-1498-ND
Price Break
25
Unit Price
4.1528
Extended Price
103.82
Manufacturer Part NumberSW3006A
Product DescriptionSWITCH ROCKER DPDT 20A
Quantity Available Non-Stock
All prices are in GBP

SWITCH ROCKER DPDT 20A - SW3006A - Switches Details
Technical/Catalog InformationSW3006A
VendorNKK Switches of America Inc
CategorySwitches
Mounting TypePanel Mount, Flange
CircuitDPDT
Switch FunctionOn-On
Contact Rating @ Voltage20A @ 125VAC
IlluminationNon-Illuminated
Illumination Type, Color-
Illumination Voltage-
Termination StyleSolder Lug
Panel Cutout Dimensions*
Lead Free StatusLead Free
RoHS StatusRoHS Non-Compliant
Other Names SW3006A
SW3006A
360 1498 ND
3601498ND
360-1498

Purchase SWITCH ROCKER DPDT 20A - SW3006A - Switches
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SWITCH ROCKER DPDT 20A - SW3006A
Switches

SWITCH ROCKER DPDT 20A - SW3006A (360-1498-ND)

Related parts Switches:
SWITCH ROCKER DPDT 20A - SW3006A
 Order SWITCH ROCKER DPDT 20A-SW3006A online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1498-ND.
SWITCH ROCKER DPST 30A - SW3821
 Order SWITCH ROCKER DPST 30A-SW3821 online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1501-ND.
SWITCH ROCKER 3PST 30A - SW3831
 Order SWITCH ROCKER 3PST 30A-SW3831 online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1504-ND.
SWITCH TOGGLE DPDT ON-ON-ON - M2044BB1W01
 Order SWITCH TOGGLE DPDT ON-ON-ON-M2044BB1W01 online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2044BB1W01-ND.
TOGGLE SWITCH ON/OFF/ON DPDT - B22AV
 Order TOGGLE SWITCH ON/OFF/ON DPDT-B22AV online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B22AV-ND.
SWITCH PUSH BUTTON DPDT WHITE - YB25CKW01-BB
 Order SWITCH PUSH BUTTON DPDT WHITE-YB25CKW01-BB online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number YB25CKW01-BB-ND.
SWITCH TOGGLE DPDT .4VA STR SMD - G3T22AP-RO
 Order SWITCH TOGGLE DPDT .4VA STR SMD-G3T22AP-RO online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1779-ND.
SWITCH TOGGLE DPDT 25A SLDR 5PCS - S332-RO
 Order SWITCH TOGGLE DPDT 25A SLDR 5PCS-S332-RO online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2089-ND.
SWITCH SLIDE DPDT .4VA RIGHT ANG - AS22AH-RO
 Order SWITCH SLIDE DPDT .4VA RIGHT ANG-AS22AH-RO online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2128-ND.
SWITCH SLIDE DPDT 3A 125VAC PCB - CS22BNW03
 Order SWITCH SLIDE DPDT 3A 125VAC PCB-CS22BNW03 online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2132-ND.
TOGGLE SWITCH ON/OFF/ON DPDT - B22AV-RO
 Order TOGGLE SWITCH ON/OFF/ON DPDT-B22AV-RO online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B22AV-RO-ND.
SW ROCKER DPDT BLU PDDL CAP SLD - P2022Y-HG
 Order SW ROCKER DPDT BLU PDDL CAP SLD-P2022Y-HG online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number P2022Y-HG-ND.
SW ROCKER DPDT 110V WHT ILL PNL - MLW3022-N-RB-1A
 Order SW ROCKER DPDT 110V WHT ILL PNL-MLW3022-N-RB-1A online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number MLW3022-N-RB-1A-ND.
SW ROCKER DPDT VERT BRKT CAP PCB - A22K1V-EA-RO
 Order SW ROCKER DPDT VERT BRKT CAP PCB-A22K1V-EA-RO online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number A22K1V-EA-RO-ND.
SWITCH BOOT WATERPROOF F/JWL SER - AT4126
 Order SWITCH BOOT WATERPROOF F/JWL SER-AT4126 online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1011-ND.