SWITCH KEYLOCK SPDT 3A 19MM - CKL12ATW01 - Switches

Digi-Key Part Number 360-1456-ND
Price Break
1
25
100
250
500
1000
Unit Price
9.67
7.0056
6.232
6.01708
5.8022
5.5873
Extended Price
9.67
175.14
623.20
1504.27
2901.10
5587.30
Manufacturer Part NumberCKL12ATW01
Product DescriptionSWITCH KEYLOCK SPDT 3A 19MM
Quantity Available 28
All prices are in GBP

SWITCH KEYLOCK SPDT 3A 19MM - CKL12ATW01 - Switches Details
Technical/Catalog InformationCKL12ATW01
VendorNKK Switches of America Inc
CategorySwitches
Actuator TypeTubular Key
Angle of Throw90°
CircuitSPDT
Contact Rating @ Voltage3A @ 250VAC
Key Removable PositionsAll
Mounting TypePanel Mount
Number of Positions2
Termination StyleSolder Lug
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CKL12ATW01
CKL12ATW01
360 1456 ND
3601456ND
360-1456

Purchase SWITCH KEYLOCK SPDT 3A 19MM - CKL12ATW01 - Switches
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SWITCH KEYLOCK SPDT 3A 19MM - CKL12ATW01
Switches

SWITCH KEYLOCK SPDT 3A 19MM - CKL12ATW01 (360-1456-ND)

Related parts Switches:
SWITCH KEYLOCK SPDT 3A 19MM - CKL12ATW01
 Order SWITCH KEYLOCK SPDT 3A 19MM-CKL12ATW01 online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1456-ND.
SWITCH KEYLOCK SPDT 3A 19MM - CKL12AFW01
 Order SWITCH KEYLOCK SPDT 3A 19MM-CKL12AFW01 online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1453-ND.
SWITCH KEYLOCK SPDT 3A 19MM - CKL12BFW01
 Order SWITCH KEYLOCK SPDT 3A 19MM-CKL12BFW01 online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1454-ND.
SWITCH KEYLOCK SPDT 3A 19MM - CKL13EFW01
 Order SWITCH KEYLOCK SPDT 3A 19MM-CKL13EFW01 online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1455-ND.
SWITCH KEYLOCK SPDT 3A 19MM - CKL12BTW01
 Order SWITCH KEYLOCK SPDT 3A 19MM-CKL12BTW01 online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1457-ND.
SWITCH KEYLOCK SPDT 3A 19MM - CKL13ETW01
 Order SWITCH KEYLOCK SPDT 3A 19MM-CKL13ETW01 online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1458-ND.
SWITCH KEYLOCK SPDT 3A 19MM - CKL12BTW01-046
 Order SWITCH KEYLOCK SPDT 3A 19MM-CKL12BTW01-046 online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number CKL12BTW01-046-ND.
SWITCH KEYLOCK SPDT 3A 19MM - CKL12BTW01-020
 Order SWITCH KEYLOCK SPDT 3A 19MM-CKL12BTW01-020 online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number CKL12BTW01-020-ND.
SWITCH KEYLOCK SPDT 3A 19MM - CKL13ETWO1-003
 Order SWITCH KEYLOCK SPDT 3A 19MM-CKL13ETWO1-003 online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number CKL13ETWO1-003-ND.
SWITCH KEYLOCK SPDT 3A 19MM - CKL13ETWO1-015
 Order SWITCH KEYLOCK SPDT 3A 19MM-CKL13ETWO1-015 online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number CKL13ETWO1-015-ND.
SWITCH KEYLOCK SPDT 3A 16MM - CKM12AFW01
 Order SWITCH KEYLOCK SPDT 3A 16MM-CKM12AFW01 online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1447-ND.
SWITCH KEYLOCK SPDT 3A 16MM - CKM12BFW01
 Order SWITCH KEYLOCK SPDT 3A 16MM-CKM12BFW01 online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1448-ND.
SWITCH KEYLOCK SPDT 3A 16MM - CKM13EFW01
 Order SWITCH KEYLOCK SPDT 3A 16MM-CKM13EFW01 online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1449-ND.
SWITCH KEYLOCK SPDT 3A 16MM - CKM12ATW01
 Order SWITCH KEYLOCK SPDT 3A 16MM-CKM12ATW01 online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1450-ND.
SWITCH KEYLOCK SPDT 3A 16MM - CKM12BTW01
 Order SWITCH KEYLOCK SPDT 3A 16MM-CKM12BTW01 online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1451-ND.