SWITCH BOOT WATERPROOF F/JWL SER - AT4126 - Switches

Digi-Key Part Number 360-1011-ND
Price Break
1
25
100
250
500
1000
Unit Price
2.09
1.2876
1.1346
1.065
1.00932
0.97451
Extended Price
2.09
32.19
113.46
266.25
504.66
974.51
Manufacturer Part NumberAT4126
Product DescriptionSWITCH BOOT WATERPROOF F/JWL SER
Quantity Available 7
All prices are in GBP

SWITCH BOOT WATERPROOF F/JWL SER - AT4126 - Switches Details
Technical/Catalog InformationAT4126
VendorNKK Switches of America Inc
CategorySwitches
Accessory TypeWaterproof Switch Boot
For Use With/Related ProductsJWL Series
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AT4126
AT4126
360 1011 ND
3601011ND
360-1011

Purchase SWITCH BOOT WATERPROOF F/JWL SER - AT4126 - Switches
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SWITCH BOOT WATERPROOF F/JWL SER - AT4126
Switches

SWITCH BOOT WATERPROOF F/JWL SER - AT4126 (360-1011-ND)

Related parts Switches:
SWITCH BOOT WATERPROOF F/JWL SER - AT4126
 Order SWITCH BOOT WATERPROOF F/JWL SER-AT4126 online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1011-ND.
BOOT SWITCH TOGGLE FULL GRY - AT402H
 Order BOOT SWITCH TOGGLE FULL GRY-AT402H online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1706-ND.
SWITCH PWR TOGGLE 4PST 25A 5PCS - S41F
 Order SWITCH PWR TOGGLE 4PST 25A 5PCS-S41F online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1215-ND.
SWITCH HD TOGGLE 3PST 30A 5PCS - S831
 Order SWITCH HD TOGGLE 3PST 30A 5PCS-S831 online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1238-ND.
SWITCH KEYLOCK SP3T .4VA RT ANG - SK14DG30
 Order SWITCH KEYLOCK SP3T .4VA RT ANG-SK14DG30 online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1481-ND.
SWITCH ROCKER SPST 16A BLACK - JWL11RA1A
 Order SWITCH ROCKER SPST 16A BLACK-JWL11RA1A online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1491-ND.
SWITCH ROCKER DPDT 20A - SW3006A
 Order SWITCH ROCKER DPDT 20A-SW3006A online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1498-ND.
SWITCH ROCKER DPST 30A - SW3821
 Order SWITCH ROCKER DPST 30A-SW3821 online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1501-ND.
SWITCH ROCKER 3PST 30A - SW3831
 Order SWITCH ROCKER 3PST 30A-SW3831 online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1504-ND.
SWITCH HD TOGGLE DPST 30A - S821D
 Order SWITCH HD TOGGLE DPST 30A-S821D online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number S821D-ND.
SWITCH TOGGLE ILLUM VERT SPDT - G12JVCF
 Order SWITCH TOGGLE ILLUM VERT SPDT-G12JVCF online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1696-ND.
SWITCH TOGGLE SPDT .4VA PCB - G12AP
 Order SWITCH TOGGLE SPDT .4VA PCB-G12AP online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1701-ND.
SWITCH TOGGLE DPDT ON-ON-ON - M2044BB1W01
 Order SWITCH TOGGLE DPDT ON-ON-ON-M2044BB1W01 online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2044BB1W01-ND.
TOGGLE SWITCH ON/OFF/ON DPDT - B22AV
 Order TOGGLE SWITCH ON/OFF/ON DPDT-B22AV online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number B22AV-ND.
SWITCH PUSH BUTTON DPDT WHITE - YB25CKW01-BB
 Order SWITCH PUSH BUTTON DPDT WHITE-YB25CKW01-BB online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number YB25CKW01-BB-ND.