HEATSINK FAN TOP PRESSON TO-5 - TXBF-032-025B - Thermal Management

Digi-Key Part Number 294-1122-ND
Price Break
1
10
100
Unit Price
3.27
2.945
2.2908
Extended Price
3.27
29.45
229.08
Manufacturer Part NumberTXBF-032-025B
Product DescriptionHEATSINK FAN TOP PRESSON TO-5
Quantity Available 1431
All prices are in GBP

HEATSINK FAN TOP PRESSON TO-5 - TXBF-032-025B - Thermal Management Details
Technical/Catalog InformationTXBF-032-025B
VendorCts Electronic Components (California) Inc
CategoryThermal Management
Attachment MethodPress Fit
Height0.25" (6.35mm)
MaterialBeryllium Copper
Package CooledTO-5
Power Dissipation @ Temperature Rise-
Series-
Thermal Resistance @ Forced Air Flow-
Outline L x W-
RoHS StatusRoHS Non-Compliant
Other Names TXBF 032 025B
TXBF032025B
294 1122 ND
2941122ND
294-1122

Purchase HEATSINK FAN TOP PRESSON TO-5 - TXBF-032-025B - Thermal Management
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of HEATSINK FAN TOP PRESSON TO-5 - TXBF-032-025B
Thermal Management

HEATSINK FAN TOP PRESSON TO-5 - TXBF-032-025B (294-1122-ND)

Related parts Thermal Management :
HEATSINK FAN TOP PRESSON TO-5 - TXBF-032-025B
 Order HEATSINK FAN TOP PRESSON TO-5-TXBF-032-025B online from Digi-Key. Manufactured by Cts Electronic Components (California) Inc. Digi-Key part number 294-1122-ND.
HEATSINK PRESS ON BLACK TO-5 - TXBE-032-031B
 Order HEATSINK PRESS ON BLACK TO-5-TXBE-032-031B online from Digi-Key. Manufactured by Cts Electronic Components (California) Inc. Digi-Key part number 294-1121-ND.
HEATSINK CLIP ON BLACK TO-220 - PSC2-1CB
 Order HEATSINK CLIP ON BLACK TO-220-PSC2-1CB online from Digi-Key. Manufactured by Cts Electronic Components (California) Inc. Digi-Key part number 294-1046-ND.
HEATSINK CLIP ON UNPLT TO-220 - PSC2-2U
 Order HEATSINK CLIP ON UNPLT TO-220-PSC2-2U online from Digi-Key. Manufactured by Cts Electronic Components (California) Inc. Digi-Key part number 294-1047-ND.
HEATSINK CLIP ON BLACK TO-220 - PSC2T-2CB
 Order HEATSINK CLIP ON BLACK TO-220-PSC2T-2CB online from Digi-Key. Manufactured by Cts Electronic Components (California) Inc. Digi-Key part number 294-1049-ND.
HEATSINK CLIP ON UNFINISH TO-220 - S702
 Order HEATSINK CLIP ON UNFINISH TO-220-S702 online from Digi-Key. Manufactured by Cts Electronic Components (California) Inc. Digi-Key part number 294-1053-ND.
HEATSINK DUAL VERT BLACK TO-220 - PSE1-1CB
 Order HEATSINK DUAL VERT BLACK TO-220-PSE1-1CB online from Digi-Key. Manufactured by Cts Electronic Components (California) Inc. Digi-Key part number 294-1084-ND.
HEATSINK PRESS ON BLACK TO-18 - TXB2P-019-028B
 Order HEATSINK PRESS ON BLACK TO-18-TXB2P-019-028B online from Digi-Key. Manufactured by Cts Electronic Components (California) Inc. Digi-Key part number 294-1119-ND.
HEATSINK FORGED W/THERMAL TAPE - APR33-33-12CB/A01
 Order HEATSINK FORGED W/THERMAL TAPE-APR33-33-12CB/A01 online from Digi-Key. Manufactured by Cts Electronic Components (California) Inc. Digi-Key part number 294-1131-ND.
PCB RETAINER 4.5" HEX-HEAD ROD - Z3A45SBSBNL
 Order PCB RETAINER 4.5" HEX-HEAD ROD-Z3A45SBSBNL online from Digi-Key. Manufactured by Cts Electronic Components (California) Inc. Digi-Key part number 294-1163-ND.
FAN 25X10MM 5 VOLT AXIAL - UDQFBFM01CP1
 Order FAN 25X10MM 5 VOLT AXIAL-UDQFBFM01CP1 online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P11093-ND.
FAN 3.3VDC 16X4MM .07W .424CF - F16EA-03LLC /E
 Order FAN 3.3VDC 16X4MM .07W .424CF-F16EA-03LLC /E online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number 563-1106-ND.
PANEL ALUMINUM 3-1/16 X 5-7/8" - 2045
 Order PANEL ALUMINUM 3-1/16 X 5-7/8"-2045 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 2045K-ND.
FAN 12VDC 329MM CROSS FLOW - FCB34AF12
 Order FAN 12VDC 329MM CROSS FLOW-FCB34AF12 online from Digi-Key. Manufactured by NMB Technologies Corporation. Digi-Key part number P9719-ND.
HEATSINK TO-5 2W BLK - 323005B00000G
 Order HEATSINK TO-5 2W BLK-323005B00000G online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number HS101-ND.